Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
2
(++)
In Stock
T495C226K025ATE300KEMET
22uF 25V 300mΩ ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19530422312Tape & Reel (TR)22uF-25V--55℃~+125℃300mΩ±10%
Min: 1
Mult: 1
Full Reel: 400
2
(++)
In Stock
TPSE476M035R0250Kyocera AVX
47uF 35V 250mΩ@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C2940916CASE-E-7343-43(mm)Tape & Reel (TR)47uF9.4uA35V614mA@100kHz-55℃~+125℃250mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
2
(++)
In Stock
T495C476K016ATE350KEMET
47uF 16V 350mΩ ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49854312312Tape & Reel (TR)47uF-16V--55℃~+125℃350mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
2
(++)
In Stock
T495C686K016ATE180KEMET
68uF 16V 180mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798124CASE-C-6032Tape & Reel (TR)68uF-16V--55℃~+125℃180mΩ@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2500
0
293D156X9025B2TE3Vishay Intertech
15uF 25V ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C2940893CASE-B-3528-21(mm)Tape & Reel (TR)15uF-25V--55℃~+125℃-±10%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
2
(++)
In Stock
TAJA105M050RNJKyocera AVX
1uF 50V 6.6Ω ±20% 1206 Tantalum Capacitors ROHS
C19529131206Tape & Reel (TR)1uF-50V--55℃~+125℃6.6Ω±20%
Min: 5
Mult: 5
Full Reel: 2000
0
T491A225K025ATKEMET
2.2uF 25V 7Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122263CASE-A-3216-18(mm)Tape & Reel (TR)2.2uF-25V--55℃~+125℃7Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
TMCMB1C476MTRFVishay Intertech
47uF 16V 1.7Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS
C49870011411Tape & Reel (TR)47uF-16V--55℃~+125℃1.7Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
1
(++)
In Stock
T520V337M004ATE012KEMET
330uF 4V 12mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C219515CASE-V-7343-19(mm)Tape & Reel (TR)330uF-4V--55℃~+105℃12mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
1
(++)
In Stock
TPSE337K010R0060Kyocera AVX
330uF 10V 0.06Ω@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C1953181CASE-E-7343-43(mm)Tape & Reel (TR)330uF-10V--55℃~+125℃0.06Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
593D156X0035D2TE3Vishay Intertech
15uF 35V 300mΩ ±20% 2917 Tantalum Capacitors ROHS
C19550242917Tape & Reel (TR)15uF-35V--55℃~+125℃300mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
T495D337K006ATE100KEMET
330uF 6.3V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122328CASE-D-7343Tape & Reel (TR)330uF-6.3V--55℃~+125℃100mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 200
1
(++)
In Stock
597D227X0025M2TVishay Intertech
220uF 25V 100mΩ ±20% Tantalum Capacitors ROHS
C3008902-Tape & Reel (TR)220uF-25V--55℃~+125℃100mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
1
(++)
In Stock
TCJY476M020R0070Kyocera AVX
47uF 20V 70mΩ@100kHz ±20% CASE-Y-7343-20(mm) Tantalum Capacitors ROHS
C209943CASE-Y-7343-20(mm)Tape & Reel (TR)47uF-20V--25℃~+85℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
TLJB157M010R0500Kyocera AVX
150uF 10V 500mΩ ±20% 1411 Tantalum Capacitors ROHS
C19527281411Tape & Reel (TR)150uF-10V--55℃~+125℃500mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
T491B107M006ATKEMET
100uF 6.3V 2Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122250CASE-B-3528-21(mm)Tape & Reel (TR)100uF-6.3V--55℃~+125℃2Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
TR3B106K025C0450Vishay Intertech
10uF 25V 450mΩ ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C215877CASE-B-3528-21(mm)Tape & Reel (TR)10uF-25V--55℃~+125℃450mΩ±10%
Min: 1
Mult: 1
Full Reel: 400
1
(++)
In Stock
TAJE476M035RNJKyocera AVX
47uF 35V 900mΩ ±20% 2917 Tantalum Capacitors ROHS
C41531012917Tape & Reel (TR)47uF-35V--55℃~+125℃900mΩ±20%
Min: 1
Mult: 1
Full Reel: 4000
1
(++)
In Stock
TP3A475K016C5000ASVishay Intertech
4.7uF 16V 5Ω@100kHz ±10% CASE-A-3216 Tantalum Capacitors ROHS
C154089CASE-A-3216Tape & Reel (TR)4.7uF-16V--55℃~+125℃5Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 4000
1
(++)
In Stock
T58MM226M6R3C0300Vishay Intertech
22uF 6.3V 300mΩ@100kHz ±20% Tantalum Capacitors ROHS
C215879-Tape & Reel (TR)22uF-6.3V--55℃~+85℃300mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
Not recommended for new designs
T591D226M025ATE060KEMET
22uF 25V 60mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C603138CASE-D-7343Tape & Reel (TR)22uF-25V--55℃~+125℃60mΩ@100kHz±20%
Min: 10
Mult: 10
Full Reel: 2000
0
CA45-A020K105THunan Xiangyee in S&T
1uF 20V 9Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C169214CASE-A-3216-16(mm)Tape & Reel (TR)1uF-20V--55℃~+125℃9Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2500
1
(++)
In Stock
16TQS33MEDPANASONIC
33uF 16V ±20% Tantalum Capacitors ROHS
C179784-Tape & Reel (TR)33uF-16V--55℃~+105℃-±20%
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
TPSD107M016R0060Kyocera AVX
100uF 16V 60mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C444811CASE-D-7343Tape & Reel (TR)100uF-16V--55℃~+125℃60mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
0
CA45-A-6.3V-2.2μF-KTORCH
2.2uF 6.3V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C503890CASE-A-3216-16(mm)Tape & Reel (TR)2.2uF-6.3V---±10%