Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
4422
(0+4422+0)In Stock | TCJA106M025R0150 | Kyocera AVX | 10uF 25V 150mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158120 | 1206 | Tape & Reel (TR) | 10uF | 25uA | 25V | 400mA@100kHz | -55℃~+125℃ | 150mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4399
(0+4399+0)In Stock | CA45A-P-6.3V-22UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 6.3V ±10% CASE-P-2012-12(mm) Tantalum Capacitors ROHS | C3202863 | CASE-P-2012-12(mm) | Tape & Reel (TR) | 22uF | 1.4uA@25°C,5min | 6.3V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
4399
(0+0+4399)In Stock | TAJD156K050RNJ | Kyocera AVX | 15uF 50V 600mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS | C308932 | CASE-D-7343 | Tape & Reel (TR) | 15uF | - | 50V | - | -55℃~+125℃ | 600mΩ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4386
(0+4384+2)In Stock | T491B336K010AT | KEMET | 33uF 10V 1.8Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122280 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+125℃ | 1.8Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
4323
(20+225+4078)In Stock | CA45-D025K476T | Hunan Xiangyee in S&T | 47uF 25V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C123267 | CASE-D-7343 | Tape & Reel (TR) | 47uF | - | 25V | - | -55℃~+125℃ | 900mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4233
(0+4230+3)In Stock
View marketplace suppliers’ inventory
| T491A106K010AT | KEMET | 10uF 10V 3.8Ω ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1508940 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 3.8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
4216
(0+4216+0)In Stock | TPSD107K016R0150 | Kyocera AVX | 100uF 16V 150mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C308931 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 150mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4159
(0+4159+0)In Stock | TAJB336M016RNJ | Kyocera AVX | 33uF 16V 2.1Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C10785 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | - | 16V | - | -55℃~+125℃ | 2.1Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
4128
(0+2254+1874)In Stock | CA45-C016K107T | Hunan Xiangyee in S&T | 100uF 16V 1Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C122646 | CASE-C-6032 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 1Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4078
(0+4078+0)In Stock | TAJB226M016RNJ | Kyocera AVX | 22uF 16V 2.3Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C24518 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 2.3Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
4044
(0+4038+6)In Stock | T520A226M006ATE090 | KEMET | 22uF 6.3V 90mΩ@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696805 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | - | 6.3V | - | -55℃~+105℃ | 90mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4035
(0+4032+3)In Stock
View marketplace suppliers’ inventory
| TAJB335K035RNJ | Kyocera AVX | 3.3uF 35V 3.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7201 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 3.3uF | - | 35V | - | -55℃~+125℃ | 3.5Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4008
(0+4008+0)In Stock
View marketplace suppliers’ inventory
| TAJB686K010RNJ | Kyocera AVX | 68uF 10V 1.4Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C111253 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 68uF | - | 10V | - | -55℃~+125℃ | 1.4Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5 |
3975
(0+3975+0)In Stock | 178MU0040 | KNSCHA | 22uF 16V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164681 | Plugin,P=2.54mm | Bag-packed | 22uF | - | 16V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3965
(0+3964+1)In Stock | 25TQC33MYF | PANASONIC | 33uF 25V 60mΩ@100kHz ±20% Tantalum Capacitors ROHS | C191808 | - | Tape & Reel (TR) | 33uF | - | 25V | - | -55℃~+105℃ | 60mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3938
(0+86+3852)In Stock | CA45-D035K106T | Hunan Xiangyee in S&T | 10uF 35V 1Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C126950 | CASE-D-7343 | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+125℃ | 1Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3927
(0+930+2997)In Stock | T491A335K020AT | KEMET | 3.3uF 20V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19351 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 3.3uF | - | 20V | - | -55℃~+125℃ | 4Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3917
(0+1557+2360)In Stock | 4TPF470ML | PANASONIC | 470uF 4V 10mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C542270 | 2917 | Tape & Reel (TR) | 470uF | - | 4V | - | -55℃~+105℃ | 10mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3888
(0+3888+0)In Stock | CA45-B-16V-47uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 47uF 16V 3Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C784074 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 47uF | 7uA | 16V | - | -55℃~+125℃ | 3Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3873
(0+3873+0)In Stock | TPSB107M006R0250 | Kyocera AVX | 100uF 6.3V 250mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C283239 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+125℃ | 250mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3860
(0+3533+327)In Stock
View marketplace suppliers’ inventory
| TAJA106M010RNJ | Kyocera AVX | 10uF 10V 3Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C92127 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 3Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3855
(0+3853+2)In Stock | CA45A-B-20V-10UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 20V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976904 | SMD,2.8x3.5mm | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3841
(0+3841+0)In Stock | CA45-A-10V-10uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 10V 8Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C128253 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 8Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5 |
3830
(0+0+3830)In Stock | 178MU0036 | KNSCHA | 470nF 35V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164677 | Plugin,P=2.54mm | Bag-packed | 470nF | - | 35V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3812
(0+0+3812)In Stock | TCPCF38105MNAR0500 | Samsung Electro-Mechanics | SMD,1.25x2mm Tantalum Capacitors ROHS | C2991801 | SMD,1.25x2mm | Tape & Reel (TR) | - | - | - | - | - | - | - |