Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(1+0+0)In Stock | TPSB475K025R0900 | Kyocera AVX | 4.7uF 25V 900mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C444790 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 25V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(1+0+0)In Stock | TPSD157M016R0150 | Kyocera AVX | 150uF 16V 150mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C444815 | CASE-D-7343 | Tape & Reel (TR) | 150uF | 16V | -55℃~+125℃ | 150mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TMCMA1C106MTRF | Vishay Intertech | 10uF 16V 2.9Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C1958016 | 1206 | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 2.9Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| 593D226X9025D2TE3 | Vishay Intertech | 22uF 25V 200mΩ ±10% 2917 Tantalum Capacitors ROHS | C1953134 | 2917 | Tape & Reel (TR) | 22uF | 25V | -55℃~+125℃ | 200mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock
Not recommended for new designs
| TC212B475K016B | Sunlord | 4.7uF 16V 2.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124832 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(1+0+0)In Stock | TAJD226M025RNJ | Kyocera AVX | 22uF 25V 900mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C63712 | CASE-D-7343 | Tape & Reel (TR) | 22uF | 25V | -55℃~+125℃ | 900mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock
Not recommended for new designs
| T495C226K016ATE350 | KEMET | 22uF 16V 350mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122318 | CASE-C-6032 | Tape & Reel (TR) | 22uF | 16V | -55℃~+125℃ | 350mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock
Not recommended for new designs
| F930J107MBA | Kyocera AVX | 100uF 6.3V 900mΩ@100kHz ±20% CASE-B-3428-12(mm) Tantalum Capacitors ROHS | C304230 | CASE-B-3428-12(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 900mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock | T520B337M2R5ATE015 | KEMET | 330uF 2.5V 15mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C561871 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 330uF | 2.5V | -55℃~+105℃ | 15mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA45A-B-10V-100UF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 10V ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976907 | SMD,2.8x3.5mm | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| T55D337M010C0025 | Vishay Intertech | 330uF 10V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C1882494 | 2917 | Tape & Reel (TR) | 330uF | 10V | -55℃~+105℃ | 25mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(1+0+0)In Stock | T491D156K035AT | KEMET | 15uF 35V 800mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952767 | 2917 | Tape & Reel (TR) | 15uF | 35V | -55℃~+125℃ | 800mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock | TR3C107K6R3C0150 | Vishay Intertech | 100uF 6.3V 150mΩ ±10% 2312 Tantalum Capacitors ROHS | C1966404 | 2312 | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 150mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock | T495X336M035ATE250 | KEMET | 33uF 35V 250mΩ@100kHz ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798139 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 33uF | 35V | -55℃~+125℃ | 250mΩ@100kHz | ±20% | 11.6uA@25℃,5min | 325mA@100kHz | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1
(0+1+0)In Stock | TP3A475K016C5000AS | Vishay Intertech | 4.7uF 16V 5Ω@100kHz ±10% CASE-A-3216 Tantalum Capacitors ROHS | C154089 | CASE-A-3216 | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1
(0+1+0)In Stock | T58MM226M6R3C0300 | Vishay Intertech | 22uF 6.3V 300mΩ@100kHz ±20% Tantalum Capacitors ROHS | C215879 | - | Tape & Reel (TR) | 22uF | 6.3V | -55℃~+85℃ | 300mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock
Not recommended for new designs
| T591D226M025ATE060 | KEMET | 22uF 25V 60mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C603138 | CASE-D-7343 | Tape & Reel (TR) | 22uF | 25V | -55℃~+125℃ | 60mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock | TC211B475K035Y | Sunlord | 4.7uF 35V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C128335 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 35V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock
Not recommended for new designs
| F931E225KAA | Kyocera AVX | 2.2uF 25V 6.3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C282235 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 25V | -55℃~+125℃ | 6.3Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1
(0+1+0)In Stock | TAJP475K016RNJ | Kyocera AVX | 4.7uF 16V 5Ω ±10% CASE-P-2012-15(mm) Tantalum Capacitors ROHS | C444767 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 5Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock | TPSC336K016R0300 | Kyocera AVX | 33uF 16V 300mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C444802 | CASE-C-6032 | Tape & Reel (TR) | 33uF | 16V | -55℃~+125℃ | 300mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
1
(1+0+0)In Stock | TPSE687K006R0045 | Kyocera AVX | 680uF 6.3V 45mΩ ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C444832 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 680uF | 6.3V | -55℃~+125℃ | 45mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(0+1+0)In Stock | T520V476M016ATE070 | KEMET | 47uF 16V 70mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C136152 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 47uF | 16V | -55℃~+105℃ | 70mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | TAJR225M016RNJ | Kyocera AVX | 2.2uF 16V 6.5Ω@100kHz ±20% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C273666 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 2.2uF | 16V | -55℃~+125℃ | 6.5Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock | TR3B107K6R3C0500 | Vishay Intertech | 100uF 6.3V 500mΩ ±10% 1411 Tantalum Capacitors ROHS | C1955376 | 1411 | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 500mΩ | ±10% | - | - |