Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock | TPSA226K006R0500 | Kyocera AVX | 22uF 6.3V 500mΩ@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C308915 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 6.3V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | TC212A476K006B | Sunlord | 47uF 6.3V 2.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C124826 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | - | - | |||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | T491B475M025AT | KEMET | 4.7uF 25V 1.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798045 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 25V | -55℃~+125℃ | 1.5Ω@100kHz | ±20% | 1.2uA@25℃,5min | 95mA@100kHz | ||
| Min: 1 Mult: 1
Full Reel: 400
|
1
(1+0+0)In Stock | TPSE477K010R0050 | Kyocera AVX | 470uF 10V 50mΩ ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C444830 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 470uF | 10V | -55℃~+125℃ | 50mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
1
(1+0+0)In Stock | TPSE106K035R0200 | Kyocera AVX | 10uF 35V 200mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C209934 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 10uF | 35V | -55℃~+125℃ | 200mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(1+0+0)In Stock | T520V107M010ATE025 | KEMET | 100uF 10V 25mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212696 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 100uF | 10V | -55℃~+105℃ | 25mΩ@100kHz | ±20% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | TPSB156K016R0800 | Kyocera AVX | 15uF 16V 800mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C308885 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 15uF | 16V | -55℃~+125℃ | 800mΩ@100kHz | ±10% | - | - | |||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock
Not recommended for new designs
| TAJC685K020RNJ | Kyocera AVX | 6.8uF 20V 2Ω ±10% CASE-C-6032 Tantalum Capacitors ROHS | C313063 | CASE-C-6032 | Tape & Reel (TR) | 6.8uF | 20V | -55℃~+125℃ | 2Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(1+0+0)In Stock | TPSC226K025R0400 | Kyocera AVX | 22uF 25V 400mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C444798 | CASE-C-6032 | Tape & Reel (TR) | 22uF | 25V | -55℃~+125℃ | 400mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(1+0+0)In Stock | CA55-C6R3M227T | Hunan Xiangyee in S&T | 220uF 6.3V ±20% CASE-C-6032 Tantalum Capacitors ROHS | C568919 | CASE-C-6032 | Tape & Reel (TR) | 220uF | 6.3V | - | - | ±20% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | TC212A105K025A | Sunlord | 1uF 25V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C112118 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | 25V | -55℃~+125℃ | 6Ω@100kHz | ±10% | - | - | |||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TC211A475M016A | Sunlord | 4.7uF 16V 6Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C136628 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 6Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(0+1+0)In Stock | T520V227M006ATE009 | KEMET | 220uF 6.3V 9mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212699 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+105℃ | 9mΩ@100kHz | ±20% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | SY8-0J476K-RA | Lelon | 47uF 6.3V 3Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C368720 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | |||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock | 593D476X9010C2TE3 | Vishay Intertech | 47uF 10V 300mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C506634 | CASE-C-6032 | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 300mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA45-B-16V-33uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 33uF 16V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C965904 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 33uF | 16V | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock | 293D104X9050A2TE3 | Vishay Intertech | 100nF 50V 19Ω ±10% 1206 Tantalum Capacitors ROHS | C1952942 | 1206 | Tape & Reel (TR) | 100nF | 50V | -55℃~+125℃ | 19Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock | T498C106K025ATE1K1 | KEMET | 10uF 25V 1.1Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122334 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 25V | -55℃~+150℃ | 1.1Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(1+0+0)In Stock | CA45-D-35V-22μF-K | TORCH | 22uF 35V 500mΩ@100kHz ±10% CASE-D-7343-28(mm) Tantalum Capacitors ROHS | C171667 | CASE-D-7343-28(mm) | Tape & Reel (TR) | 22uF | 35V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(1+0+0)In Stock
Not recommended for new designs
| 293D107X0010D2TE3 | Vishay Intertech | 100uF 10V 600mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C215866 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 600mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(1+0+0)In Stock | TC212B475K016Y | Sunlord | 4.7uF 16V ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C920711 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 16V | - | - | ±10% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | T450B11061EMAP1 | FH (Guangdong Fenghua Advanced Tech) | 10uF 25V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C962247 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 25V | -55℃~+125℃ | - | ±20% | - | - | |||
| Min: 1 Mult: 1
Full Reel: 400
|
1
(0+1+0)In Stock | TAJE107M016RNJ | Kyocera AVX | 100uF 16V 900mΩ ±20% 2917 Tantalum Capacitors ROHS | C1953059 | 2917 | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 900mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock | T495D107M020ATE200 | KEMET | 100uF 20V 200mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798127 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 20V | -55℃~+125℃ | 200mΩ@100kHz | ±20% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | TC212A474M035Y | Sunlord | 470nF 35V 10Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C2982990 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 470nF | 35V | -55℃~+125℃ | 10Ω@100kHz | ±20% | 500nA@25℃,5min | - |