Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock
Not recommended for new designs
| TPSD106K025R0500 | Kyocera AVX | 10uF 25V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C308929 | CASE-D-7343 | Tape & Reel (TR) | 10uF | 25V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1
(0+1+0)In Stock | 16TQC33MYFD | PANASONIC | 33uF 16V 70mΩ@100kHz ±20% SMD,4.3x7.3mm Tantalum Capacitors ROHS | C347540 | SMD,4.3x7.3mm | Tape & Reel (TR) | 33uF | 16V | -55℃~+105℃ | 70mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(1+0+0)In Stock
Not recommended for new designs
| T491D476M016AT | KEMET | 47uF 16V 800mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122308 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 800mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(1+0+0)In Stock | T520V337M006ATE015 | KEMET | 330uF 6.3V 15mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212702 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 330uF | 6.3V | -55℃~+105℃ | 15mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(1+0+0)In Stock | T520Y477M006ATE010 | KEMET | 470uF 6.3V 10mΩ@100kHz ±20% CASE-Y-7343-40(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212707 | CASE-Y-7343-40(mm) | Tape & Reel (TR) | 470uF | 6.3V | -55℃~+105℃ | 10mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TR3B106K025C1100 | Vishay Intertech | 10uF 25V 1.1Ω ±10% 1411 Tantalum Capacitors ROHS | C4979746 | 1411 | Tape & Reel (TR) | 10uF | 25V | -55℃~+125℃ | 1.1Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock | 593D226X9016C2TE3 | Vishay Intertech | 22uF 16V 350mΩ ±10% 2312 Tantalum Capacitors ROHS | C1955067 | 2312 | Tape & Reel (TR) | 22uF | 16V | -55℃~+125℃ | 350mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock | 293D104X9050A2TE3 | Vishay Intertech | 100nF 50V 19Ω ±10% 1206 Tantalum Capacitors ROHS | C1952942 | 1206 | Tape & Reel (TR) | 100nF | 50V | -55℃~+125℃ | 19Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
1
(1+0+0)In Stock | TPSE106K035R0200 | Kyocera AVX | 10uF 35V 200mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C209934 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 10uF | 35V | -55℃~+125℃ | 200mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(1+0+0)In Stock | T520V107M010ATE025 | KEMET | 100uF 10V 25mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212696 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 100uF | 10V | -55℃~+105℃ | 25mΩ@100kHz | ±20% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | TPSB156K016R0800 | Kyocera AVX | 15uF 16V 800mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C308885 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 15uF | 16V | -55℃~+125℃ | 800mΩ@100kHz | ±10% | - | - | |||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock
Not recommended for new designs
| TAJC685K020RNJ | Kyocera AVX | 6.8uF 20V 2Ω ±10% CASE-C-6032 Tantalum Capacitors ROHS | C313063 | CASE-C-6032 | Tape & Reel (TR) | 6.8uF | 20V | -55℃~+125℃ | 2Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(1+0+0)In Stock | CA55-C6R3M227T | Hunan Xiangyee in S&T | 220uF 6.3V ±20% CASE-C-6032 Tantalum Capacitors ROHS | C568919 | CASE-C-6032 | Tape & Reel (TR) | 220uF | 6.3V | - | - | ±20% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | TC212A105K025A | Sunlord | 1uF 25V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C112118 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | 25V | -55℃~+125℃ | 6Ω@100kHz | ±10% | - | - | |||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TC211A475M016A | Sunlord | 4.7uF 16V 6Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C136628 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 6Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(0+1+0)In Stock | T520V227M006ATE009 | KEMET | 220uF 6.3V 9mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212699 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+105℃ | 9mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1
(1+0+0)In Stock | 2R5TPF470M6L | PANASONIC | 470uF 2.5V 6mΩ@100kHz ±20% Tantalum Capacitors ROHS | C347554 | - | Tape & Reel (TR) | 470uF | 2.5V | -55℃~+105℃ | 6mΩ@100kHz | ±20% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | SY8-0J476K-RA | Lelon | 47uF 6.3V 3Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C368720 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | |||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock | 593D476X9010C2TE3 | Vishay Intertech | 47uF 10V 300mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C506634 | CASE-C-6032 | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 300mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA45-B-16V-33uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 33uF 16V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C965904 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 33uF | 16V | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock | T495D107M020ATE200 | KEMET | 100uF 20V 200mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798127 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 20V | -55℃~+125℃ | 200mΩ@100kHz | ±20% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | TC212A474M035Y | Sunlord | 470nF 35V 10Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C2982990 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 470nF | 35V | -55℃~+125℃ | 10Ω@100kHz | ±20% | 500nA@25℃,5min | - | |||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| T495E107K025ATE100 | KEMET | 100uF 25V 100mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600562 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 100uF | 25V | -55℃~+125℃ | 100mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | 293D335X9020A2TE3 | Vishay Intertech | 3.3uF 20V 5.9Ω ±10% 1206 Tantalum Capacitors ROHS | C1955106 | 1206 | Tape & Reel (TR) | 3.3uF | 20V | -55℃~+125℃ | 5.9Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(1+0+0)In Stock | 293D157X96R3C2TE3 | Vishay Intertech | 150uF 6.3V 700mΩ ±10% CASE-C-6032 Tantalum Capacitors ROHS | C3008915 | CASE-C-6032 | Tape & Reel (TR) | 150uF | 6.3V | -55℃~+125℃ | 700mΩ | ±10% | - | - |