Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
T491B685K010ATKEMET
6.8uF 10V 3.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C117032CASE-B-3528-21(mm)Tape & Reel (TR)6.8uF10V-55℃~+125℃3.5Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
0
293D106X0016B2TE3Vishay Intertech
10uF 16V 2Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C136002CASE-B-3528-21(mm)Tape & Reel (TR)10uF16V-55℃~+125℃2Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
Not recommended for new designs
TC211B107M006ASunlord
100uF 6.3V 3Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C136629CASE-B-3528-21(mm)Tape & Reel (TR)100uF6.3V-55℃~+125℃3Ω@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
0
CA45-B010M106THunan Xiangyee in S&T
10uF 10V 3.5Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C173316CASE-B-3528-19(mm)Tape & Reel (TR)10uF10V-55℃~+125℃3.5Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
Not recommended for new designs
TPSD106K025R0500Kyocera AVX
10uF 25V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C308929CASE-D-7343Tape & Reel (TR)10uF25V-55℃~+125℃500mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 3000
1
(++)
In Stock
16TQC33MYFDPANASONIC
33uF 16V 70mΩ@100kHz ±20% SMD,4.3x7.3mm Tantalum Capacitors ROHS
C347540SMD,4.3x7.3mmTape & Reel (TR)33uF16V-55℃~+105℃70mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
Not recommended for new designs
T491D476M016ATKEMET
47uF 16V 800mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122308CASE-D-7343Tape & Reel (TR)47uF16V-55℃~+125℃800mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 1000
1
(++)
In Stock
T520V337M006ATE015KEMET
330uF 6.3V 15mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212702CASE-V-7343-19(mm)Tape & Reel (TR)330uF6.3V-55℃~+105℃15mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
T520Y477M006ATE010KEMET
470uF 6.3V 10mΩ@100kHz ±20% CASE-Y-7343-40(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212707CASE-Y-7343-40(mm)Tape & Reel (TR)470uF6.3V-55℃~+105℃10mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
TPSD475M050R0300Kyocera AVX
4.7uF 50V 300mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C1954771CASE-D-7343Tape & Reel (TR)4.7uF50V-55℃~+125℃300mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
593D226X9016C2TE3Vishay Intertech
22uF 16V 350mΩ ±10% 2312 Tantalum Capacitors ROHS
C19550672312Tape & Reel (TR)22uF16V-55℃~+125℃350mΩ±10%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
TAJD337M006RNJKyocera AVX
330uF 6.3V 400mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C22283CASE-D-7343Tape & Reel (TR)330uF6.3V-55℃~+125℃400mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
Not recommended for new designs
T495D337K010ATE100KEMET
330uF 10V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122329CASE-D-7343Tape & Reel (TR)330uF10V-55℃~+125℃100mΩ@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
Not available now
CA45-B010K226THunan Xiangyee in S&T
22uF 10V 2.4Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C122758CASE-B-3528-19(mm)Tape & Reel (TR)22uF10V-55℃~+125℃2.4Ω@100kHz±10%--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
TAJA106K010TNJKyocera AVX
10uF 10V 3Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS
C19527911206Tape & Reel (TR)10uF10V-55℃~+125℃3Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
293D156X9016B2TE3Vishay Intertech
15uF 16V 2Ω ±10% 1411 Tantalum Capacitors ROHS
C19534161411Tape & Reel (TR)15uF16V-55℃~+125℃±10%--
Min: 5
Mult: 5
Full Reel: 2000
0
TR3B106K025C1100Vishay Intertech
10uF 25V 1.1Ω ±10% 1411 Tantalum Capacitors ROHS
C49797461411Tape & Reel (TR)10uF25V-55℃~+125℃1.1Ω±10%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
T495E107K025ATE100KEMET
100uF 25V 100mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600562CASE-E-7343-43(mm)Tape & Reel (TR)100uF25V-55℃~+125℃100mΩ@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
0
293D335X9020A2TE3Vishay Intertech
3.3uF 20V 5.9Ω ±10% 1206 Tantalum Capacitors ROHS
C19551061206Tape & Reel (TR)3.3uF20V-55℃~+125℃5.9Ω±10%--
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
10TPE330MPANASONIC
330uF 10V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS
C347552-Tape & Reel (TR)330uF10V-55℃~+105℃25mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
Not recommended for new designs
TP3D107K010C0100ASVishay Intertech
100uF 10V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C215854CASE-D-7343Tape & Reel (TR)100uF10V-55℃~+125℃100mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 1000
1
(++)
In Stock
591D227X9016R2T20HVishay Intertech
220uF 16V 75mΩ@100kHz ±10% SMD,6x7.2mm Tantalum Capacitors ROHS
C130387SMD,6x7.2mmTape & Reel (TR)220uF16V-55℃~+125℃75mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
T491C475M035ATKEMET
4.7uF 35V 2Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600521CASE-C-6032Tape & Reel (TR)4.7uF35V-55℃~+125℃2Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
293D157X96R3C2TE3Vishay Intertech
150uF 6.3V 700mΩ ±10% CASE-C-6032 Tantalum Capacitors ROHS
C3008915CASE-C-6032Tape & Reel (TR)150uF6.3V-55℃~+125℃700mΩ±10%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
T495D477K006ATE150KEMET
470uF 6.3V 150mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C513343CASE-D-7343Tape & Reel (TR)470uF6.3V-55℃~+125℃150mΩ@100kHz±10%--