Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T491X477M010ATKEMET
470uF 10V 200mΩ@100kHz ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C513340CASE-X-7343-43(mm)Tape & Reel (TR)470uF10V-55℃~+125℃200mΩ@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
0
T520B157M006ATE035KEMET
150uF 6.3V 35mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212682CASE-B-3528-21(mm)Tape & Reel (TR)150uF6.3V-55℃~+125℃35mΩ@100kHz±20%--
Marketplace
Lightning Deals Learn more
10000+: $0.1592
Ended with
00:00:00
Min: 10000
Mult: 2000
SPQ: 2000
10000
0%
Marketplace product, estimated lead time 4-6 business days
T520B157M006ATE035KEMET
150uF 6.3V 35mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212682CASE-B-3528-21(mm)Tape & Reel (TR)-------
Min: 5
Mult: 5
Full Reel: 2000
0
TAJA475M016RNJKyocera AVX
4.7uF 16V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C11369CASE-A-3216-18(mm)Tape & Reel (TR)4.7uF16V-55℃~+125℃4Ω@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 500
0
293D107X0010C2TE3Vishay Intertech
100uF 10V 900mΩ ±20% 2312 Tantalum Capacitors ROHS
C19538652312Tape & Reel (TR)100uF10V-55℃~+125℃900mΩ±20%--
Min: 1
Mult: 1
Full Reel: 2500
1
(++)
In Stock
2R5TPF470M6LPANASONIC
470uF 2.5V 6mΩ@100kHz ±20% Tantalum Capacitors ROHS
C347554-Tape & Reel (TR)470uF2.5V-55℃~+105℃6mΩ@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 500
0
293D107X9010C2TE3Vishay Intertech
100uF 10V 900mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C136005CASE-C-6032Tape & Reel (TR)100uF10V-55℃~+125℃900mΩ@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
0
TAJA685M016RNJKyocera AVX
6.8uF 16V 3.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C11371CASE-A-3216-18(mm)Tape & Reel (TR)6.8uF16V-55℃~+125℃3.5Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
T491C335M035ATKEMET
3.3uF 35V 2Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122295CASE-C-6032Tape & Reel (TR)3.3uF35V-55℃~+125℃2Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
Not recommended for new designs
T494C157K010ATKEMET
150uF 10V 700mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122315CASE-C-6032Tape & Reel (TR)150uF10V-55℃~+125℃700mΩ@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
0
CA45-A-6.3V-22uF-KCEC(Shenzhen Zhenhua XinYun Elec)
22uF 6.3V 6Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C129288CASE-A-3216-16(mm)Tape & Reel (TR)22uF6.3V-55℃~+125℃6Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
Not available now
CA45-A016K105THunan Xiangyee in S&T
1uF 16V 7.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C168900CASE-A-3216-16(mm)Tape & Reel (TR)1uF16V-55℃~+125℃7.5Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
T491B475K020ATKEMET
4.7uF 20V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212669CASE-B-3528-21(mm)Tape & Reel (TR)4.7uF20V-55℃~+125℃3Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
T495A475K020ATE1K8KEMET
4.7uF 20V 1.8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212674CASE-A-3216-18(mm)Tape & Reel (TR)4.7uF20V-55℃~+125℃1.8Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
T521D107M020ATE055KEMET
100uF 20V 55mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212709CASE-D-7343Tape & Reel (TR)100uF20V-55℃~+105℃55mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
293D227X96R3C2TE3Vishay Intertech
220uF 6.3V 700mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C232198CASE-C-6032Tape & Reel (TR)220uF6.3V-55℃~+85℃700mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
T491A335K016ATKEMET
3.3uF 16V 5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600496CASE-A-3216-18(mm)Tape & Reel (TR)3.3uF16V-55℃~+125℃5Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
T495C107K006ATE150KEMET
100uF 6.3V 150mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600549CASE-C-6032Tape & Reel (TR)100uF6.3V-55℃~+125℃150mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
293D685X9050D2TE3Vishay Intertech
6.8uF 50V 900mΩ ±10% 2917 Tantalum Capacitors ROHS
C19529912917Tape & Reel (TR)6.8uF50V-55℃~+125℃900mΩ±10%--
Min: 5
Mult: 5
Full Reel: 2000
0
CA45-A6R3K336THunan Xiangyee in S&T
33uF 6.3V 2.2Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C201137CASE-A-3216-16(mm)Tape & Reel (TR)33uF6.3V-55℃~+125℃2.2Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
Not recommended for new designs
593D226X9020C2TE3Vishay Intertech
22uF 20V 375mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C215875CASE-C-6032Tape & Reel (TR)22uF20V-55℃~+125℃375mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
267E2002475KR533Matsuo
4.7uF 20V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C231300CASE-A-3216-16(mm)Tape & Reel (TR)4.7uF20V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
267C1002107MRBMatsuo
100uF 10V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C231305CASE-B-3528-19(mm)Tape & Reel (TR)100uF10V--±20%--
Min: 1
Mult: 1
Full Reel: 400
1
(++)
In Stock
TPSE107M025R0150Kyocera AVX
100uF 25V 150mΩ@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C313074CASE-E-7343-43(mm)Tape & Reel (TR)100uF25V-55℃~+125℃150mΩ@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
Not available now
SY7-1A226K-RALelon
22uF 10V 2.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C368724CASE-A-3216-16(mm)Tape & Reel (TR)22uF10V-55℃~+125℃2.5Ω@100kHz±10%--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 5000
1
(++)
In Stock
298D105X0010K2TVishay Intertech
1uF 10V 20Ω ±20% 0402 Tantalum Capacitors ROHS
C19528440402Tape & Reel (TR)1uF10V-55℃~+125℃20Ω±20%--