Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
293D685X9050D2TE3Vishay Intertech
6.8uF 50V 900mΩ ±10% 2917 Tantalum Capacitors ROHS
C19529912917Tape & Reel (TR)6.8uF-50V--55℃~+125℃900mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
T521D106M050ATE090KEMET
10uF 50V 90mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49518892917Tape & Reel (TR)10uF-50V--55℃~+125℃90mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
T494C226M010ATKEMET
22uF 10V 400mΩ ±20% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798067CASE-C-6032Tape & Reel (TR)22uF-10V--55℃~+125℃400mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
PXTL2R5M337E015SAUCEC(Shenzhen Zhenhua XinYun Elec)
330uF 2.5V ±20% CASE-L-7343-19(mm) Tantalum Capacitors ROHS
C2690536CASE-L-7343-19(mm)Tape & Reel (TR)330uF-2.5V---±20%
Min: 5
Mult: 5
Full Reel: 2000
0
CA45-A-50V-0.22μF-KTORCH
220nF 50V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C2826881CASE-A-3216-16(mm)Tape & Reel (TR)220nF-50V---±10%
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
T495E337M010ATE060KEMET
330uF 10V 60mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C1953957-Tape & Reel (TR)330uF-10V--55℃~+125℃60mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
T494C107K010ATKEMET
100uF 10V 200mΩ ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19533792312Tape & Reel (TR)100uF-10V--55℃~+125℃200mΩ±10%
Min: 5
Mult: 5
Full Reel: 2000
0
CA45-A-16V-2.2μF-KCEC(Shenzhen Zhenhua XinYun Elec)
2.2uF 16V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C2988059CASE-A-3216-16(mm)Tape & Reel (TR)2.2uF-16V--55℃~+125℃-±10%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
1
(++)
In Stock
TR3A106K010C1800Vishay Intertech
10uF 10V 1.8Ω ±10% 1206 Tantalum Capacitors ROHS
C19531641206Tape & Reel (TR)10uF-10V--55℃~+125℃1.8Ω±10%
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
TAJD475K035RNJKyocera AVX
4.7uF 35V 1.5Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C444760CASE-D-7343Tape & Reel (TR)4.7uF-35V--55℃~+125℃1.5Ω@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2000
0
T495B476K010ATE500KEMET
47uF 10V 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212675CASE-B-3528-21(mm)Tape & Reel (TR)47uF-10V--55℃~+125℃500mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
1
(++)
In Stock
T521D107M025ATE060KEMET
100uF 25V 60mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212710CASE-D-7343Tape & Reel (TR)100uF-25V--55℃~+105℃60mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
0
T491A226K010ATKEMET
22uF 10V 3.2Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C116575CASE-A-3216-18(mm)Tape & Reel (TR)22uF-10V--55℃~+125℃3.2Ω@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2000
0
T490A107M006ATE800KEMET
100uF 6V 800mΩ@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122251CASE-A-3216-18(mm)Tape & Reel (TR)100uF-6V--55℃~+125℃800mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 3000
0
TMCP1A106MTRFVishay Intertech
10uF 10V 5.9Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS
C19697350805Tape & Reel (TR)10uF-10V--55℃~+125℃5.9Ω@100kHz±20%
Marketplace
Lightning Deals Learn more
60000+: $0.0422
Ended with
00:00:00
LCSC-Reels Available
Min: 60000
Mult: 5
SPQ: 3000
150000
0%
Marketplace product, estimated lead time 11-13 business days
TMCP1A106MTRFVishay Intertech
10uF 10V 5.9Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS
C19697350805Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 2500
Not available now
6TPG100MZGDPANASONIC
100uF 6.3V 35mΩ@300kHz ±20% Tantalum Capacitors ROHS
C79116-Tape & Reel (TR)100uF-6.3V--55℃~+105℃35mΩ@300kHz±20%
Min: 10
Mult: 10
Full Reel: 500
0
TPSC476M010R0350Kyocera AVX
47uF 10V 350mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C308892CASE-C-6032Tape & Reel (TR)47uF-10V--55℃~+125℃350mΩ@100kHz±20%
Min: 10
Mult: 10
Full Reel: 500
0
TAJC157K006RNJKyocera AVX
150uF 6.3V 1.3Ω ±10% 2312 Tantalum Capacitors ROHS
C19529232312Tape & Reel (TR)150uF-6.3V--55℃~+125℃1.3Ω±10%
Min: 5
Mult: 5
Full Reel: 3000
0
TMCP1D224MTRFVishay Intertech
220nF 20V 27.5Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS
C19542370805Tape & Reel (TR)220nF-20V--55℃~+125℃27.5Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
0
TAJE157K016RNJKyocera AVX
150uF 16V 300mΩ ±10% 2917 Tantalum Capacitors ROHS
C19641802917Tape & Reel (TR)150uF-16V--55℃~+125℃300mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C227M006ATKEMET
220uF 6.3V 1.2Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19528172312Tape & Reel (TR)220uF-6.3V--55℃~+125℃1.2Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
293D226X0020D2TE3Vishay Intertech
22uF 20V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
C19533002917Tape & Reel (TR)22uF-20V--55℃~+125℃700mΩ±20%
Min: 10
Mult: 10
Full Reel: 400
0
TPSE227M016R0150Kyocera AVX
220uF 16V 150mΩ ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C5348248CASE-E-7343-43(mm)Tape & Reel (TR)220uF-16V--55℃~+125℃150mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
TPSC686K010R0200Kyocera AVX
68uF 10V 200mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C308904CASE-C-6032Tape & Reel (TR)68uF-10V--55℃~+125℃200mΩ@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2000
0
T491B335K035ATKEMET
3.3uF 35V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19543971411Tape & Reel (TR)3.3uF-35V--55℃~+125℃3.5Ω±10%