Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | T491B335K035AT | KEMET | 3.3uF 35V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954397 | 1411 | Tape & Reel (TR) | 3.3uF | - | 35V | - | -55℃~+125℃ | 3.5Ω | ±10% | ||
| Min: 10 Mult: 10
Full Reel: 400
| 0 | TPSE227M016R0150 | Kyocera AVX | 220uF 16V 150mΩ ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C5348248 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 220uF | - | 16V | - | -55℃~+125℃ | 150mΩ | ±20% | ||
| Min: 10 Mult: 10
Full Reel: 2000
| 0 | TAJB226M006RNJ | Kyocera AVX | 22uF 6.3V ±20% 1411 Tantalum Capacitors ROHS | C1954309 | 1411 | Tape & Reel (TR) | 22uF | - | 6.3V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 10 Mult: 10
Full Reel: 500
| 0 | TAJD686M020RNJ | Kyocera AVX | 68uF 20V 400mΩ ±20% 2917 Tantalum Capacitors ROHS | C1954844 | 2917 | Tape & Reel (TR) | 68uF | - | 20V | - | -55℃~+125℃ | 400mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2R5TPE220M9 | PANASONIC | 220uF 2.5V 9mΩ@100kHz ±20% Tantalum Capacitors ROHS | C347546 | - | Tape & Reel (TR) | 220uF | - | 2.5V | - | -55℃~+105℃ | 9mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T55A107M6R3C0100 | Vishay Intertech | 100uF 6.3V 100mΩ@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C5346024 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+105℃ | 100mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | TAJR225K020RNJ | Kyocera AVX | 2.2uF 20V 6Ω ±10% CASE-R-2012-12(mm) Tantalum Capacitors ROHS | C5348221 | CASE-R-2012-12(mm) | Tape & Reel (TR) | 2.2uF | 500nA | 20V | - | -55℃~+125℃ | 6Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TPSE337K006R0100 | Kyocera AVX | 330uF 6.3V 100mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C444827 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 330uF | - | 6.3V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B476M006AT | KEMET | 47uF 6.3V 2Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952746 | 1411 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TPSD107M020R0150 | Kyocera AVX | 100uF 20V 150mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C308909 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 20V | - | -55℃~+125℃ | 150mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2TPSF270M6E | PANASONIC | 270uF 2V ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C347535 | SMD,2.8x3.5mm | Tape & Reel (TR) | 270uF | - | 2V | - | -55℃~+105℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2R5TPF680M7L | PANASONIC | 680uF 2.5V 7mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C542618 | 2917 | Tape & Reel (TR) | 680uF | - | 2.5V | - | -55℃~+105℃ | 7mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TR3A106K010C0900 | Vishay Intertech | 10uF 10V 900mΩ ±10% 1206 Tantalum Capacitors ROHS | C1954781 | 1206 | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 900mΩ | ±10% | ||
| Min: 10 Mult: 10
Full Reel: 2000
| 0 | TAJB225M035RNJ | Kyocera AVX | 2.2uF 35V 4.2Ω ±20% 1411 Tantalum Capacitors ROHS | C1953122 | 1411 | Tape & Reel (TR) | 2.2uF | - | 35V | - | -55℃~+125℃ | 4.2Ω | ±20% | ||
| Min: 5 Mult: 5 | 0 | 178MU0031 | KNSCHA | 4.7uF 16V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164672 | Plugin,P=2.54mm | Bag-packed | 4.7uF | - | 16V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 593D476X0020D2TE3 | Vishay Intertech | 47uF 20V 200mΩ ±20% 2917 Tantalum Capacitors ROHS | C1954871 | 2917 | Tape & Reel (TR) | 47uF | - | 20V | - | -55℃~+125℃ | 200mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 25TQC68MYF | PANASONIC | 68uF 25V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS | C147772 | - | Tape & Reel (TR) | 68uF | - | 25V | - | -55℃~+105℃ | 70mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA45-B-10V-100uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 10V 2Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C129567 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 2Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TAJD107K020RNJ | Kyocera AVX | 100uF 20V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7224 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 20V | - | -55℃~+125℃ | 500mΩ@100kHz | ±10% | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.2624
Ended with
00:00:00 | Min: 5000 Mult: 500
SPQ: 500
|
43500
0%
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| TAJD107K020RNJ | Kyocera AVX | 100uF 20V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7224 | CASE-D-7343 | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | CWR29NH105KBEZ | Kyocera AVX | 1uF 50V 1.7Ω ±10% Case-E-5125 Tantalum Capacitors ROHS | C5586847 | Case-E-5125 | Bag-packed | 1uF | 1uA | 50V | - | -55℃~+125℃ | 1.7Ω | ±10% | ||
| Min: 1 Mult: 1 | 0 | CWR19JC476KBHC | Kyocera AVX | 47uF 20V 900mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS | C5586862 | CASE-H-7238-28(mm) | Bag-packed | 47uF | 10uA | 20V | - | -55℃~+125℃ | 900mΩ | ±10% | ||
| Min: 1 Mult: 1 | 0 | CWR29NH475JDHC | Kyocera AVX | 4.7uF 50V 500mΩ ±5% CASE-H-7238-28(mm) Tantalum Capacitors ROHS | C5586867 | CASE-H-7238-28(mm) | Bag-packed | 4.7uF | 3uA | 50V | - | -55℃~+125℃ | 500mΩ | ±5% | ||
| Min: 1 Mult: 1 | 0 | CWR19JK106KCEA | Kyocera AVX | 10uF 20V 5Ω ±10% Case-E-5125 Tantalum Capacitors ROHS | C5586887 | Case-E-5125 | Bag-packed | 10uF | 2uA | 20V | - | -55℃~+125℃ | 5Ω | ±10% | ||
| Min: 1 Mult: 1 | 0 | CWR19KC226MBGZ | Kyocera AVX | 22uF 25V 1.4Ω ±20% CASE-G-6728-28(mm) Tantalum Capacitors ROHS | C5586912 | CASE-G-6728-28(mm) | Bag-packed | 22uF | 6uA | 25V | - | -55℃~+125℃ | 1.4Ω | ±20% | ||
| Min: 1 Mult: 1 | 0 | CA42A016M157BA | Hunan Xiangyee in S&T | 150uF 16V ±20% Tantalum Capacitors ROHS | C5590637 | - | Bag-packed | 150uF | - | 16V | - | -55℃~+125℃ | - | ±20% |