Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 10
Mult: 10
Full Reel: 2000
0
TAJB226M006RNJKyocera AVX
22uF 6.3V ±20% 1411 Tantalum Capacitors ROHS
C19543091411Tape & Reel (TR)22uF-6.3V--55℃~+125℃-±20%
Min: 10
Mult: 10
Full Reel: 500
0
TAJD686M020RNJKyocera AVX
68uF 20V 400mΩ ±20% 2917 Tantalum Capacitors ROHS
C19548442917Tape & Reel (TR)68uF-20V--55℃~+125℃400mΩ±20%
Min: 1
Mult: 1
Full Reel: 400
0
593D336X0025E2TE3Vishay Intertech
33uF 25V 200mΩ ±20% 2917 Tantalum Capacitors ROHS
C19543362917Tape & Reel (TR)33uF-25V--55℃~+125℃200mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
293D336X0016D2TE3Vishay Intertech
33uF 16V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
C49801802917Tape & Reel (TR)33uF-16V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 3000
0
2R5TPE220M9PANASONIC
220uF 2.5V 9mΩ@100kHz ±20% Tantalum Capacitors ROHS
C347546-Tape & Reel (TR)220uF-2.5V--55℃~+105℃9mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T55A107M6R3C0100Vishay Intertech
100uF 6.3V 100mΩ@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C5346024CASE-A-3216-18(mm)Tape & Reel (TR)100uF-6.3V--55℃~+105℃100mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2500
0
TAJR225K020RNJKyocera AVX
2.2uF 20V 6Ω ±10% CASE-R-2012-12(mm) Tantalum Capacitors ROHS
C5348221CASE-R-2012-12(mm)Tape & Reel (TR)2.2uF500nA20V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 400
0
TPSE337K006R0100Kyocera AVX
330uF 6.3V 100mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C444827CASE-E-7343-43(mm)Tape & Reel (TR)330uF-6.3V--55℃~+125℃100mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2500
0
2R5TPF680M7LPANASONIC
680uF 2.5V 7mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C5426182917Tape & Reel (TR)680uF-2.5V--55℃~+105℃7mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TR3A106K010C0900Vishay Intertech
10uF 10V 900mΩ ±10% 1206 Tantalum Capacitors ROHS
C19547811206Tape & Reel (TR)10uF-10V--55℃~+125℃900mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B476M006ATKEMET
47uF 6.3V 2Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19527461411Tape & Reel (TR)47uF-6.3V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
TPSD107M020R0150Kyocera AVX
100uF 20V 150mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C308909CASE-D-7343Tape & Reel (TR)100uF-20V--55℃~+125℃150mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
2TPSF270M6EPANASONIC
270uF 2V ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS
C347535SMD,2.8x3.5mmTape & Reel (TR)270uF-2V--55℃~+105℃-±20%
Min: 5
Mult: 5
0
178MU0031KNSCHA
4.7uF 16V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS
C18164672Plugin,P=2.54mmBag-packed4.7uF-16V--55℃~+125℃-±10%
Min: 10
Mult: 10
Full Reel: 2000
0
TAJB225M035RNJKyocera AVX
2.2uF 35V 4.2Ω ±20% 1411 Tantalum Capacitors ROHS
C19531221411Tape & Reel (TR)2.2uF-35V--55℃~+125℃4.2Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
593D476X0020D2TE3Vishay Intertech
47uF 20V 200mΩ ±20% 2917 Tantalum Capacitors ROHS
C19548712917Tape & Reel (TR)47uF-20V--55℃~+125℃200mΩ±20%
Min: 1
Mult: 1
Full Reel: 2500
0
25TQC68MYFPANASONIC
68uF 25V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS
C147772-Tape & Reel (TR)68uF-25V--55℃~+105℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TAJD107K020RNJKyocera AVX
100uF 20V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C7224CASE-D-7343Tape & Reel (TR)100uF-20V--55℃~+125℃500mΩ@100kHz±10%
Marketplace
Lightning Deals Learn more
5000+: $0.2624
Ended with
00:00:00
Min: 5000
Mult: 500
SPQ: 500
43500
0%
Marketplace product, estimated lead time 4-6 business days
TAJD107K020RNJKyocera AVX
100uF 20V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C7224CASE-D-7343Tape & Reel (TR)-------
Min: 5
Mult: 5
Full Reel: 2000
0
CA45-B-10V-100uF-KCEC(Shenzhen Zhenhua XinYun Elec)
100uF 10V 2Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C129567CASE-B-3528-19(mm)Tape & Reel (TR)100uF-10V--55℃~+125℃2Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2500
0
TH3D226M016F0800Vishay Intertech
22uF 16V 800mΩ ±20% Tantalum Capacitors ROHS
C4981283-Tape & Reel (TR)22uF-16V--55℃~+150℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5666/TRVishay Intertech
100nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4981303Plugin,D3.4xL7.3mmTape & Reel (TR)100nF-50V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/03-2015/TRVishay Intertech
1000uF 6V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4981308Plugin,D8.9xL20mmTape & Reel (TR)1000uF-6V--55℃~+125℃-±20%
Min: 1
Mult: 1
0
150D685X9100R2BVishay Intertech
6.8uF 100V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4981338Plugin,D7.3xL17.4mmTape & Reel (TR)6.8uF-100V--55℃~+125℃-±10%
Min: 1
Mult: 1
0
150D685X0020B2BE3Vishay Intertech
6.8uF 20V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4981368Plugin,D4.7xL12mmTape & Reel (TR)6.8uF-20V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 3000
0
T491C106M016AH7280KEMET
10uF 16V 1.8Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49813782312Tape & Reel (TR)10uF-16V--55℃~+125℃1.8Ω±20%