Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T95V335M020EZSL | Vishay Intertech | 3.3uF 20V 3Ω ±20% 1410 Tantalum Capacitors ROHS | C4982093 | 1410 | Tape & Reel (TR) | 3.3uF | 20V | 3Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8268/HSD | Vishay Intertech | 1uF 75V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4982193 | Plugin,D4.7xL12mm | Bag-packed | 1uF | 75V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3D156M025A0700 | Vishay Intertech | 15uF 25V 700mΩ ±20% Tantalum Capacitors ROHS | C4982198 | - | Tape & Reel (TR) | 15uF | 25V | 700mΩ | -55℃~+150℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D156X0035E6V1 | Vishay Intertech | 15uF 35V ±20% Plugin Tantalum Capacitors ROHS | C4982253 | Plugin | Tape & Reel (TR) | 15uF | 35V | - | -55℃~+85℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | M39003/10-2114S | KEMET | 3.9uF 75V 560mΩ@100kHz ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986473 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 3.9uF | 75V | 560mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-0282/HSD | Vishay Intertech | 22uF 50V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4986488 | Plugin,D7.3xL17.4mm | Bag-packed | 22uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495X157M006ATE100 | KEMET | 150uF 6.3V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986498 | 2917 | Tape & Reel (TR) | 150uF | 6.3V | 100mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-7164/HSD | Vishay Intertech | 100nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986503 | Plugin,D3.4xL7.3mm | Bag-packed | 100nF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 695D336X0015F4T | Vishay Intertech | 33uF 15V 1.2Ω ±20% 2414 Tantalum Capacitors ROHS | C4986513 | 2414 | Tape & Reel (TR) | 33uF | 15V | 1.2Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T494X107K025AT7280 | KEMET | 100uF 25V 250mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986528 | 2917 | Tape & Reel (TR) | 100uF | 25V | 250mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D336K0CT8705 | KEMET | 33uF ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986538 | 2917 | Tape & Reel (TR) | 33uF | - | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3C226K010E1100 | Vishay Intertech | 22uF 10V 1.1Ω ±10% 2312 Tantalum Capacitors ROHS | C4986558 | 2312 | Tape & Reel (TR) | 22uF | 10V | 1.1Ω | -55℃~+150℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C226M020ATNI01 | KEMET | 22uF 20V 1.2Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986563 | 2312 | Tape & Reel (TR) | 22uF | 20V | 1.2Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2580/HSD | Vishay Intertech | 120nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986573 | Plugin,D3.4xL7.3mm | Bag-packed | 120nF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | EP1A223K035CZSSA | Vishay Intertech | 22000uF 35V 40mΩ@1kHz ±10% Plugin Tantalum Capacitors ROHS | C4986578 | Plugin | Bag-packed | 22000uF | 35V | 40mΩ@1kHz | -55℃~+85℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8235H | Vishay Intertech | 22uF 50V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4986583 | Plugin,D8.9xL20mm | Bag-packed | 22uF | 50V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-6362H | Vishay Intertech | 390nF 100V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986588 | Plugin,D3.4xL7.3mm | Bag-packed | 390nF | 100V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 13008-003KESB | Vishay Intertech | 1000uF 4V 20mΩ ±10% Tantalum Capacitors ROHS | C4986613 | - | Tape & Reel (TR) | 1000uF | 4V | 20mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T540B107K003AH87107280 | KEMET | 100uF 3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986628 | 1411 | Tape & Reel (TR) | 100uF | 3V | 80mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D337M2R5AH8505 | KEMET | 330uF 2.5V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986663 | 2917 | Tape & Reel (TR) | 330uF | 2.5V | 40mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D157M006DH86057280 | KEMET | 150uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986668 | 2917 | Tape & Reel (TR) | 150uF | 6.3V | 40mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8387/HSD | Vishay Intertech | 2.7uF 100V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4986673 | Plugin,D4.7xL12mm | Bag-packed | 2.7uF | 100V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-3064/XD | Vishay Intertech | 47uF 35V 110mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4986678 | Plugin,D8.9xL20mm | Bag-packed | 47uF | 35V | 110mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | T95Y476M6R3LSSL | Vishay Intertech | 47uF 6.3V 600mΩ ±20% 2910 Tantalum Capacitors ROHS | C4986688 | 2910 | Tape & Reel (TR) | 47uF | 6.3V | 600mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D106X0035DXB1 | Vishay Intertech | 10uF 35V ±20% Plugin Tantalum Capacitors ROHS | C4986693 | Plugin | Tape & Reel (TR) | 10uF | 35V | - | -55℃~+85℃ | ±20% | - | - |