Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-7042/TRVishay Intertech
220uF 10V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1970972Plugin,D8.9xL20mmTape & Reel (TR)220uF-10V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 300
0
CWR26HB226MCGB\HRVishay Intertech
22uF 15V 275mΩ ±20% 2711 Tantalum Capacitors ROHS
C19709822711Tape & Reel (TR)22uF-15V--55℃~+125℃275mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
TH3D686M016C0600Vishay Intertech
68uF 16V 600mΩ ±20% Tantalum Capacitors ROHS
C1958932-Tape & Reel (TR)68uF-16V--55℃~+150℃600mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
593D157X96R3D2TE3Vishay Intertech
150uF 6.3V 125mΩ ±10% 2917 Tantalum Capacitors ROHS
C19589722917Tape & Reel (TR)150uF-6.3V--55℃~+125℃125mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
299D106X9010BB6E3Vishay Intertech
10uF 10V ±10% Plugin Tantalum Capacitors ROHS
C1959037PluginTape & Reel (TR)10uF-10V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 2500
0
195D684X0025S2TVishay Intertech
680nF 25V ±20% 1507 Tantalum Capacitors ROHS
C19590571507Tape & Reel (TR)680nF-25V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
F971D685MCCKyocera AVX
6.8uF 20V 1.8Ω ±20% 2312 Tantalum Capacitors ROHS
C19590672312Tape & Reel (TR)6.8uF-20V--55℃~+125℃1.8Ω±20%
Min: 1
Mult: 1
Full Reel: 250
0
T95C107K016HSSLVishay Intertech
100uF 16V 90mΩ ±10% 2812 Tantalum Capacitors ROHS
C19669542812Tape & Reel (TR)100uF-16V--55℃~+125℃90mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T495B685M010ATE1K2KEMET
6.8uF 10V 1.2Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19591071411Tape & Reel (TR)6.8uF-10V--55℃~+125℃1.2Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 600
0
594D687X96R3R2TVishay Intertech
680uF 6.3V 45mΩ ±10% 2824 Tantalum Capacitors ROHS
C19669642824Tape & Reel (TR)680uF-6.3V--55℃~+125℃45mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
195D105X0020S2TVishay Intertech
1uF 20V ±20% 1507 Tantalum Capacitors ROHS
C19591561507Tape & Reel (TR)1uF-20V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 300
0
T95R227M010LZALVishay Intertech
220uF 10V 55mΩ ±20% 2824 Tantalum Capacitors ROHS
C19670192824Tape & Reel (TR)220uF-10V--55℃~+125℃55mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D106X0010BXB1Vishay Intertech
10uF 10V ±20% Plugin Tantalum Capacitors ROHS
C1959211PluginTape & Reel (TR)10uF-10V--55℃~+85℃-±20%
Min: 1
Mult: 1
Full Reel: 300
0
T95R226K050HZASVishay Intertech
22uF 50V 390mΩ ±10% 2824 Tantalum Capacitors ROHS
C19670592824Tape & Reel (TR)22uF-50V--55℃~+125℃390mΩ±10%
Min: 1
Mult: 1
Full Reel: 3000
0
T491C107K010AT7280KEMET
100uF 10V 1Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19592512312Tape & Reel (TR)100uF-10V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 600
0
T95R476M020EZSLVishay Intertech
47uF 20V 110mΩ ±20% 2824 Tantalum Capacitors ROHS
C19670742824Tape & Reel (TR)47uF-20V--55℃~+125℃110mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2690/TRVishay Intertech
150nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1967089Plugin,D3.4xL7.3mmTape & Reel (TR)150nF-100V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D476K016AT4805KEMET
47uF 16V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19592912917Tape & Reel (TR)47uF-16V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 600
0
T95R687K6R3CSSSVishay Intertech
680uF 6.3V 90mΩ ±10% 2824 Tantalum Capacitors ROHS
C19671392824Tape & Reel (TR)680uF-6.3V--55℃~+125℃90mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
TAJD156M020RNJKyocera AVX
15uF 20V ±20% 2917 Tantalum Capacitors ROHS
C19593112917Tape & Reel (TR)15uF-20V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-7199/TRVishay Intertech
1.5uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1967164Plugin,D4.7xL12mmTape & Reel (TR)1.5uF-50V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 600
0
T95R157K020CSSLVishay Intertech
150uF 20V 75mΩ ±10% 2824 Tantalum Capacitors ROHS
C19671992824Tape & Reel (TR)150uF-20V--55℃~+125℃75mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
592D475X9020A2T15HVishay Intertech
4.7uF 20V 3.8Ω ±10% 1507 Tantalum Capacitors ROHS
C19593611507Tape & Reel (TR)4.7uF-20V--55℃~+125℃3.8Ω±10%
Min: 1
Mult: 1
Full Reel: 1000
0
150D473X0035A2TVishay Intertech
47nF 35V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1967219Plugin,D3.4xL7.3mmTape & Reel (TR)47nF-35V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
173D336X0035YWE3Vishay Intertech
33uF 35V ±20% Plugin,D7.1xL14mm Tantalum Capacitors ROHS
C1967239Plugin,D7.1xL14mmTape & Reel (TR)33uF-35V--55℃~+125℃-±20%