Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Min: 1
Mult: 1
Full Reel: 1000
0
199D106X0035DXB1Vishay Intertech
10uF 35V ±20% Plugin Tantalum Capacitors ROHS
C4986693PluginTape & Reel (TR)10uF-35V---55℃~+85℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D107M010AT7111KEMET
100uF 10V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49867082917Tape & Reel (TR)100uF-10V-700mΩ-55℃~+125℃±20%
Min: 1
Mult: 1
0
M39003/01-2250/HSDVishay Intertech
270uF 6V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4986723Plugin,D8.9xL20mmBag-packed270uF-6V---55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T521D685M050ATE090KEMET
6.8uF 50V 90mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49867382917Tape & Reel (TR)6.8uF-50V-90mΩ@100kHz-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491A105M025AGKEMET
1uF 25V 8Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49867831206Tape & Reel (TR)1uF-25V--55℃~+125℃±20%
Min: 1
Mult: 1
0
M39003/01-2636HVishay Intertech
560nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4986788Plugin,D3.4xL7.3mmBag-packed560nF-75V---55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 400
0
T54EE156M075ESA100Vishay Intertech
15uF 75V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49867932917Tape & Reel (TR)15uF-75V-100mΩ@100kHz-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D336M035ATKEMET
33uF 35V 600mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49867982917Tape & Reel (TR)33uF-35V-600mΩ-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B155K025AHKEMET
1.5uF 25V 5Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49868031411Tape & Reel (TR)1.5uF-25V--55℃~+125℃±10%
Min: 1
Mult: 1
0
173D335X0050XE3Vishay Intertech
3.3uF 50V ±20% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS
C4986823Plugin,D4.6xL10.7mmTape & Reel (TR)3.3uF-50V---55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TR3A475M025C3000Vishay Intertech
4.7uF 25V 3Ω ±20% 1206 Tantalum Capacitors ROHS
C49868281206Tape & Reel (TR)4.7uF-25V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
550D826X0020S2TVishay Intertech
82uF 20V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4986838Plugin,D8.9xL20mmTape & Reel (TR)82uF-20V---55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C107K016ATPLSRKEMET
100uF 16V 1Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49868432312Tape & Reel (TR)100uF-16V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-6227/TRVishay Intertech
12uF 50V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4986848Plugin,D7.3xL17.4mmTape & Reel (TR)12uF-50V---55℃~+125℃±10%
Min: 1
Mult: 1
0
M39003/09-0169HVishay Intertech
6.8uF 50V 275mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4986873Plugin,D7.3xL17.4mmBag-packed6.8uF-50V-275mΩ-55℃~+125℃±10%
Min: 1
Mult: 1
0
T491A335K010AT-CUT-TAPEKEMET
Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4986883-Bag-packed-------
Min: 1
Mult: 1
0
M39003/01-7184Vishay Intertech
470nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4986898Plugin,D3.4xL7.3mmBag-packed470nF-50V---55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/03-4060/TRVishay Intertech
120uF 20V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4986923Plugin,D7.3xL17.4mmTape & Reel (TR)120uF-20V---55℃~+125℃±10%
Min: 1
Mult: 1
0
152D477X0010S2BVishay Intertech
470uF 10V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4986928Plugin,D8.9xL20mmTape & Reel (TR)470uF-10V---55℃~+85℃±20%
Min: 1
Mult: 1
0
152D335X9020A2BVishay Intertech
3.3uF 20V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4986943Plugin,D3.4xL7.3mmTape & Reel (TR)3.3uF-20V---55℃~+85℃±10%
Min: 1
Mult: 1
0
T322F156K050ATKEMET
15uF 50V 1.2Ω ±10% Plugin,D7.6xL18mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4986958Plugin,D7.6xL18mmBag-packed15uF-50V-1.2Ω-55℃~+125℃±10%
Min: 1
Mult: 1
0
M39003/01-5480/HSDVishay Intertech
1.5uF 50V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987013Plugin,D4.7xL12mmBag-packed1.5uF-50V---55℃~+125℃±5%
Min: 1
Mult: 1
Full Reel: 600
0
T95R337K004CZSLVishay Intertech
330uF 4V 80mΩ ±10% 2824 Tantalum Capacitors ROHS
C49870182824Tape & Reel (TR)330uF-4V-80mΩ-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491X227K010ATAU04KEMET
220uF 10V 500mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49870382917Tape & Reel (TR)220uF-10V-500mΩ-55℃~+125℃±10%
Min: 1
Mult: 1
0
M39003/01-2356/98Vishay Intertech
1uF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987068Plugin,D3.4xL7.3mmBag-packed1uF-50V---55℃~+125℃±10%