Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 300
0
T95R687M6R3HZSLVishay Intertech
680uF 6.3V 45mΩ ±20% 2824 Tantalum Capacitors ROHS
C19672842824Tape & Reel (TR)680uF-6.3V--55℃~+125℃45mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D156K016AHKEMET
15uF 16V ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19594062917Tape & Reel (TR)15uF-16V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D106K035AT48607622KEMET
10uF 35V 1Ω ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19594162917Tape & Reel (TR)10uF-35V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 600
0
T95R337M016CSALVishay Intertech
330uF 16V 55mΩ ±20% 2824 Tantalum Capacitors ROHS
C19672992824Tape & Reel (TR)330uF-16V--55℃~+125℃55mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D476X06R3D6B1Vishay Intertech
47uF 6.3V ±20% Plugin Tantalum Capacitors ROHS
C1959471PluginTape & Reel (TR)47uF-6.3V--55℃~+85℃-±20%
Min: 1
Mult: 1
Full Reel: 300
0
T95R187M6R3LZSLVishay Intertech
180uF 6.3V 80mΩ ±20% 2824 Tantalum Capacitors ROHS
C19673192824Tape & Reel (TR)180uF-6.3V--55℃~+125℃80mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C476M010AT7622KEMET
47uF 10V 1.2Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19594862312Tape & Reel (TR)47uF-10V--55℃~+125℃1.2Ω±20%
Min: 1
Mult: 1
Full Reel: 300
0
T95R157M020LSSLVishay Intertech
150uF 20V 75mΩ ±20% 2824 Tantalum Capacitors ROHS
C19673592824Tape & Reel (TR)150uF-20V--55℃~+125℃75mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T495D336M025ATE200KEMET
33uF 25V 200mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19595012917Tape & Reel (TR)33uF-25V--55℃~+125℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 300
0
T95R337K004LZALVishay Intertech
330uF 4V 80mΩ ±10% 2824 Tantalum Capacitors ROHS
C19673792824Tape & Reel (TR)330uF-4V--55℃~+125℃80mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
592D156X96R3A2T15HVishay Intertech
15uF 6.3V 2.5Ω ±10% 1507 Tantalum Capacitors ROHS
C19595261507Tape & Reel (TR)15uF-6.3V--55℃~+125℃2.5Ω±10%
Min: 1
Mult: 1
Full Reel: 300
0
T95R127K010HSSLVishay Intertech
120uF 10V 70mΩ ±10% 2824 Tantalum Capacitors ROHS
C19674392824Tape & Reel (TR)120uF-10V--55℃~+125℃70mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T491T476K006AT4280KEMET
47uF 6.3V 2Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19595711411Tape & Reel (TR)47uF-6.3V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
150D187X9006R2TE3Vishay Intertech
180uF 6V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1967459Plugin,D7.3xL17.4mmTape & Reel (TR)180uF-6V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C475M035AHAUTOKEMET
4.7uF 35V 2Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19595812312Tape & Reel (TR)4.7uF-35V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
150D156X5035R2TVishay Intertech
15uF 35V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1967479Plugin,D7.3xL17.4mmTape & Reel (TR)15uF-35V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 500
0
T491D475M050AT4860KEMET
4.7uF 50V 1.2Ω ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19595962917Tape & Reel (TR)4.7uF-50V--55℃~+125℃1.2Ω±20%
Min: 1
Mult: 1
Full Reel: 300
0
T95R156M035LSALVishay Intertech
15uF 35V 190mΩ ±20% 2824 Tantalum Capacitors ROHS
C19674892824Tape & Reel (TR)15uF-35V--55℃~+125℃190mΩ±20%
Min: 1
Mult: 1
Full Reel: 300
0
T95R687K6R3LSALVishay Intertech
680uF 6.3V 45mΩ ±10% 2824 Tantalum Capacitors ROHS
C19675742824Tape & Reel (TR)680uF-6.3V--55℃~+125℃45mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C107M016AHKEMET
100uF 16V ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19596962312Tape & Reel (TR)100uF-16V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-6214/TRVishay Intertech
4.7uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1967604Plugin,D4.7xL12mmTape & Reel (TR)4.7uF-50V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-7078/TRVishay Intertech
10uF 20V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1967624Plugin,D4.7xL12mmTape & Reel (TR)10uF-20V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-2613/TRVishay Intertech
8.2uF 50V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1967629Plugin,D7.3xL17.4mmTape & Reel (TR)8.2uF-50V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C157K010AT4539KEMET
150uF 10V 900mΩ ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19597012312Tape & Reel (TR)150uF-10V--55℃~+125℃900mΩ±10%
Min: 1
Mult: 1
Full Reel: 600
0
T95R127M020EZSSVishay Intertech
120uF 20V 140mΩ ±20% 2824 Tantalum Capacitors ROHS
C19676442824Tape & Reel (TR)120uF-20V--55℃~+125℃140mΩ±20%