Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
3808
(0+3808+0)In Stock | TAJA475M010RNJ | Kyocera AVX | 4.7uF 10V 5Ω ±20% 1206 Tantalum Capacitors ROHS | C1952869 | 1206 | Tape & Reel (TR) | 4.7uF | - | 10V | - | -55℃~+125℃ | 5Ω | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3805
(0+0+3805)In Stock | CA45-A6R3K107T | Hunan Xiangyee in S&T | 100uF 6.3V 2Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C435293 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+125℃ | 2Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3791
(150+3641+0)In Stock | T491X226K050AT | KEMET | 22uF 50V 600mΩ ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696800 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 22uF | - | 50V | - | -55℃~+125℃ | 600mΩ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3789
(0+3788+1)In Stock
View marketplace suppliers’ inventory
| 293D105X9025A2TE3 | Vishay Intertech | 1uF 25V 7.6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C511013 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | - | 25V | - | -55℃~+125℃ | 7.6Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5 |
3755
(0+3750+5)In Stock | 178MU0026 | KNSCHA | 4.7uF 35V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164667 | Plugin,P=2.54mm | Bag-packed | 4.7uF | - | 35V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5 |
3750
(0+0+3750)In Stock | 178MU0029 | KNSCHA | 3.3uF 35V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164670 | Plugin,P=2.54mm | Bag-packed | 3.3uF | - | 35V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5 |
3710
(0+3190+520)In Stock | 178MU0037 | KNSCHA | 4.7uF 25V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164678 | Plugin,P=2.54mm | Bag-packed | 4.7uF | - | 25V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3692
(0+3689+3)In Stock | TC211B106K016Y | Sunlord | 10uF 16V 2.8Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C110180 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 2.8Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3656
(0+3656+0)In Stock | 6TPE220MI | PANASONIC | 220uF 6.3V 18mΩ@100kHz ±20% Tantalum Capacitors ROHS | C129173 | - | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+105℃ | 18mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3654
(0+3644+10)In Stock | CA45-A-16V-10uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 16V 10Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C128258 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 10Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3645
(0+3643+2)In Stock | T494B106M016AT | KEMET | 10uF 16V 800mΩ ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952910 | 1411 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 800mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3628
(0+937+2691)In Stock | 20TQC33MYFD | PANASONIC | 33uF 20V 60mΩ@100kHz ±20% Tantalum Capacitors ROHS | C427188 | - | Tape & Reel (TR) | 33uF | - | 20V | - | -55℃~+105℃ | 60mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3628
(0+3628+0)In Stock | TAJB105K050RNJ | Kyocera AVX | 1uF 50V 7Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C72109 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1uF | - | 50V | - | -55℃~+125℃ | 7Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3610
(0+3610+0)In Stock
View marketplace suppliers’ inventory
| TAJD476K020RNJ | Kyocera AVX | 47uF 20V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C127511 | CASE-D-7343 | Tape & Reel (TR) | 47uF | - | 20V | - | -55℃~+125℃ | 900mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3609
(0+3605+4)In Stock
Not recommended for new designs
| TC212A106M010B | Sunlord | 10uF 10V 1.8Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C124849 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 1.8Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3591
(0+3587+4)In Stock | CA45-B-16V-10uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 16V 6Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C128257 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 6Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3579
(0+3579+0)In Stock | T491B225K020AT | KEMET | 2.2uF 20V 3.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600506 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.2uF | - | 20V | - | -55℃~+125℃ | 3.5Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3575
(0+3570+5)In Stock | TAJR475K006RNJ | Kyocera AVX | 4.7uF 6.3V 7Ω@100kHz ±10% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C308815 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 4.7uF | - | 6.3V | - | -55℃~+125℃ | 7Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3569
(0+3569+0)In Stock | T491A225K016AT | KEMET | 2.2uF 16V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117025 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | - | 16V | - | -55℃~+125℃ | 6Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3566
(0+3564+2)In Stock | CA45A-B-16V-47UF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 47uF 16V ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976930 | SMD,2.8x3.5mm | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3563
(0+530+3033)In Stock | TC212A105K016B | Sunlord | 1uF 16V 8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C124848 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | - | 16V | - | -55℃~+125℃ | 8Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5 |
3560
(0+0+3560)In Stock | 178MU0032 | KNSCHA | 6.8uF 25V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164673 | Plugin,P=2.54mm | Bag-packed | 6.8uF | - | 25V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3555
(0+3553+2)In Stock | CA45-A-35V-0.1UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 100nF 35V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2976900 | SMD,1.6x3.2mm | Tape & Reel (TR) | 100nF | - | 35V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3554
(0+0+3554)In Stock | CA45-B6R3M227T | Hunan Xiangyee in S&T | 220uF 6.3V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2761439 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 220uF | - | 6.3V | - | - | - | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3526
(0+3524+2)In Stock
View marketplace suppliers’ inventory
| T491B226K016AT | KEMET | 22uF 16V 2.2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C110051 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 2.2Ω@100kHz | ±10% |