Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2000
0
T491B336K006AGKEMET
33uF 6.3V 2.2Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19597311411Tape & Reel (TR)33uF-6.3V--55℃~+125℃2.2Ω±10%
Min: 1
Mult: 1
Full Reel: 4500
0
173D473X5035UWE3Vishay Intertech
47nF 35V ±5% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C1959741Plugin,D2.4xL6.6mmTape & Reel (TR)47nF-35V---±5%
Min: 1
Mult: 1
Full Reel: 500
0
T491E107M020ATAUTOKEMET
100uF 20V 500mΩ ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C1967719-Tape & Reel (TR)100uF-20V--55℃~+125℃500mΩ±20%
Min: 1
Mult: 1
Full Reel: 250
0
T95D157M016LZALVishay Intertech
150uF 16V 85mΩ ±20% 2917 Tantalum Capacitors ROHS
C19677442917Tape & Reel (TR)150uF-16V--55℃~+125℃85mΩ±20%
Min: 1
Mult: 1
Full Reel: 2500
0
592D226X06R3A2T10HVishay Intertech
22uF 6.3V 4Ω ±20% 1507 Tantalum Capacitors ROHS
C19597761507Tape & Reel (TR)22uF-6.3V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 300
0
T95R336K035LZALVishay Intertech
33uF 35V 200mΩ ±10% 2824 Tantalum Capacitors ROHS
C19677942824Tape & Reel (TR)33uF-35V--55℃~+125℃200mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
150D336X9035S2TE3Vishay Intertech
33uF 35V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1967809Plugin,D8.9xL20mmTape & Reel (TR)33uF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
299D226X0016DB6E3Vishay Intertech
22uF 16V ±20% Plugin Tantalum Capacitors ROHS
C1959801PluginTape & Reel (TR)22uF-16V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-2276/TRVishay Intertech
120uF 15V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1967814Plugin,D8.9xL20mmTape & Reel (TR)120uF-15V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495D106M035ATE120KEMET
10uF 35V 120mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19598462917Tape & Reel (TR)10uF-35V--55℃~+125℃120mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/03-0366/TRVishay Intertech
10uF 35V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1967819Plugin,D4.7xL12mmTape & Reel (TR)10uF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C227M006AT4280KEMET
220uF 6.3V 1Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19598562312Tape & Reel (TR)220uF-6.3V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
13008-011KESZVishay Intertech
470uF 6.3V 30mΩ ±10% Tantalum Capacitors ROHS
C1967829-Tape & Reel (TR)470uF-6.3V--55℃~+125℃30mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D335X9016A2B1Vishay Intertech
3.3uF 16V ±10% Plugin Tantalum Capacitors ROHS
C1959891PluginTape & Reel (TR)3.3uF-16V--55℃~+85℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-3119/TRVishay Intertech
820nF 75V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1967839Plugin,D4.7xL12mmTape & Reel (TR)820nF-75V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TAJB156M020RNJKyocera AVX
15uF 20V 2Ω ±20% 1411 Tantalum Capacitors ROHS
C19599261411Tape & Reel (TR)15uF-20V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 250
0
13008-073MESZVishay Intertech
33uF 50V 150mΩ ±20% Tantalum Capacitors ROHS
C1967854-Tape & Reel (TR)33uF-50V--55℃~+125℃150mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
F971C685MBAKyocera AVX
6.8uF 16V 2.5Ω ±20% 1411 Tantalum Capacitors ROHS
C19599811411Tape & Reel (TR)6.8uF-16V--55℃~+125℃2.5Ω±20%
Min: 1
Mult: 1
Full Reel: 250
0
13008-012MESZ/HRVishay Intertech
680uF 6.3V ±20% Tantalum Capacitors ROHS
C1967954-Tape & Reel (TR)680uF-6.3V---±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B105M035AH4053KEMET
1uF 35V 5Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19600461411Tape & Reel (TR)1uF-35V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
150D226X0050S2TE3Vishay Intertech
22uF 50V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1967999Plugin,D8.9xL20mmTape & Reel (TR)22uF-50V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D475X0050D6B1E3Vishay Intertech
4.7uF 50V ±20% Plugin Tantalum Capacitors ROHS
C1960061PluginTape & Reel (TR)4.7uF-50V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1500
0
195D476X9010Z8TVishay Intertech
47uF 10V ±10% 2910 Tantalum Capacitors ROHS
C19680092910Tape & Reel (TR)47uF-10V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D685X9010B2B1E3Vishay Intertech
6.8uF 10V ±10% Plugin Tantalum Capacitors ROHS
C1960081PluginTape & Reel (TR)6.8uF-10V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 600
0
T95R187K016CSBLVishay Intertech
180uF 16V 55mΩ ±10% 2824 Tantalum Capacitors ROHS
C19680242824Tape & Reel (TR)180uF-16V--55℃~+125℃55mΩ±10%