Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491A225K016AH | KEMET | 2.2uF 16V 6Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988476 | 1206 | Tape & Reel (TR) | 2.2uF | 16V | -55℃~+125℃ | 6Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-7093/TR | Vishay Intertech | 47uF 20V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988486 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 47uF | 20V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-6079/TR | Vishay Intertech | 10uF 20V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4988496 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 10uF | 20V | -55℃~+125℃ | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 9000
| 0 | T491A335K010AH4818 | KEMET | 3.3uF 10V 5.5Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988506 | 1206 | Tape & Reel (TR) | 3.3uF | 10V | -55℃~+125℃ | 5.5Ω | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-4015/HSD | Vishay Intertech | 100uF 10V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988516 | Plugin,D7.3xL17.4mm | Bag-packed | 100uF | 10V | -55℃~+125℃ | - | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-4061/HSD | Vishay Intertech | 39uF 35V 120mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4988526 | Plugin,D8.9xL20mm | Bag-packed | 39uF | 35V | -55℃~+125℃ | 120mΩ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-2574/TR | Vishay Intertech | 56nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4988531 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 56nF | 50V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TM3B475M016EBA | Vishay Intertech | 4.7uF 16V 2.9Ω ±20% 1411 Tantalum Capacitors ROHS | C4988546 | 1411 | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 2.9Ω | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R336M035CZAL | Vishay Intertech | 33uF 35V 200mΩ ±20% 2824 Tantalum Capacitors ROHS | C4988551 | 2824 | Tape & Reel (TR) | 33uF | 35V | -55℃~+125℃ | 200mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TH3B156K020E2000 | Vishay Intertech | 15uF 20V 2Ω ±10% 1411 Tantalum Capacitors ROHS | C4988576 | 1411 | Tape & Reel (TR) | 15uF | 20V | -55℃~+150℃ | 2Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T95C107M016CZSS | Vishay Intertech | 100uF 16V 600mΩ ±20% 2812 Tantalum Capacitors ROHS | C4988591 | 2812 | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 600mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 695D106X9006D2T | Vishay Intertech | 10uF 6V 8.5Ω ±10% 1810 Tantalum Capacitors ROHS | C4988611 | 1810 | Tape & Reel (TR) | 10uF | 6V | -55℃~+125℃ | 8.5Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 9000
| 0 | T491A226K006AT40537280 | KEMET | 22uF 6.3V 3Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988646 | 1206 | Tape & Reel (TR) | 22uF | 6.3V | -55℃~+125℃ | 3Ω | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5510H | Vishay Intertech | 1.8uF 75V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4988651 | Plugin,D4.7xL12mm | Bag-packed | 1.8uF | 75V | -55℃~+125℃ | - | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D106M035AT4860 | KEMET | 10uF 35V 1Ω ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988656 | 2917 | Tape & Reel (TR) | 10uF | 35V | -55℃~+125℃ | 1Ω | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D226X9016D2A1 | Vishay Intertech | 22uF 16V ±10% Plugin Tantalum Capacitors ROHS | C4988661 | Plugin | Tape & Reel (TR) | 22uF | 16V | -55℃~+85℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D684X9035A2TE3 | Vishay Intertech | 680nF 35V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4988666 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 680nF | 35V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | T322B105K050AS7200 | KEMET | 1uF 50V ±10% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988676 | Plugin,D2.8xL7.4mm | Tape & Reel (TR) | 1uF | 50V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | 695D336X9025H2T | Vishay Intertech | 33uF 25V 800mΩ ±10% Tantalum Capacitors ROHS | C4988691 | - | Tape & Reel (TR) | 33uF | 25V | -55℃~+125℃ | 800mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-3070/TR | Vishay Intertech | 470nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4988731 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 470nF | 50V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39006/22-0197 | Vishay Intertech | 43uF 100V ±10% Plugin,D10.3xL21mm Tantalum Capacitors ROHS | C4988736 | Plugin,D10.3xL21mm | Bag-packed | 43uF | 100V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D336M025AH8705 | KEMET | 33uF 25V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988746 | 2917 | Tape & Reel (TR) | 33uF | 25V | -55℃~+125℃ | 100mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8040 | Vishay Intertech | 180uF 10V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4988756 | Plugin,D8.9xL20mm | Bag-packed | 180uF | 10V | -55℃~+125℃ | - | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D225X96R3C2T | Vishay Intertech | 2.2uF 6.3V ±10% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS | C4992990 | CASE-R-2212-6.5(mm) | Tape & Reel (TR) | 2.2uF | 6.3V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M551B507M025AS | KEMET | 500uF 25V 60mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5104641 | - | Bag-packed | 500uF | 25V | -55℃~+125℃ | 60mΩ@100kHz | ±20% | - | - |