Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TPSC105M050R2500 | Kyocera AVX | 1uF 50V 2.5Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C1960086 | CASE-C-6032 | Tape & Reel (TR) | 1uF | 500nA@25℃,5min | 50V | 84mA@100kHz | -55℃~+125℃ | 2.5Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R106K050LZSL | Vishay Intertech | 10uF 50V 500mΩ ±10% 2824 Tantalum Capacitors ROHS | C1968039 | 2824 | Tape & Reel (TR) | 10uF | - | 50V | - | -55℃~+125℃ | 500mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D475M035ATAUTO | KEMET | 4.7uF 35V 1.5Ω ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1960096 | 2917 | Tape & Reel (TR) | 4.7uF | - | 35V | - | -55℃~+125℃ | 1.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TAJY335K050RNJ | Kyocera AVX | 3.3uF 50V 1.7Ω ±10% 2917 Tantalum Capacitors ROHS | C1960111 | 2917 | Tape & Reel (TR) | 3.3uF | - | 50V | - | -55℃~+125℃ | 1.7Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/03-2005/TR | Vishay Intertech | 100uF 6V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1968084 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 100uF | - | 6V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D335X9025B2B1 | Vishay Intertech | 3.3uF 25V ±10% Plugin Tantalum Capacitors ROHS | C1960126 | Plugin | Tape & Reel (TR) | 3.3uF | - | 25V | - | -55℃~+85℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 150D107X5020S2T | Vishay Intertech | 100uF 20V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C1968094 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 100uF | - | 20V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 592D686X0004B2T15H | Vishay Intertech | 68uF 4V 1.4Ω ±20% 1611 Tantalum Capacitors ROHS | C1960146 | 1611 | Tape & Reel (TR) | 68uF | - | 4V | - | -55℃~+125℃ | 1.4Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-7249/TR | Vishay Intertech | 270nF 75V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1968124 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 270nF | - | 75V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | F951A107KBAAQ2 | Kyocera AVX | 100uF 10V 400mΩ ±10% 1411 Tantalum Capacitors ROHS | C1960161 | 1411 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 400mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | 13008-032KESZ/HR | Vishay Intertech | 470uF 16V ±10% Tantalum Capacitors ROHS | C1968184 | - | Tape & Reel (TR) | 470uF | - | 16V | - | - | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D476K016AT7027 | KEMET | 47uF 16V 800mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1960191 | 2917 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 800mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | 13008-005MESA | Vishay Intertech | 1500uF 4V 24mΩ ±20% Tantalum Capacitors ROHS | C1968209 | - | Tape & Reel (TR) | 1500uF | - | 4V | - | -55℃~+125℃ | 24mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPSB227K002R0600 | Kyocera AVX | 220uF 2.5V 600mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C1960246 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | 4.4uA@25℃,5min | 2.5V | 151mA@100kHz | -55℃~+125℃ | 600mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-2983/TR | Vishay Intertech | 120uF 10V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1968249 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 120uF | - | 10V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T491B107M010ATAU007280 | KEMET | 100uF 10V 1.2Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1960291 | 1411 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 1.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 150D566X0020S2TE3 | Vishay Intertech | 56uF 20V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C1968269 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 56uF | - | 20V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 594D156X9010B2T | Vishay Intertech | 15uF 10V 500mΩ ±10% 1611 Tantalum Capacitors ROHS | C1960306 | 1611 | Tape & Reel (TR) | 15uF | - | 10V | - | -55℃~+125℃ | 500mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-3011/TR | Vishay Intertech | 27uF 20V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1968279 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 27uF | - | 20V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B107M010AT4100 | KEMET | 100uF 10V 1.2Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1960316 | 1411 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 1.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T97E337K010EAA | Vishay Intertech | 330uF 10V 35mΩ ±10% 2917 Tantalum Capacitors ROHS | C1968309 | 2917 | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+85℃ | 35mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 195D105X9020B2T | Vishay Intertech | 1uF 20V ±10% 1706 Tantalum Capacitors ROHS | C1960356 | 1706 | Tape & Reel (TR) | 1uF | - | 20V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R686K025LSSL | Vishay Intertech | 68uF 25V 95mΩ ±10% 2824 Tantalum Capacitors ROHS | C1968379 | 2824 | Tape & Reel (TR) | 68uF | - | 25V | - | -55℃~+125℃ | 95mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TH3D476M016D0600 | Vishay Intertech | 47uF 16V 600mΩ ±20% Tantalum Capacitors ROHS | C1960376 | - | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+150℃ | 600mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R336M035LSSL | Vishay Intertech | 33uF 35V 200mΩ ±20% 2824 Tantalum Capacitors ROHS | C1968399 | 2824 | Tape & Reel (TR) | 33uF | - | 35V | - | -55℃~+125℃ | 200mΩ | ±20% |