Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | M551B208M015AH | KEMET | 2000uF 15V 30mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5104651 | - | Bag-packed | 2000uF | 15V | - | - | 30mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M550B507M050BH | KEMET | 500uF 50V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5104666 | - | Bag-packed | 500uF | 50V | - | - | 40mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M551B688M008AS | KEMET | 6800uF 8V 15mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5104706 | - | Bag-packed | 6800uF | 8V | - | - | 15mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M550B418M006AT | KEMET | 4100uF 6V 30mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5104766 | - | Bag-packed | 4100uF | 6V | - | - | 30mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M550B108M040BA | KEMET | 1000uF 40V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5104776 | - | Bag-packed | 1000uF | 40V | - | - | 25mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M550B257M100BH | KEMET | 250uF 100V 30mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5104791 | - | Bag-packed | 250uF | 100V | - | - | 30mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M550B128K050AT | KEMET | 1200uF 50V 15mΩ@100kHz ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5104821 | - | Bag-packed | 1200uF | 50V | - | - | 15mΩ@100kHz | -55℃~+105℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M550B108K060AT | KEMET | 1000uF 60V 25mΩ@100kHz ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5104826 | - | Bag-packed | 1000uF | 60V | - | - | 25mΩ@100kHz | -55℃~+105℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M550B377M075BH | KEMET | 370uF 75V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5104836 | - | Bag-packed | 370uF | 75V | - | - | 40mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | 199D104X0050A6V1 | Vishay Intertech | 100nF 50V ±20% Plugin Tantalum Capacitors ROHS | C5106849 | Plugin | Tape & Reel (TR) | 100nF | 50V | - | - | - | -55℃~+85℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/03-0470 | Vishay Intertech | 39uF 35V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C5106859 | Plugin,D7.3xL17.4mm | Bag-packed | 39uF | 35V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T540B476M006DH8710WAFL | KEMET | 47uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5106864 | 1411 | Tray | 47uF | 6.3V | - | - | 80mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | T540D337K2R5DH85057610 | KEMET | 330uF 2.5V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5106889 | 2917 | Tape & Reel (TR) | 330uF | 2.5V | - | - | 40mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | 299D225X0010AB1 | Vishay Intertech | 2.2uF 10V ±20% Plugin Tantalum Capacitors ROHS | C5106899 | Plugin | Tape & Reel (TR) | 2.2uF | 10V | - | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 593D336X0010B2TE3 | Vishay Intertech | 33uF 10V 600mΩ ±20% 1411 Tantalum Capacitors ROHS | C5106904 | 1411 | Tape & Reel (TR) | 33uF | 10V | - | - | 600mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2821 | Vishay Intertech | 150nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C5106914 | Plugin,D3.4xL7.3mm | Bag-packed | 150nF | 50V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | T540D477M004AH85107610 | KEMET | 470uF 4V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5106924 | 2917 | Tape & Reel (TR) | 470uF | 4V | - | - | 40mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-6001/HSD | Vishay Intertech | 5.6uF 6V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C5106929 | Plugin,D3.4xL7.3mm | Bag-packed | 5.6uF | 6V | - | - | - | -55℃~+125℃ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR26HB336KCFA | Vishay Intertech | 33uF 15V 800mΩ ±10% 2214 Tantalum Capacitors ROHS | C5106934 | 2214 | Tape & Reel (TR) | 33uF | 15V | - | - | 800mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | CWR26KC106KCGB | Vishay Intertech | 10uF 25V 350mΩ ±10% 2711 Tantalum Capacitors ROHS | C5106939 | 2711 | Bag-packed | 10uF | 25V | - | - | 350mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X108M004CT8705 | KEMET | 1000uF 4V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5106944 | 2917 | Tape & Reel (TR) | 1000uF | 4V | - | - | 12mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| TR3E476K025C0200 | Vishay Intertech | 47uF 25V 200mΩ ±10% Tantalum Capacitors ROHS | C5106999 | - | Tape & Reel (TR) | 47uF | 25V | - | - | 200mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | 199D126X9020D2V1E3 | Vishay Intertech | 12uF 20V ±10% Plugin Tantalum Capacitors ROHS | C5107014 | Plugin | Tape & Reel (TR) | 12uF | 20V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-7386/HSD | Vishay Intertech | 2.2uF 100V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C5107034 | Plugin,D4.7xL12mm | Bag-packed | 2.2uF | 100V | - | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2836/98 | Vishay Intertech | 1uF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C5107049 | Plugin,D3.4xL7.3mm | Bag-packed | 1uF | 50V | - | - | - | -55℃~+125℃ | ±10% |