Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 2500
0
T491D106M035AT7280KEMET
10uF 35V 1Ω ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51070642917Tape & Reel (TR)10uF35V-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/09-0168/HSDVishay Intertech
6.8uF 50V 275mΩ ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C5107079Plugin,D7.3xL17.4mmBag-packed6.8uF50V-55℃~+125℃275mΩ±5%--
Min: 1
Mult: 1
Full Reel: 500
0
T495X107K016AHE080KEMET
100uF 16V 80mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51070892917Tape & Reel (TR)100uF16V-55℃~+125℃80mΩ±10%--
Min: 1
Mult: 1
Full Reel: 300
0
T95R336K025HZALVishay Intertech
33uF 25V 130mΩ ±10% 2824 Tantalum Capacitors ROHS
C51071092824Tape & Reel (TR)33uF25V-55℃~+125℃130mΩ±10%--
Min: 1
Mult: 1
0
M39003/01-8254/HSDVishay Intertech
390nF 75V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C5107114Plugin,D3.4xL7.3mmBag-packed390nF75V-55℃~+125℃-±5%--
Min: 1
Mult: 1
0
M39003/09-0360/HSDVishay Intertech
33uF 35V 130mΩ ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C5107144Plugin,D8.9xL20mmBag-packed33uF35V-55℃~+125℃130mΩ±20%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R107M025EASSVishay Intertech
100uF 25V 200mΩ ±20% 2824 Tantalum Capacitors ROHS
C51071492824Tape & Reel (TR)100uF25V-55℃~+125℃200mΩ±20%--
Min: 1
Mult: 1
0
199D106X0010B9V1Vishay Intertech
10uF 10V ±20% Plugin Tantalum Capacitors ROHS
C5107169PluginTape & Reel (TR)10uF10V-55℃~+85℃-±20%--
Min: 1
Mult: 1
0
M39003/01-5717/HSDVishay Intertech
6.8uF 75V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C5107174Plugin,D7.3xL17.4mmBag-packed6.8uF75V-55℃~+125℃-±5%--
Min: 1
Mult: 1
Full Reel: 2500
0
T540D337M004AH87057280KEMET
330uF 4V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51071792917Tape & Reel (TR)330uF4V-55℃~+125℃40mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 1250
0
T95S224M035LSALVishay Intertech
220nF 35V 15Ω ±20% 1507 Tantalum Capacitors ROHS
C51071891507Tape & Reel (TR)220nF35V-55℃~+125℃15Ω±20%--
Min: 1
Mult: 1
0
CWR11HC105JBBKyocera AVX
1uF 15V 10Ω ±5% 1206 Tantalum Capacitors ROHS
C55854061206Bag-packed1uF15V-55℃~+125℃10Ω±5%500nA-
Min: 1
Mult: 1
0
CWR11HC105KBCKyocera AVX
1uF 15V 10Ω ±10% 1206 Tantalum Capacitors ROHS
C55854161206Bag-packed1uF15V-55℃~+125℃10Ω±10%500nA-
Min: 1
Mult: 1
Full Reel: 500
0
CWR11HC106JC\TRKyocera AVX
10uF 15V 2.5Ω ±5% 2312 Tantalum Capacitors ROHS
C55854512312Tape & Reel (TR)10uF15V-55℃~+125℃2.5Ω±5%1.6uA-
Min: 1
Mult: 1
Full Reel: 600
0
CWR26HB107MCHB\TRVishay Intertech
100uF 15V 180mΩ ±20% 2915 Tantalum Capacitors ROHS
C55855312915Tape & Reel (TR)100uF15V-55℃~+125℃180mΩ±20%--
Min: 1
Mult: 1
Full Reel: 100
0
CWR26HC226JCGC\PRVishay Intertech
22uF 15V 275mΩ ±5% 2711 Tantalum Capacitors ROHS
C55855612711Tape & Reel (TR)22uF15V-55℃~+125℃275mΩ±5%--
Min: 1
Mult: 1
0
CWR29CC476KCECKyocera AVX
47uF 4V 900mΩ ±10% Case-E-5125 Tantalum Capacitors ROHS
C5585681Case-E-5125Bag-packed47uF4V-55℃~+125℃900mΩ±10%2uA-
Min: 1
Mult: 1
0
CWR29DC686JCFAKyocera AVX
68uF 6V 400mΩ ±5% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
C5585710CASE-F-5634-18(mm)Bag-packed68uF6V-55℃~+125℃400mΩ±5%4uA-
Min: 1
Mult: 1
Full Reel: 500
0
CWR29FB227MBHB\TRKyocera AVX
220uF 10V 180mΩ ±20% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5585765CASE-H-7238-28(mm)Tape & Reel (TR)220uF10V-55℃~+125℃180mΩ±20%20uA-
Min: 1
Mult: 1
0
CWR29FC106JBBBKyocera AVX
10uF 10V 3.2Ω ±5% CASE-B-3813-13(mm) Tantalum Capacitors ROHS
C5585780CASE-B-3813-13(mm)Bag-packed10uF10V-55℃~+125℃3.2Ω±5%1uA-
Min: 1
Mult: 1
Full Reel: 500
0
CWR29FC227KBHA\TRKyocera AVX
220uF 10V 180mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5585875CASE-H-7238-28(mm)Tape & Reel (TR)220uF10V-55℃~+125℃180mΩ±10%20uA-
Min: 1
Mult: 1
Full Reel: 500
0
CWR29FC476KRHA\TRKyocera AVX
Tantalum Capacitors ROHS
C5585905-Tape & Reel (TR)-------
Min: 1
Mult: 1
0
CWR29FH157MCXZKyocera AVX
150uF 10V 65mΩ ±20% CASE-X-6954-27(mm) Tantalum Capacitors ROHS
C5585960CASE-X-6954-27(mm)Bag-packed150uF10V-55℃~+125℃65mΩ±20%15uA-
Min: 1
Mult: 1
0
CWR29FK226MCECKyocera AVX
22uF 10V 600mΩ ±20% Case-E-5125 Tantalum Capacitors ROHS
C5586040Case-E-5125Bag-packed22uF10V-55℃~+125℃600mΩ±20%3uA-
Min: 1
Mult: 1
Full Reel: 2500
0
CWR29HB156KCEC\TRKyocera AVX
15uF 15V 1.2Ω ±10% Case-E-5125 Tantalum Capacitors ROHS
C5586090Case-E-5125Tape & Reel (TR)15uF15V-55℃~+125℃1.2Ω±10%2uA-