Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491X476M025AH | KEMET | 47uF 25V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961190 | 2917 | Tape & Reel (TR) | 47uF | - | 25V | - | -55℃~+125℃ | 700mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TPCL335K010X5000 | Kyocera AVX | 3.3uF 10V 5Ω@100kHz ±10% 0603 Tantalum Capacitors ROHS | C1961200 | 0603 | Tape & Reel (TR) | 3.3uF | - | 10V | - | -55℃~+125℃ | 5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPSA335M016H3500 | Kyocera AVX | 3.3uF 16V 3.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C1961220 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 3.3uF | 500nA@25℃,5min | 16V | 59mA@100kHz | -55℃~+125℃ | 3.5Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TH3E106M050D0500 | Vishay Intertech | 10uF 50V 500mΩ ±20% Tantalum Capacitors ROHS | C1961240 | - | Tape & Reel (TR) | 10uF | - | 50V | - | -55℃~+150℃ | 500mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TACL155M006XTA | Kyocera AVX | 1.5uF 6.3V 7.5Ω ±20% 0603 Tantalum Capacitors ROHS | C1961245 | 0603 | Tape & Reel (TR) | 1.5uF | - | 6.3V | - | -55℃~+125℃ | 7.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TPSD227M004R0100 | Kyocera AVX | 220uF 4V 0.1Ω@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C1961285 | CASE-D-7343 | Tape & Reel (TR) | 220uF | - | 4V | - | -55℃~+125℃ | 0.1Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T491U226M016AT | KEMET | 22uF 16V 1.5Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961310 | 2312 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 1.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 299D335X9050DB6E3 | Vishay Intertech | 3.3uF 50V ±10% Plugin Tantalum Capacitors ROHS | C1961340 | Plugin | Tape & Reel (TR) | 3.3uF | - | 50V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T95X106M016HZSL | Vishay Intertech | 10uF 16V 1.5Ω ±20% 2910 Tantalum Capacitors ROHS | C1961360 | 2910 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 1.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | T95V225K025HZSL | Vishay Intertech | 2.2uF 25V 2Ω ±10% 1410 Tantalum Capacitors ROHS | C1961385 | 1410 | Tape & Reel (TR) | 2.2uF | - | 25V | - | -55℃~+125℃ | 2Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T95V225K025CZSL | Vishay Intertech | 2.2uF 25V 2Ω ±10% 1410 Tantalum Capacitors ROHS | C1961390 | 1410 | Tape & Reel (TR) | 2.2uF | - | 25V | - | -55℃~+125℃ | 2Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TR3D686M020C0115 | Vishay Intertech | 68uF 20V 115mΩ ±20% Tantalum Capacitors ROHS | C1961440 | - | Tape & Reel (TR) | 68uF | - | 20V | - | -55℃~+125℃ | 115mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D106X9020C2T15H | Vishay Intertech | 10uF 20V ±10% 2812 Tantalum Capacitors ROHS | C1961455 | 2812 | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | T95V475M016HZSL | Vishay Intertech | 4.7uF 16V 2Ω ±20% 1410 Tantalum Capacitors ROHS | C1961475 | 1410 | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | 2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 173D225X5050W | Vishay Intertech | 2.2uF 50V ±5% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS | C1961485 | Plugin,D4.6xL8.8mm | Tape & Reel (TR) | 2.2uF | - | 50V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | T95V335K020HZSL | Vishay Intertech | 3.3uF 20V 3Ω ±10% 1410 Tantalum Capacitors ROHS | C1961490 | 1410 | Tape & Reel (TR) | 3.3uF | - | 20V | - | -55℃~+125℃ | 3Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D224X0050C2T | Vishay Intertech | 220nF 50V ±20% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS | C1961510 | CASE-R-2212-6.5(mm) | Tape & Reel (TR) | 220nF | - | 50V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 595D227X96R3C2T | Vishay Intertech | 220uF 6.3V 180mΩ ±10% 2812 Tantalum Capacitors ROHS | C1961535 | 2812 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+125℃ | 180mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPSB156K010A0600 | Kyocera AVX | 15uF 10V 600mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C1961540 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 15uF | 1.5uA@25℃,5min | 10V | 151mA@100kHz | -55℃~+125℃ | 600mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D685X0015B2T | Vishay Intertech | 6.8uF 15V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1961555 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 6.8uF | - | 15V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TR3E477M6R3C0100 | Vishay Intertech | 470uF 6.3V 100mΩ ±20% Tantalum Capacitors ROHS | C1961565 | - | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 100mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D154X0035A2T | Vishay Intertech | 150nF 35V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1961570 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 150nF | - | 35V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D154X0020A2T | Vishay Intertech | 150nF 20V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1961575 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 150nF | - | 20V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D686X0016D2T20H | Vishay Intertech | 68uF 16V 170mΩ ±20% 2917 Tantalum Capacitors ROHS | C1961580 | 2917 | Tape & Reel (TR) | 68uF | - | 16V | - | -55℃~+125℃ | 170mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T494D335M050AT | KEMET | 3.3uF 50V 800mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961590 | 2917 | Tape & Reel (TR) | 3.3uF | - | 50V | - | -55℃~+125℃ | 800mΩ | ±20% |