Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D157X0016D2T20H | Vishay Intertech | 150uF 16V 100mΩ ±20% 2917 Tantalum Capacitors ROHS | C1961600 | 2917 | Tape & Reel (TR) | 150uF | - | 16V | - | -55℃~+125℃ | 100mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D475M050AH2478 | KEMET | 4.7uF 50V 1.2Ω ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961635 | 2917 | Tape & Reel (TR) | 4.7uF | - | 50V | - | -55℃~+125℃ | 1.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491A225K010AG | KEMET | 2.2uF 10V 7Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961660 | 1206 | Tape & Reel (TR) | 2.2uF | - | 10V | - | -55℃~+125℃ | 7Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D226X0016C2T15H | Vishay Intertech | 22uF 16V 300mΩ ±20% 2812 Tantalum Capacitors ROHS | C1961675 | 2812 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 300mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D477M006AT4380 | KEMET | 470uF 6.3V 400mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961690 | 2917 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 400mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPSB226K010H0500 | Kyocera AVX | 22uF 10V 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C1961695 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 2.2uA@25℃,5min | 10V | 165mA@100kHz | -55℃~+125℃ | 500mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D335X0050D6B1E3 | Vishay Intertech | 3.3uF 50V ±20% Plugin Tantalum Capacitors ROHS | C1961715 | Plugin | Tape & Reel (TR) | 3.3uF | - | 50V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T95V155K035CZSL | Vishay Intertech | 1.5uF 35V 3Ω ±10% 1410 Tantalum Capacitors ROHS | C1961720 | 1410 | Tape & Reel (TR) | 1.5uF | - | 35V | - | -55℃~+125℃ | 3Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 595D225X9035B2T | Vishay Intertech | 2.2uF 35V 2.3Ω ±10% 1611 Tantalum Capacitors ROHS | C1961740 | 1611 | Tape & Reel (TR) | 2.2uF | - | 35V | - | -55℃~+125℃ | 2.3Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491X107M016AH | KEMET | 100uF 16V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961745 | 2917 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 700mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 173D125X9050WW | Vishay Intertech | 1.2uF 50V ±10% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS | C1961760 | Plugin,D4.6xL8.8mm | Tape & Reel (TR) | 1.2uF | - | 50V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 173D475X9015VW | Vishay Intertech | 4.7uF 15V ±10% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS | C1961790 | Plugin,D2.8xL7.4mm | Tape & Reel (TR) | 4.7uF | - | 15V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TR3C106M035C0450 | Vishay Intertech | 10uF 35V 450mΩ ±20% 2312 Tantalum Capacitors ROHS | C1961800 | 2312 | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+125℃ | 450mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TPSC107M010S0100 | Kyocera AVX | 100uF 10V 0.1Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C1961805 | CASE-C-6032 | Tape & Reel (TR) | 100uF | 10uA@25℃,5min | 10V | 420mA@100kHz | -55℃~+125℃ | 0.1Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D226M025AT4833 | KEMET | 22uF 25V 800mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961797 | 2917 | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+125℃ | 800mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TACR156K010R | Kyocera AVX | 15uF 10V 5Ω ±10% 0805 Tantalum Capacitors ROHS | C1961827 | 0805 | Tape & Reel (TR) | 15uF | - | 10V | - | -55℃~+125℃ | 5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D335X9020B2B1 | Vishay Intertech | 3.3uF 20V ±10% Plugin Tantalum Capacitors ROHS | C1961852 | Plugin | Tape & Reel (TR) | 3.3uF | - | 20V | - | -55℃~+85℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D106K050AT7027 | KEMET | 10uF 50V 800mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961857 | 2917 | Tape & Reel (TR) | 10uF | - | 50V | - | -55℃~+125℃ | 800mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D226K035AT40537027 | KEMET | 22uF 35V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961867 | 2917 | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+125℃ | 700mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D227X9010D2T19H | Vishay Intertech | 220uF 10V 120mΩ ±10% 2917 Tantalum Capacitors ROHS | C1961877 | 2917 | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 120mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T491V107K010AH | KEMET | 100uF 10V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961887 | 2917 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 700mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3D336M025A0500 | Vishay Intertech | 33uF 25V 500mΩ ±20% Tantalum Capacitors ROHS | C1961892 | - | Tape & Reel (TR) | 33uF | - | 25V | - | -55℃~+150℃ | 500mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 595D156X0010B2T | Vishay Intertech | 15uF 10V 670mΩ ±20% 1611 Tantalum Capacitors ROHS | C1961907 | 1611 | Tape & Reel (TR) | 15uF | - | 10V | - | -55℃~+125℃ | 670mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3D685M035C0900 | Vishay Intertech | 6.8uF 35V 900mΩ ±20% Tantalum Capacitors ROHS | C1961917 | - | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+150℃ | 900mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491X107K020AT7280 | KEMET | 100uF 20V 500mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961947 | 2917 | Tape & Reel (TR) | 100uF | - | 20V | - | -55℃~+125℃ | 500mΩ | ±10% |