Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495D475M035ATE300 | KEMET | 4.7uF 35V 300mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961962 | 2917 | Tape & Reel (TR) | 4.7uF | - | 35V | - | -55℃~+125℃ | 300mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D185X0035B2T | Vishay Intertech | 1.8uF 35V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1962007 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 1.8uF | - | 35V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | TPSB476M006S0500 | Kyocera AVX | 47uF 6.3V 500mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C1962037 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 3uA@25℃,5min | 6.3V | 165mA@100kHz | -55℃~+125℃ | 500mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 195D106X0035Z2W | Vishay Intertech | 10uF 35V ±20% 2910 Tantalum Capacitors ROHS | C1962047 | 2910 | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 195D226X0016Z2W | Vishay Intertech | 22uF 16V ±20% 2910 Tantalum Capacitors ROHS | C1962052 | 2910 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D685X0002A2T | Vishay Intertech | 6.8uF 2V ±20% 1106 Tantalum Capacitors ROHS | C1962072 | 1106 | Tape & Reel (TR) | 6.8uF | - | 2V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D477X0004D2T20H | Vishay Intertech | 470uF 4V 100mΩ ±20% 2917 Tantalum Capacitors ROHS | C1962092 | 2917 | Tape & Reel (TR) | 470uF | - | 4V | - | -55℃~+125℃ | 100mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D337X06W3D2T20H | Vishay Intertech | 330uF 6.3V 100mΩ ±20% 2917 Tantalum Capacitors ROHS | C1962097 | 2917 | Tape & Reel (TR) | 330uF | - | 6.3V | - | -55℃~+125℃ | 100mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D225K050AT7027 | KEMET | 2.2uF 50V 2.5Ω ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1962112 | 2917 | Tape & Reel (TR) | 2.2uF | - | 50V | - | -55℃~+125℃ | 2.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T491D107K016AG7280 | KEMET | 100uF 16V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1962152 | 2917 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 700mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T491D106M035AT4818 | KEMET | 10uF 35V 1Ω ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1962202 | 2917 | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+125℃ | 1Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | F931D226KCC | Kyocera AVX | 22uF 20V 1.1Ω@100kHz ±10% 2312 Tantalum Capacitors ROHS | C1962207 | 2312 | Tape & Reel (TR) | 22uF | - | 20V | - | -55℃~+125℃ | 1.1Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3C476M010C0500 | Vishay Intertech | 47uF 10V 500mΩ ±20% 2312 Tantalum Capacitors ROHS | C1962217 | 2312 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+150℃ | 500mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | TLCL226M006RTA | Kyocera AVX | 22uF 6.3V 7.5Ω ±20% 0603 Tantalum Capacitors ROHS | C1962252 | 0603 | Tape & Reel (TR) | 22uF | - | 6.3V | - | -55℃~+125℃ | 7.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T95S105K035CZAL | Vishay Intertech | 1uF 35V 3.5Ω ±10% 1507 Tantalum Capacitors ROHS | C1962262 | 1507 | Tape & Reel (TR) | 1uF | - | 35V | - | -55℃~+125℃ | 3.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-2596/TR | Vishay Intertech | 1uF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1962277 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 1uF | - | 50V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 595D226X9035D2T | Vishay Intertech | 22uF 35V 320mΩ ±10% 2917 Tantalum Capacitors ROHS | C1962287 | 2917 | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+125℃ | 320mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D686K025AT4539 | KEMET | 68uF 25V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1962292 | 2917 | Tape & Reel (TR) | 68uF | - | 25V | - | -55℃~+125℃ | 700mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491X476M035AT48182478 | KEMET | 47uF 35V 600mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1962297 | 2917 | Tape & Reel (TR) | 47uF | - | 35V | - | -55℃~+125℃ | 600mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TPSY476K016R0250 | Kyocera AVX | 47uF 16V 0.25Ω@100kHz ±10% CASE-Y-7343-20(mm) Tantalum Capacitors ROHS | C1962307 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 0.25Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TPSD226K025Y0200 | Kyocera AVX | 22uF 25V 200mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C1962317 | CASE-D-7343 | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+125℃ | 200mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T95V106K6R3EZSL | Vishay Intertech | 10uF 6.3V 1.5Ω ±10% 1410 Tantalum Capacitors ROHS | C1962322 | 1410 | Tape & Reel (TR) | 10uF | - | 6.3V | - | -55℃~+125℃ | 1.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T95V106M6R3EZSL | Vishay Intertech | 10uF 6.3V 1.5Ω ±20% 1410 Tantalum Capacitors ROHS | C1962327 | 1410 | Tape & Reel (TR) | 10uF | - | 6.3V | - | -55℃~+125℃ | 1.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 591D157X06R3C2T20H | Vishay Intertech | 150uF 6.3V 80mΩ ±20% 2812 Tantalum Capacitors ROHS | C1962352 | 2812 | Tape & Reel (TR) | 150uF | - | 6.3V | - | -55℃~+125℃ | 80mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D224X0050A2T | Vishay Intertech | 220nF 50V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1962372 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 220nF | - | 50V | - | -55℃~+125℃ | - | ±20% |