Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2500
0
173D335X9050XWE3Vishay Intertech
3.3uF 50V ±10% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS
C1962377Plugin,D4.6xL10.7mmTape & Reel (TR)3.3uF-50V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
595D335X9035C2TVishay Intertech
3.3uF 35V 750mΩ ±10% 2812 Tantalum Capacitors ROHS
C19624072812Tape & Reel (TR)3.3uF-35V--55℃~+125℃750mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
T95X226M004LZSLVishay Intertech
22uF 4V 1Ω ±20% 2910 Tantalum Capacitors ROHS
C19624172910Tape & Reel (TR)22uF-4V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 750
0
T95Y106M025HZSLVishay Intertech
10uF 25V 1Ω ±20% 2910 Tantalum Capacitors ROHS
C19624272910Tape & Reel (TR)10uF-25V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T95S105K035EZSLVishay Intertech
1uF 35V 3.5Ω ±10% 1507 Tantalum Capacitors ROHS
C19624471507Tape & Reel (TR)1uF-35V--55℃~+125℃3.5Ω±10%
Min: 1
Mult: 1
Full Reel: 1000
0
T95X475M025LZSLVishay Intertech
4.7uF 25V 1.5Ω ±20% 2910 Tantalum Capacitors ROHS
C19624522910Tape & Reel (TR)4.7uF-25V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D226X0016D6B1E3Vishay Intertech
22uF 16V ±20% Plugin Tantalum Capacitors ROHS
C1962457PluginTape & Reel (TR)22uF-16V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2483/TRVishay Intertech
6.8uF 6V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1962462Plugin,D3.4xL7.3mmTape & Reel (TR)6.8uF-6V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
595D225X9050C2TVishay Intertech
2.2uF 50V 1.7Ω ±10% 2812 Tantalum Capacitors ROHS
C19624772812Tape & Reel (TR)2.2uF-50V--55℃~+125℃1.7Ω±10%
Min: 1
Mult: 1
Full Reel: 1000
0
592D337X9004C2T20HVishay Intertech
330uF 4V ±10% 2812 Tantalum Capacitors ROHS
C19625322812Tape & Reel (TR)330uF-4V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T95X475K020EZSLVishay Intertech
4.7uF 20V 1.5Ω ±10% 2910 Tantalum Capacitors ROHS
C19625372910Tape & Reel (TR)4.7uF-20V--55℃~+125℃1.5Ω±10%
Min: 1
Mult: 1
Full Reel: 1000
0
150D394X9035A2TVishay Intertech
390nF 35V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1962567Plugin,D3.4xL7.3mmTape & Reel (TR)390nF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 2500
0
195D155X9010C4TVishay Intertech
1.5uF 10V ±10% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS
C1962582CASE-R-2212-6.5(mm)Tape & Reel (TR)1.5uF-10V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 2000
0
592D156X06R3B2T15HVishay Intertech
15uF 6.3V 1.7Ω ±20% 1611 Tantalum Capacitors ROHS
C19625971611Tape & Reel (TR)15uF-6.3V--55℃~+125℃1.7Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
TPSY686M016R0200Kyocera AVX
68uF 16V 200mΩ@100kHz ±20% CASE-Y-7343-20(mm) Tantalum Capacitors ROHS
C1962602CASE-Y-7343-20(mm)Tape & Reel (TR)68uF-16V--55℃~+125℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TPSD158M002R0100Kyocera AVX
1500uF 2.5V 0.1Ω@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C1962607CASE-D-7343Tape & Reel (TR)1500uF-2.5V--55℃~+125℃0.1Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Z226K016CZSLVishay Intertech
22uF 16V 400mΩ ±10% 2910 Tantalum Capacitors ROHS
C19626172910Tape & Reel (TR)22uF-16V--55℃~+125℃400mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
592D226X0020R2T15HVishay Intertech
22uF 20V 280mΩ ±20% 2824 Tantalum Capacitors ROHS
C19626472824Tape & Reel (TR)22uF-20V--55℃~+125℃280mΩ±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T95S475K010CSSLVishay Intertech
4.7uF 10V 2Ω ±10% 1507 Tantalum Capacitors ROHS
C19626671507Tape & Reel (TR)4.7uF-10V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T95S105M035EZSLVishay Intertech
1uF 35V 3.5Ω ±20% 1507 Tantalum Capacitors ROHS
C19626721507Tape & Reel (TR)1uF-35V--55℃~+125℃3.5Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
592D107X96W3R2T15HVishay Intertech
100uF 6.3V 200mΩ ±10% 2824 Tantalum Capacitors ROHS
C19626772824Tape & Reel (TR)100uF-6.3V--55℃~+125℃200mΩ±10%
Min: 1
Mult: 1
Full Reel: 1250
0
T95S225M020HSSLVishay Intertech
2.2uF 20V 3.5Ω ±20% 1507 Tantalum Capacitors ROHS
C19627271507Tape & Reel (TR)2.2uF-20V--55℃~+125℃3.5Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491X476M035AT4153KEMET
47uF 35V 600mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19627472917Tape & Reel (TR)47uF-35V--55℃~+125℃600mΩ±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T95S475M010CSSLVishay Intertech
4.7uF 10V 2Ω ±20% 1507 Tantalum Capacitors ROHS
C19627571507Tape & Reel (TR)4.7uF-10V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C106K020AH2478KEMET
10uF 20V 1.6Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19627672312Tape & Reel (TR)10uF-20V--55℃~+125℃1.6Ω±10%