Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
0
TAJD685K050HKyocera AVX
6.8uF 50V 1Ω ±10% 2917 Tantalum Capacitors ROHS
C19627772917Tape & Reel (TR)6.8uF-50V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D476M010AT4153KEMET
47uF 10V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19627822917Tape & Reel (TR)47uF-10V--55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
TR3D107M016C0100Vishay Intertech
100uF 16V 100mΩ ±20% Tantalum Capacitors ROHS
C1962817-Tape & Reel (TR)100uF-16V--55℃~+125℃100mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
TPSY157M010R0100Kyocera AVX
150uF 10V 0.1Ω@100kHz ±20% CASE-Y-7343-20(mm) Tantalum Capacitors ROHS
C1962827CASE-Y-7343-20(mm)Tape & Reel (TR)150uF-10V--55℃~+125℃0.1Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Z685K035CZSLVishay Intertech
6.8uF 35V 800mΩ ±10% 2910 Tantalum Capacitors ROHS
C19628522910Tape & Reel (TR)6.8uF-35V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
T95X156K6R3LZSLVishay Intertech
15uF 6.3V 1Ω ±10% 2910 Tantalum Capacitors ROHS
C19628572910Tape & Reel (TR)15uF-6.3V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495D156K020ATA1K2KEMET
15uF 20V 1.2Ω@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19628872917Tape & Reel (TR)15uF-20V--55℃~+125℃1.2Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 1000
0
150D565X0035B2TE3Vishay Intertech
5.6uF 35V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1962907Plugin,D4.7xL12mmTape & Reel (TR)5.6uF-35V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
150D565X0020B2TE3Vishay Intertech
5.6uF 20V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1962912Plugin,D4.7xL12mmTape & Reel (TR)5.6uF-20V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
T495X476K035AHE300KEMET
47uF 35V 300mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19629172917Tape & Reel (TR)47uF-35V--55℃~+125℃300mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495C476K006ATE300KEMET
47uF 6.3V 300mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19629322312Tape & Reel (TR)47uF-6.3V--55℃~+125℃300mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
0
594D227X96R3D2T035Vishay Intertech
220uF 6.3V 65mΩ ±10% 2917 Tantalum Capacitors ROHS
C19629372917Tape & Reel (TR)220uF-6.3V--55℃~+125℃65mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
TPSD107K016H0060Kyocera AVX
100uF 16V 0.06Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C1962957CASE-D-7343Tape & Reel (TR)100uF-16V--55℃~+125℃0.06Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 1000
0
150D335X0006A2TVishay Intertech
3.3uF 6V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1962962Plugin,D3.4xL7.3mmTape & Reel (TR)3.3uF-6V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 400
0
TPSV108K004R0040Kyocera AVX
1000uF 4V 0.04Ω@100kHz ±10% CASE-V-7361-38(mm) Tantalum Capacitors ROHS
C1962967CASE-V-7361-38(mm)Tape & Reel (TR)1000uF-4V--55℃~+125℃0.04Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2305/TRVishay Intertech
6.8uF 35V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1962977Plugin,D4.7xL12mmTape & Reel (TR)6.8uF-35V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
150D275X0015A2TVishay Intertech
2.7uF 15V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1962987Plugin,D3.4xL7.3mmTape & Reel (TR)2.7uF-15V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1250
0
T95S335M016LZSLVishay Intertech
3.3uF 16V 2.5Ω ±20% 1507 Tantalum Capacitors ROHS
C19629971507Tape & Reel (TR)3.3uF-16V--55℃~+125℃2.5Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
150D184X9020A2TVishay Intertech
180nF 20V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1963002Plugin,D3.4xL7.3mmTape & Reel (TR)180nF-20V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
TH3D226K035E0600Vishay Intertech
22uF 35V 600mΩ ±10% Tantalum Capacitors ROHS
C1963012-Tape & Reel (TR)22uF-35V--55℃~+150℃600mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
595D686X9016D8TVishay Intertech
68uF 16V 140mΩ ±10% 2917 Tantalum Capacitors ROHS
C19630172917Tape & Reel (TR)68uF-16V--55℃~+125℃140mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
592D477X9004R2T20HVishay Intertech
470uF 4V 100mΩ ±10% 2824 Tantalum Capacitors ROHS
C19630322824Tape & Reel (TR)470uF-4V--55℃~+125℃100mΩ±10%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Y686K004CZSLVishay Intertech
68uF 4V 600mΩ ±10% 2910 Tantalum Capacitors ROHS
C19630422910Tape & Reel (TR)68uF-4V--55℃~+125℃600mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D337K010AHKEMET
330uF 10V 500mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19630522917Tape & Reel (TR)330uF-10V--55℃~+125℃500mΩ±10%
Min: 1
Mult: 1
Full Reel: 1250
0
T95V335M020HZALVishay Intertech
3.3uF 20V 3Ω ±20% 1410 Tantalum Capacitors ROHS
C19630821410Tape & Reel (TR)3.3uF-20V--55℃~+125℃±20%