Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 2000
0
T540B107M003CH8610KEMET
100uF 3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49846141411Tape & Reel (TR)100uF3V-55℃~+125℃80mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
0
TCMID156DTCAL-CHIP ELECTRONICS, INC.
15uF 20V 800mΩ ±20% Tantalum Capacitors ROHS
C4984619-Tape & Reel (TR)15uF20V-55℃~+125℃800mΩ±20%--
Min: 1
Mult: 1
0
M39003/01-6047Vishay Intertech
3.3uF 15V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4984624Plugin,D3.4xL7.3mmBag-packed3.3uF15V-55℃~+125℃-±5%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491B226K016AT4380KEMET
22uF 16V 2.2Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49846491411Tape & Reel (TR)22uF16V-55℃~+125℃2.2Ω±10%--
Min: 1
Mult: 1
Full Reel: 250
0
T95D157K010LSSLVishay Intertech
150uF 10V 75mΩ ±10% 2917 Tantalum Capacitors ROHS
C49846792917Tape & Reel (TR)150uF10V-55℃~+125℃75mΩ±10%--
Min: 1
Mult: 1
Full Reel: 300
0
T95R337K016HZSLVishay Intertech
330uF 16V 55mΩ ±10% 2824 Tantalum Capacitors ROHS
C49846942824Tape & Reel (TR)330uF16V-55℃~+125℃55mΩ±10%--
Min: 1
Mult: 1
Full Reel: 750
0
T95Z226K016HZSLVishay Intertech
22uF 16V 400mΩ ±10% 2910 Tantalum Capacitors ROHS
C49847142910Tape & Reel (TR)22uF16V-55℃~+125℃400mΩ±10%--
Min: 1
Mult: 1
0
M39003/01-6265/HSDVishay Intertech
820nF 75V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4984719Plugin,D4.7xL12mmBag-packed820nF75V-55℃~+125℃-±10%--
Min: 1
Mult: 1
0
199D336X0010D1V1Vishay Intertech
33uF 10V ±20% Plugin Tantalum Capacitors ROHS
C4984734PluginTape & Reel (TR)33uF10V-55℃~+85℃-±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5263/TRVishay Intertech
56nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4984744Plugin,D3.4xL7.3mmTape & Reel (TR)56nF50V-55℃~+125℃-±5%--
Min: 1
Mult: 1
Full Reel: 1250
0
T95S334K035LSALVishay Intertech
330nF 35V 12Ω ±10% 1507 Tantalum Capacitors ROHS
C49847541507Tape & Reel (TR)330nF35V-55℃~+125℃12Ω±10%--
Min: 1
Mult: 1
0
150D106X0060R2BVishay Intertech
10uF 60V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4984769Plugin,D7.3xL17.4mmTape & Reel (TR)10uF60V-55℃~+125℃-±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491B475M010AT4380KEMET
4.7uF 10V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49847741411Tape & Reel (TR)4.7uF10V-55℃~+125℃3.5Ω±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T491D106K050AT4160KEMET
10uF 50V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49847792917Tape & Reel (TR)10uF50V-55℃~+125℃800mΩ±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
199D225X0035B2B1E3Vishay Intertech
2.2uF 35V ±20% Plugin Tantalum Capacitors ROHS
C4984799PluginTape & Reel (TR)2.2uF35V-55℃~+125℃-±20%--
Min: 1
Mult: 1
Full Reel: 1250
0
T95V475M016LSALVishay Intertech
4.7uF 16V 2Ω ±20% 1410 Tantalum Capacitors ROHS
C49848041410Tape & Reel (TR)4.7uF16V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5697/TRVishay Intertech
150nF 75V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4984814Plugin,D3.4xL7.3mmTape & Reel (TR)150nF75V-55℃~+125℃-±5%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R227M010CSSSVishay Intertech
220uF 10V 130mΩ ±20% 2824 Tantalum Capacitors ROHS
C49848392824Tape & Reel (TR)220uF10V-55℃~+125℃130mΩ±20%--
Min: 1
Mult: 1
Full Reel: 2500
0
195D155X9020S2TVishay Intertech
1.5uF 20V ±10% 1507 Tantalum Capacitors ROHS
C49848441507Tape & Reel (TR)1.5uF20V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T540D687K003DH8505KEMET
680uF 3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49848592917Tape & Reel (TR)680uF3V-55℃~+125℃40mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R187K6R3EZALVishay Intertech
180uF 6.3V 80mΩ ±10% 2824 Tantalum Capacitors ROHS
C49848742824Tape & Reel (TR)180uF6.3V-55℃~+125℃80mΩ±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T491D226K020AT4380KEMET
22uF 20V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49849292917Tape & Reel (TR)22uF20V-55℃~+125℃800mΩ±10%--
Min: 1
Mult: 1
Full Reel: 2500
0
T95S105K025EZALVishay Intertech
1uF 25V 3.5Ω ±10% 1507 Tantalum Capacitors ROHS
C49849791507Tape & Reel (TR)1uF25V-55℃~+125℃3.5Ω±10%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R157K010CSALVishay Intertech
150uF 10V 65mΩ ±10% 2824 Tantalum Capacitors ROHS
C49849842824Tape & Reel (TR)150uF10V-55℃~+125℃65mΩ±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T491X686K020AT2478KEMET
68uF 20V 700mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49849892917Tape & Reel (TR)68uF20V-55℃~+125℃700mΩ±10%--