Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
0
M39003/01-8002Vishay Intertech
5.6uF 6V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4984822Plugin,D3.4xL7.3mmBag-packed5.6uF6V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 250
0
T95D157M010HSSSVishay Intertech
150uF 10V 140mΩ ±20% 2917 Tantalum Capacitors ROHS
C49848272917Tape & Reel (TR)150uF10V140mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T541X477K006AT8505KEMET
470uF 6.3V 12mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49848422917Tape & Reel (TR)470uF6.3V12mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/09-2048Vishay Intertech
82uF 20V 85mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4984862Plugin,D8.9xL20mmBag-packed82uF20V85mΩ-55℃~+125℃±5%--
Min: 1
Mult: 1
0
M39003/09-0332/HSDVishay Intertech
150uF 15V 65mΩ ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4984867Plugin,D8.9xL20mmBag-packed150uF15V65mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-7092/99Vishay Intertech
47uF 20V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4984877Plugin,D7.3xL17.4mmBag-packed47uF20V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
150D106X9050R2TE3Vishay Intertech
10uF 50V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4984882Plugin,D7.3xL17.4mmTape & Reel (TR)10uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-2244Vishay Intertech
47uF 6V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4984907Plugin,D4.7xL12mmBag-packed47uF6V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
150D826X9010R2TVishay Intertech
82uF 10V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4984922Plugin,D7.3xL17.4mmTape & Reel (TR)82uF10V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T491D335K050ATAUTOKEMET
3.3uF 50V 1.6Ω ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49849322917Tape & Reel (TR)3.3uF50V1.6Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-2369AVishay Intertech
4.7uF 50V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4984937Plugin,D4.7xL12mmBag-packed4.7uF50V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
135D827X9015T2Vishay Intertech
820uF 15V 1.8Ω ±10% Plugin,D9.9xL19.5mm Tantalum Capacitors ROHS
C4984957Plugin,D9.9xL19.5mmTray820uF15V1.8Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 8000
0
T491B336K006AT7280KEMET
33uF 6.3V 2.2Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49849621411Tape & Reel (TR)33uF6.3V2.2Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
T491V227M010ATKEMET
220uF 10V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49849922917Tape & Reel (TR)220uF10V700mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-5120/TRVishay Intertech
12uF 75V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4985017Plugin,D8.9xL20mmTape & Reel (TR)12uF75V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 2500
0
173D335X0035WWE3Vishay Intertech
3.3uF 35V ±20% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS
C4985032Plugin,D4.6xL8.8mmTape & Reel (TR)3.3uF35V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
T354L107K016ASKEMET
100uF 16V 800mΩ@100kHz ±10% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4985087PluginTape & Reel (TR)100uF16V800mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
150D394X9035A2BE3Vishay Intertech
390nF 35V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4985092Plugin,D3.4xL7.3mmTape & Reel (TR)390nF35V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T97E156K050EABVishay Intertech
15uF 50V 300mΩ ±10% 2917 Tantalum Capacitors ROHS
C49851022917Tape & Reel (TR)15uF50V300mΩ-55℃~+85℃±10%--
Min: 1
Mult: 1
0
M39003/01-3062Vishay Intertech
150nF 50V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4985112Plugin,D3.4xL7.3mmBag-packed150nF50V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1250
0
T95V156K004HZSLVishay Intertech
15uF 4V 1.5Ω ±10% 1410 Tantalum Capacitors ROHS
C49851321410Tape & Reel (TR)15uF4V1.5Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T491D336K016AHKEMET
33uF 16V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49851472917Tape & Reel (TR)33uF16V800mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
T521W476M020ATE045KEMET
47uF 20V 45mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49851622917Tape & Reel (TR)47uF20V45mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T540D227K004CH8505KEMET
220uF 4V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49851672917Tape & Reel (TR)220uF4V40mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-2705Vishay Intertech
1uF 100V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4985187Plugin,D4.7xL12mmBag-packed1uF100V--55℃~+125℃±10%--