Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Current - Saturation (Isat)
|
Q @ Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Current - Saturation (Isat)
|
Q @ Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CT9555F-471-TH | Central Semicon | 470uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17425683 | Plugin,D=24.1mm | Bag-packed | 470uH | ±15% | 190mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-44G | API Delevan | 350mA 9.1uH ±2% 55@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17598452 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 9.1uH | ±2% | 800mΩ | 350mA | - | 50MHz | - | 55@7.9MHz | ||
| Min: 1 Mult: 1 | 0 | CPEX2022L-100MC | CODACA | 35A 10uH ±20% 44A Color Ring Inductors / Through Hole Inductors ROHS | C17497445 | - | Tray | 10uH | ±20% | 2.11mΩ | 35A | AEC-Q200 | - | 44A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-2R2K | Central Semicon | 2.6A 2.2uH ±10% 2A Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17503777 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 2.2uH | ±10% | 30mΩ | 2.6A | - | 130MHz | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | B78148E1473J000 | TDK | 950mA 47uH ±5% 40@796kHz 870mA Color Ring Inductors / Through Hole Inductors ROHS | C17359850 | - | Tape & Reel (TR) | 47uH | ±5% | 680mΩ | 950mA | - | 8MHz | 870mA | 40@796kHz | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-221K | Central Semicon | 1.6A 220uH ±10% 1.9A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17489664 | Plugin,D11.4xL22.8mm | Bag-packed | 220uH | ±10% | 160mΩ | 1.6A | - | 2MHz | 1.9A | - | ||
| Min: 1 Mult: 1 | 0 | IHD3EB333L | Vishay Intertech | 130mA 33mH ±15% 100mA Plugin,D11.7xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17581893 | Plugin,D11.7xL22.9mm | Bag-packed | 33mH | ±15% | 25.7Ω | 130mA | - | - | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | 4590-475J | API Delevan | 415mA 4.7mH ±5% 260mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17582663 | Plugin,D11.6xL22.9mm | Bag-packed | 4.7mH | ±5% | 3.79Ω | 415mA | - | - | 260mA | - | ||
| Min: 1 Mult: 1 | 0 | 5HCR-10 | API Delevan | 5A 10uH ±10% 18A Plugin,D16.3xL28.6mm Color Ring Inductors / Through Hole Inductors ROHS | C17527781 | Plugin,D16.3xL28.6mm | Bag-packed | 10uH | ±10% | 15mΩ | 5A | - | - | 18A | - | ||
| Min: 1 Mult: 1 | 0 | RFC20-472K-RC | Allied Components International | 110mA 4.7mH ±10% 50@250kHz Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS | C17528746 | Plugin,P=8.89mm | Tray | 4.7mH | ±10% | 28.9Ω | 110mA | - | - | - | 50@250kHz | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-820K | Central Semicon | 580mA 82uH ±10% 330mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17495418 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 82uH | ±10% | 600mΩ | 580mA | - | 4.1MHz | 330mA | - | ||
| Min: 1 Mult: 1 | 0 | 5800-121-RC | BOURNS | 700mA 120uH ±10% 1A Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17414196 | Plugin,D7xL17.8mm | Tray | 120uH | ±10% | 300mΩ | 700mA | - | - | 1A | - | ||
| Min: 1 Mult: 1 | 0 | 3HC-200 | API Delevan | 3A 200uH ±10% 4A Plugin,D20.6xL41.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17414376 | Plugin,D20.6xL41.3mm | Bag-packed | 200uH | ±10% | 80mΩ | 3A | - | - | 4A | - | ||
| Min: 1 Mult: 1 | 0 | 4590-566K | API Delevan | 130mA 56mH ±10% 80mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17576576 | Plugin,D11.6xL22.9mm | Bag-packed | 56mH | ±10% | 38Ω | 130mA | - | - | 80mA | - | ||
| Min: 1 Mult: 1 | 0 | 8230-88-RC | BOURNS | 42mA 680uH ±10% 30@790kHz Plugin,D3xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS | C17578856 | Plugin,D3xL7.6mm | Bag-packed | 680uH | ±10% | 60Ω | 42mA | - | 4.2MHz | - | 30@790kHz | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | AFDI00303012121M04 | Chilisin Elec | 9A 120uH ±20% 8A Plugin,D30xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17471461 | Plugin,D30xL12.7mm | Tape & Reel (TR) | 120uH | ±20% | 36mΩ | 9A | AEC-Q200 | - | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | AFDI001613116R4M01 | Chilisin Elec | 14A 6.4uH ±20% 20A Color Ring Inductors / Through Hole Inductors ROHS | C17478859 | - | Tape & Reel (TR) | 6.4uH | ±20% | 6.5mΩ | 14A | AEC-Q200 | - | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B82144A2273K000 | TDK | 27uH ±10% Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C17569411 | Plugin,D5.2xL12mm | Tape & Reel (TR) | 27uH | ±10% | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IHD3EB182L | Vishay Intertech | 600mA 1.8mH ±15% 420mA Plugin,D11.7xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17572589 | Plugin,D11.7xL22.9mm | Bag-packed | 1.8mH | ±15% | 1.5Ω | 600mA | - | - | 420mA | - | ||
| Min: 1 Mult: 1 | 0 | 4590R-125J | API Delevan | 825mA 1.2mH ±5% 510mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17572879 | Plugin,D11.6xL22.9mm | Bag-packed | 1.2mH | ±5% | 977mΩ | 825mA | - | - | 510mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-10F | API Delevan | 1.515A 360nH ±1% 45@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17405693 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 360nH | ±1% | 98mΩ | 1.515A | - | 345MHz | - | 45@25MHz | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-222K | Central Semicon | 500mA 2.2mH ±10% 580mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17580690 | Plugin,D11.4xL22.8mm | Bag-packed | 2.2mH | ±10% | 2Ω | 500mA | - | 700kHz | 580mA | - | ||
| Min: 1 Mult: 1 | 0 | 1538M05 | Hammond | 4.9A 100uH ±10% Plugin,D20.6xL28.4mm Color Ring Inductors / Through Hole Inductors ROHS | C17473865 | Plugin,D20.6xL28.4mm | Bag-packed | 100uH | ±10% | 61mΩ | 4.9A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-562K | Central Semicon | 63mA 5.6mH ±10% 40mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17483544 | Plugin,D3.5xL10mm | Bag-packed | 5.6mH | ±10% | 50Ω | 63mA | - | 400kHz | 40mA | - | ||
| Min: 1 Mult: 1 | 0 | CT9555F-181-TH | Central Semicon | 180uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17394106 | Plugin,D=24.1mm | Bag-packed | 180uH | ±15% | 75mΩ | - | - | - | - | - |