Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Q @ Frequency
|
DC Resistance
|
Current - Saturation (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Q @ Frequency
|
DC Resistance
|
Current - Saturation (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IHXL1500VZEB2R2M5A | Vishay Intertech | 168A 2.2uH ±20% Color Ring Inductors / Through Hole Inductors ROHS | C3350015 | - | Bag-packed | 168A | AEC-Q200 | 2.2uH | - | - | ±20% | - | 0.34mΩ | - | ||
| Min: 1 Mult: 1 | 0 | IHXL1500VZEBR82M51 | Vishay Intertech | 196A 820nH ±20% Color Ring Inductors / Through Hole Inductors ROHS | C3350030 | - | Bag-packed | 196A | - | 820nH | - | - | ±20% | - | 0.18mΩ | - | ||
| Min: 1 Mult: 1 | 0 | MTP2915220ML01 | COILMX | 22uH ±20% 10A Color Ring Inductors / Through Hole Inductors ROHS | C3350045 | - | Tray | - | - | 22uH | - | - | ±20% | - | 3mΩ | 10A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B78108S1125J000 | TDK | 115mA 1.2mH ±5% 50@252kHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3350065 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 115mA | - | 1.2mH | 1.3MHz | - | ±5% | 50@252kHz | 17.5Ω | - | ||
| Min: 1 Mult: 1 | 0 | IHXL1500VZEB1R5M51 | Vishay Intertech | 178A 1.5uH ±20% Color Ring Inductors / Through Hole Inductors ROHS | C3350075 | - | Bag-packed | 178A | - | 1.5uH | - | - | ±20% | - | 0.26mΩ | - | ||
| Min: 1 Mult: 1 | 0 | 1641R-273K | API Delevan | 27uH ±10% 200mA 45@2.5MHz Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS | C3350120 | Plugin,D4.1xL10.4mm | Tape & Reel (TR) | - | - | 27uH | 38MHz | - | ±10% | 45@2.5MHz | 1.19Ω | 200mA | ||
| Min: 1 Mult: 1 | 0 | IHDF1300AEEH3R3K10 | Vishay Intertech | 59A 3.3uH ±10% 112A Color Ring Inductors / Through Hole Inductors ROHS | C3350125 | - | Tray | 59A | - | 3.3uH | 18MHz | - | ±10% | - | 1.11mΩ | 112A | ||
| Min: 1 Mult: 1 | 0 | 78F1R0K-RC | BOURNS | 815mA 1uH ±10% 40@25MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1329743 | Plugin,D2.8xL7.1mm | Bag-packed | 815mA | - | 1uH | 180MHz | - | ±10% | 40@25MHz | 150mΩ | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B82141A1223K000 | TDK | 335mA 22uH Color Circle Coils Inductor ±10% 55@2.52MHz Plugin,D3xL6.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1329753 | Plugin,D3xL6.8mm | Tape & Reel (TR) | 335mA | - | 22uH | 12MHz | Color Circle Coils Inductor | ±10% | 55@2.52MHz | 900mΩ | - | ||
| Min: 1 Mult: 1 | 0 | 9230-16-RC | BOURNS | 450mA 680nH Color Circle Coils Inductor ±10% 28@25MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1329893 | Plugin,D2.4xL6.4mm | Bag-packed | 450mA | - | 680nH | 275MHz | Color Circle Coils Inductor | ±10% | 28@25MHz | 600mΩ | - | ||
| Min: 1 Mult: 1 | 0 | 5800-330-RC | BOURNS | 1.3A 33uH ±10% 2A Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1330158 | Plugin,D7xL17.8mm | Tray | 1.3A | - | 33uH | - | - | ±10% | - | 90mΩ | 2A | ||
| Min: 1 Mult: 1 | 0 | B82500C0000A002 | TDK | 200mA 3.9mH ±20% Plugin,D10xL32mm Color Ring Inductors / Through Hole Inductors ROHS | C1330418 | Plugin,D10xL32mm | Bag-packed | 200mA | - | 3.9mH | 1.8MHz | - | ±20% | - | 20Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AIAP-01-122K-T | Abracon LLC | 150mA 1.2mH ±10% Plugin,D3.3xL9.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1330513 | Plugin,D3.3xL9.1mm | Tape & Reel (TR) | 150mA | - | 1.2mH | 940kHz | - | ±10% | - | 9Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B78108S1683J000 | TDK | 410mA 68uH Color Circle Coils Inductor ±5% 40@2.52MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C1330738 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 410mA | - | 68uH | 6.5MHz | Color Circle Coils Inductor | ±5% | 40@2.52MHz | 1.35Ω | - | ||
| Min: 1 Mult: 1 | 0 | 5800-272-RC | BOURNS | 150mA 2.7mH ±10% 220mA Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1331338 | Plugin,D7xL17.8mm | Tray | 150mA | - | 2.7mH | - | - | ±10% | - | 6.6Ω | 220mA | ||
| Min: 1 Mult: 1 | 0 | 9230-40-RC | BOURNS | 245mA 6.8uH Color Circle Coils Inductor ±10% 50@7.9MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1331358 | Plugin,D2.4xL6.4mm | Bag-packed | 245mA | - | 6.8uH | 60MHz | Color Circle Coils Inductor | ±10% | 50@7.9MHz | 2Ω | - | ||
| Min: 1 Mult: 1 | 0 | 8230-42-RC | BOURNS | 210mA 8.2uH Color Circle Coils Inductor ±10% 55@7.9MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS | C1331443 | Plugin,D3.1xL7.6mm | Bag-packed | 210mA | - | 8.2uH | 55MHz | Color Circle Coils Inductor | ±10% | 55@7.9MHz | 2.7Ω | - | ||
| Min: 1 Mult: 1 | 0 | 9230-74-RC | BOURNS | 79mA 180uH Color Circle Coils Inductor ±10% 30@0.79MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1334310 | Plugin,D2.4xL6.4mm | Bag-packed | 79mA | - | 180uH | 10MHz | Color Circle Coils Inductor | ±10% | 30@0.79MHz | 17Ω | - | ||
| Min: 1 Mult: 1 | 0 | 5800-390-RC | BOURNS | 1.2A 39uH ±10% 1.8A Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1334510 | Plugin,D7xL17.8mm | Tray | 1.2A | - | 39uH | - | - | ±10% | - | 97mΩ | 1.8A | ||
| Min: 1 Mult: 1 | 0 | 8250-1R5K-RC | BOURNS | 1.56A 1.5uH Color Circle Coils Inductor ±10% 41@7.9MHz 1.56A Plugin,D4.2xL11.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1334855 | Plugin,D4.2xL11.4mm | Bag-packed | 1.56A | - | 1.5uH | 128MHz | Color Circle Coils Inductor | ±10% | 41@7.9MHz | 96mΩ | 1.56A | ||
| Min: 1 Mult: 1 | 0 | 9250A-683-RC | BOURNS | 68uH Color Circle Coils Inductor ±10% 50@2.5MHz 150mA Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1334980 | Plugin,D4.1xL10.4mm | Bag-packed | - | - | 68uH | 21MHz | Color Circle Coils Inductor | ±10% | 50@2.5MHz | 2.7Ω | 150mA | ||
| Min: 1 Mult: 1 | 0 | 5800-123-RC | BOURNS | 72mA 12mH ±10% 100mA Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1335165 | Plugin,D7xL17.8mm | Tray | 72mA | - | 12mH | - | - | ±10% | - | 27Ω | 100mA | ||
| Min: 1 Mult: 1 | 0 | 1140-150K-RC | BOURNS | 19.9A 15uH ±10% 53.9A Plugin,D38.1xL26.2mm Color Ring Inductors / Through Hole Inductors ROHS | C1331365 | Plugin,D38.1xL26.2mm | Bag-packed | 19.9A | - | 15uH | - | - | ±10% | - | 6mΩ | 53.9A | ||
| Min: 1 Mult: 1 | 0 | 4602-RC | BOURNS | 2A 1uH Magnetic ring inductance ±20% 60@7.96MHz Plugin,D6.9xL19.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1331395 | Plugin,D6.9xL19.1mm | Bag-packed | 2A | - | 1uH | 190MHz | Magnetic ring inductance | ±20% | 60@7.96MHz | 50mΩ | - | ||
| Min: 1 Mult: 1 | 0 | 5900-273-RC | BOURNS | 140mA 27mH ±10% 160mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C1331440 | Plugin,D11.5xL22.9mm | Tray | 140mA | - | 27mH | 170kHz | - | ±10% | - | 22Ω | 160mA |