Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5800-272-RC | BOURNS | 150mA 2.7mH ±10% 220mA Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1331338 | Plugin,D7xL17.8mm | Tray | 150mA | - | 2.7mH | - | - | ±10% | - | 220mA | 6.6Ω | ||
| Min: 1 Mult: 1 | 0 | 9230-40-RC | BOURNS | 245mA 6.8uH Color Circle Coils Inductor ±10% 50@7.9MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1331358 | Plugin,D2.4xL6.4mm | Bag-packed | 245mA | - | 6.8uH | 60MHz | Color Circle Coils Inductor | ±10% | 50@7.9MHz | - | 2Ω | ||
| Min: 1 Mult: 1 | 0 | 8230-42-RC | BOURNS | 210mA 8.2uH Color Circle Coils Inductor ±10% 55@7.9MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS | C1331443 | Plugin,D3.1xL7.6mm | Bag-packed | 210mA | - | 8.2uH | 55MHz | Color Circle Coils Inductor | ±10% | 55@7.9MHz | - | 2.7Ω | ||
| Min: 1 Mult: 1 | 0 | 5800-390-RC | BOURNS | 1.2A 39uH ±10% 1.8A Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1334510 | Plugin,D7xL17.8mm | Tray | 1.2A | - | 39uH | - | - | ±10% | - | 1.8A | 97mΩ | ||
| Min: 1 Mult: 1 | 0 | 8250-1R5K-RC | BOURNS | 1.56A 1.5uH Color Circle Coils Inductor ±10% 41@7.9MHz 1.56A Plugin,D4.2xL11.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1334855 | Plugin,D4.2xL11.4mm | Bag-packed | 1.56A | - | 1.5uH | 128MHz | Color Circle Coils Inductor | ±10% | 41@7.9MHz | 1.56A | 96mΩ | ||
| Min: 1 Mult: 1 | 0 | 9250A-683-RC | BOURNS | 68uH Color Circle Coils Inductor ±10% 50@2.5MHz 150mA Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1334980 | Plugin,D4.1xL10.4mm | Bag-packed | - | - | 68uH | 21MHz | Color Circle Coils Inductor | ±10% | 50@2.5MHz | 150mA | 2.7Ω | ||
| Min: 1 Mult: 1 | 0 | 5800-123-RC | BOURNS | 72mA 12mH ±10% 100mA Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1335165 | Plugin,D7xL17.8mm | Tray | 72mA | - | 12mH | - | - | ±10% | - | 100mA | 27Ω | ||
| Min: 1 Mult: 1 | 0 | 1140-150K-RC | BOURNS | 19.9A 15uH ±10% 53.9A Plugin,D38.1xL26.2mm Color Ring Inductors / Through Hole Inductors ROHS | C1331365 | Plugin,D38.1xL26.2mm | Bag-packed | 19.9A | - | 15uH | - | - | ±10% | - | 53.9A | 6mΩ | ||
| Min: 1 Mult: 1 | 0 | 4602-RC | BOURNS | 2A 1uH Magnetic ring inductance ±20% 60@7.96MHz Plugin,D6.9xL19.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1331395 | Plugin,D6.9xL19.1mm | Bag-packed | 2A | - | 1uH | 190MHz | Magnetic ring inductance | ±20% | 60@7.96MHz | - | 50mΩ | ||
| Min: 1 Mult: 1 | 0 | 5900-273-RC | BOURNS | 140mA 27mH ±10% 160mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C1331440 | Plugin,D11.5xL22.9mm | Tray | 140mA | - | 27mH | 170kHz | - | ±10% | - | 160mA | 22Ω | ||
| Min: 1 Mult: 1 | 0 | 5900-822-RC | BOURNS | 260mA 8.2mH ±10% 290mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C1331490 | Plugin,D11.5xL22.9mm | Tray | 260mA | - | 8.2mH | 320kHz | - | ±10% | - | 290mA | 6Ω | ||
| Min: 1 Mult: 1 | 0 | 5900-3R9-RC | BOURNS | 5.9A 3.9uH ±10% 14.4A Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C1331495 | Plugin,D11.5xL22.9mm | Tray | 5.9A | - | 3.9uH | 80MHz | - | ±10% | - | 14.4A | 12mΩ | ||
| Min: 1 Mult: 1 | 0 | LPA1226-101KL | BOURNS | 2A 100uH ±10% Plugin,D12xL26mm Color Ring Inductors / Through Hole Inductors ROHS | C1332320 | Plugin,D12xL26mm | Bag-packed | 2A | - | 100uH | - | - | ±10% | - | - | 125mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 77F121J-TR-RC | BOURNS | 185mA 120uH Color Circle Coils Inductor ±5% 60@0.796MHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1333095 | Plugin,D4xL10.4mm | Tape & Reel (TR) | 185mA | - | 120uH | 3.8MHz | Color Circle Coils Inductor | ±5% | 60@0.796MHz | - | 3Ω | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 77F2R2K-TR-RC | BOURNS | 750mA 2.2uH Color Circle Coils Inductor ±10% 50@7.96MHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1333110 | Plugin,D4xL10.4mm | Tape & Reel (TR) | 750mA | - | 2.2uH | 110MHz | Color Circle Coils Inductor | ±10% | 50@7.96MHz | - | 240mΩ | ||
| Min: 1 Mult: 1 | 0 | 78FR18M-RC | BOURNS | 1.15A 180nH Color Circle Coils Inductor ±20% 20@25MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1333615 | Plugin,D2.8xL7.1mm | Bag-packed | 1.15A | - | 180nH | 380MHz | Color Circle Coils Inductor | ±20% | 20@25MHz | - | 73mΩ | ||
| Min: 1 Mult: 1 | 0 | 9220-20-RC | BOURNS | 85mA 680uH Color Circle Coils Inductor ±5% 60@0.79MHz Plugin,D4.8xL11.2mm Color Ring Inductors / Through Hole Inductors ROHS | C1335370 | Plugin,D4.8xL11.2mm | - | 85mA | - | 680uH | 3.4MHz | Color Circle Coils Inductor | ±5% | 60@0.79MHz | - | 13.7Ω | ||
| Min: 1 Mult: 1 | 0 | 9220-00-RC | BOURNS | 110mA 270uH Color Circle Coils Inductor ±5% 65@0.79MHz Plugin,D4.8xL11.2mm Color Ring Inductors / Through Hole Inductors ROHS | C1335455 | Plugin,D4.8xL11.2mm | - | 110mA | - | 270uH | 5.6MHz | Color Circle Coils Inductor | ±5% | 65@0.79MHz | - | 8.2Ω | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SC30R56KT | TE Connectivity | 595mA 560nH ±10% 30@25MHz Plugin,D4.2xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C1335510 | Plugin,D4.2xL10mm | Tape & Reel (TR) | 595mA | - | 560nH | 300MHz | - | ±10% | 30@25MHz | - | 500mΩ | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IHD3ER562L | Vishay Intertech | 5.6mH ±15% 240mA Plugin,D11.68xL22.86mm Color Ring Inductors / Through Hole Inductors ROHS | C1336025 | Plugin,D11.68xL22.86mm | Tape & Reel (TR) | - | - | 5.6mH | - | - | ±15% | - | 240mA | 4.24Ω | ||
| Min: 1 Mult: 1 | 0 | 1120-6R8M-RC | BOURNS | 11.4A 6.8uH ±20% Plugin,D20.6xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS | C1336290 | Plugin,D20.6xL21.3mm | Bag-packed | 11.4A | - | 6.8uH | - | - | ±20% | - | - | 7mΩ | ||
| Min: 1 Mult: 1 | 0 | 9230-74-RC | BOURNS | 79mA 180uH Color Circle Coils Inductor ±10% 30@0.79MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1334310 | Plugin,D2.4xL6.4mm | Bag-packed | 79mA | - | 180uH | 10MHz | Color Circle Coils Inductor | ±10% | 30@0.79MHz | - | 17Ω | ||
| Min: 1 Mult: 1 | 0 | LPA0618-102KL | BOURNS | 200mA 1mH ±10% Plugin,D6xL18mm Color Ring Inductors / Through Hole Inductors ROHS | C1333650 | Plugin,D6xL18mm | Bag-packed | 200mA | - | 1mH | - | - | ±10% | - | - | 3Ω | ||
| Min: 1 Mult: 1 | 0 | B82141A1222K009 | TDK | 630mA 2.2uH Color Circle Coils Inductor ±10% 45@7.96MHz Plugin,D3xL6.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1333955 | Plugin,D3xL6.8mm | Tape & Reel (TR) | 630mA | - | 2.2uH | 130MHz | Color Circle Coils Inductor | ±10% | 45@7.96MHz | - | 250mΩ | ||
| Min: 1 Mult: 1 | 0 | 9220-04-RC | BOURNS | 105mA 330uH Color Circle Coils Inductor ±5% 65@0.79MHz Plugin,D4.8xL11.2mm Color Ring Inductors / Through Hole Inductors ROHS | C1335375 | Plugin,D4.8xL11.2mm | - | 105mA | - | 330uH | 5MHz | Color Circle Coils Inductor | ±5% | 65@0.79MHz | - | 9.1Ω |