Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Q @ Frequency
|
DC Resistance
|
Current - Saturation (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Q @ Frequency
|
DC Resistance
|
Current - Saturation (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IHXL1500VZEB2R2M5A | Vishay Intertech | 168A 2.2uH ±20% Color Ring Inductors / Through Hole Inductors ROHS | C3350015 | - | Bag-packed | 168A | AEC-Q200 | 2.2uH | - | - | ±20% | - | 0.34mΩ | - | ||
| Min: 1 Mult: 1 | 0 | IHXL1500VZEBR82M51 | Vishay Intertech | 196A 820nH ±20% Color Ring Inductors / Through Hole Inductors ROHS | C3350030 | - | Bag-packed | 196A | - | 820nH | - | - | ±20% | - | 0.18mΩ | - | ||
| Min: 1 Mult: 1 | 0 | MTP2915220ML01 | COILMX | 22uH ±20% 10A Color Ring Inductors / Through Hole Inductors ROHS | C3350045 | - | Tray | - | - | 22uH | - | - | ±20% | - | 3mΩ | 10A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B78108S1125J000 | TDK | 115mA 1.2mH ±5% 50@252kHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3350065 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 115mA | - | 1.2mH | 1.3MHz | - | ±5% | 50@252kHz | 17.5Ω | - | ||
| Min: 1 Mult: 1 | 0 | IHXL1500VZEB1R5M51 | Vishay Intertech | 178A 1.5uH ±20% Color Ring Inductors / Through Hole Inductors ROHS | C3350075 | - | Bag-packed | 178A | - | 1.5uH | - | - | ±20% | - | 0.26mΩ | - | ||
| Min: 1 Mult: 1 | 0 | 1641R-273K | API Delevan | 27uH ±10% 200mA 45@2.5MHz Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS | C3350120 | Plugin,D4.1xL10.4mm | Tape & Reel (TR) | - | - | 27uH | 38MHz | - | ±10% | 45@2.5MHz | 1.19Ω | 200mA | ||
| Min: 1 Mult: 1 | 0 | IHDF1300AEEH3R3K10 | Vishay Intertech | 59A 3.3uH ±10% 112A Color Ring Inductors / Through Hole Inductors ROHS | C3350125 | - | Tray | 59A | - | 3.3uH | 18MHz | - | ±10% | - | 1.11mΩ | 112A | ||
| Min: 1 Mult: 1 | 0 | 78F151J-RC | BOURNS | 150mA 150uH ±5% 60@790kHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C3349972 | Plugin,D2.8xL7.1mm | Tape & Reel (TR) | 150mA | - | 150uH | 4.75MHz | - | ±5% | 60@790kHz | 5.4Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2150R-04F | API Delevan | 1.48A 1uH ±1% 65@25MHz Plugin,D5.6xL14.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3350032 | Plugin,D5.6xL14.2mm | Tape & Reel (TR) | 1.48A | - | 1uH | 200MHz | - | ±1% | 65@25MHz | 140mΩ | - | ||
| Min: 1 Mult: 1 | 0 | AIAP-03-6R8M | Abracon LLC | 11.6A 6.8uH ±20% Plugin,D11.4xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C3350082 | Plugin,D11.4xL22.9mm | Tape & Reel (TR) | 11.6A | - | 6.8uH | - | - | ±20% | - | 13mΩ | - | ||
| Min: 1 Mult: 1 | 0 | IHXL1500VZEB1R5M5A | Vishay Intertech | 178A 1.5uH ±20% Color Ring Inductors / Through Hole Inductors ROHS | C3350087 | - | Bag-packed | 178A | AEC-Q200 | 1.5uH | - | - | ±20% | - | 0.26mΩ | - | ||
| Min: 1 Mult: 1 | 0 | MTP29152R2ML01 | COILMX | 30A 2.2uH ±20% 60A Color Ring Inductors / Through Hole Inductors ROHS | C3350117 | - | Tray | 30A | - | 2.2uH | - | - | ±20% | - | 3mΩ | 60A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ER1840-19JR | API Delevan | 870mA 3.6uH ±5% 30@7.9MHz Plugin,D4.8xL11.1mm Color Ring Inductors / Through Hole Inductors ROHS | C3350127 | Plugin,D4.8xL11.1mm | Tape & Reel (TR) | 870mA | - | 3.6uH | 65MHz | - | ±5% | 30@7.9MHz | 155mΩ | - | ||
| Min: 1 Mult: 1 | 0 | AHC50-101M-RC | Allied Components International | 2A 100uH ±20% Plugin,D10xL35mm Color Ring Inductors / Through Hole Inductors ROHS | C3349951 | Plugin,D10xL35mm | Bag-packed | 2A | - | 100uH | - | - | ±20% | - | 216mΩ | - | ||
| Min: 1 Mult: 1 | 0 | MTP2915150ML01 | COILMX | 15uH ±20% 16A Color Ring Inductors / Through Hole Inductors ROHS | C3349961 | - | Tray | - | - | 15uH | - | - | ±20% | - | 3mΩ | 16A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | B78148S1225J000 | TDK | 80mA 2.2mH ±5% 40@252kHz Plugin,P=5mm Color Ring Inductors / Through Hole Inductors ROHS | C3349976 | Plugin,P=5mm | Tape & Reel (TR) | 80mA | - | 2.2mH | 1.1MHz | - | ±5% | 40@252kHz | 34.7Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-270K-T | Abracon LLC | 270mA 27uH ±10% 50@2.52MHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3349996 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 270mA | - | 27uH | 11MHz | - | ±10% | 50@2.52MHz | 1.5Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-8R2M-T | Abracon LLC | 425mA 8.2uH ±20% 40@7.96MHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3350036 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 425mA | - | 8.2uH | 28MHz | - | ±20% | 40@7.96MHz | 720mΩ | - | ||
| Min: 1 Mult: 1 | 0 | 1140-150K-RC | BOURNS | 19.9A 15uH ±10% 53.9A Plugin,D38.1xL26.2mm Color Ring Inductors / Through Hole Inductors ROHS | C1331365 | Plugin,D38.1xL26.2mm | Bag-packed | 19.9A | - | 15uH | - | - | ±10% | - | 6mΩ | 53.9A | ||
| Min: 1 Mult: 1 | 0 | 4602-RC | BOURNS | 2A 1uH Magnetic ring inductance ±20% 60@7.96MHz Plugin,D6.9xL19.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1331395 | Plugin,D6.9xL19.1mm | Bag-packed | 2A | - | 1uH | 190MHz | Magnetic ring inductance | ±20% | 60@7.96MHz | 50mΩ | - | ||
| Min: 1 Mult: 1 | 0 | 5900-273-RC | BOURNS | 140mA 27mH ±10% 160mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C1331440 | Plugin,D11.5xL22.9mm | Tray | 140mA | - | 27mH | 170kHz | - | ±10% | - | 22Ω | 160mA | ||
| Min: 1 Mult: 1 | 0 | 5900-822-RC | BOURNS | 260mA 8.2mH ±10% 290mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C1331490 | Plugin,D11.5xL22.9mm | Tray | 260mA | - | 8.2mH | 320kHz | - | ±10% | - | 6Ω | 290mA | ||
| Min: 1 Mult: 1 | 0 | 5900-3R9-RC | BOURNS | 5.9A 3.9uH ±10% 14.4A Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C1331495 | Plugin,D11.5xL22.9mm | Tray | 5.9A | - | 3.9uH | 80MHz | - | ±10% | - | 12mΩ | 14.4A | ||
| Min: 1 Mult: 1 | 0 | LPA1226-101KL | BOURNS | 2A 100uH ±10% Plugin,D12xL26mm Color Ring Inductors / Through Hole Inductors ROHS | C1332320 | Plugin,D12xL26mm | Bag-packed | 2A | - | 100uH | - | - | ±10% | - | 125mΩ | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 77F121J-TR-RC | BOURNS | 185mA 120uH Color Circle Coils Inductor ±5% 60@0.796MHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1333095 | Plugin,D4xL10.4mm | Tape & Reel (TR) | 185mA | - | 120uH | 3.8MHz | Color Circle Coils Inductor | ±5% | 60@0.796MHz | 3Ω | - |