Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Current - Saturation (Isat)
|
DC Resistance
|
Ratings
|
Frequency - Self Resonant
|
Type
|
Q @ Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Current - Saturation (Isat)
|
DC Resistance
|
Ratings
|
Frequency - Self Resonant
|
Type
|
Q @ Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 1140-150K-RC | BOURNS | 19.9A 15uH ±10% 53.9A Plugin,D38.1xL26.2mm Color Ring Inductors / Through Hole Inductors ROHS | C1331365 | Plugin,D38.1xL26.2mm | Bag-packed | 19.9A | 15uH | ±10% | 53.9A | 6mΩ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4602-RC | BOURNS | 2A 1uH Magnetic ring inductance ±20% 60@7.96MHz Plugin,D6.9xL19.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1331395 | Plugin,D6.9xL19.1mm | Bag-packed | 2A | 1uH | ±20% | - | 50mΩ | - | 190MHz | Magnetic ring inductance | 60@7.96MHz | ||
| Min: 1 Mult: 1 | 0 | 5900-273-RC | BOURNS | 140mA 27mH ±10% 160mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C1331440 | Plugin,D11.5xL22.9mm | Tray | 140mA | 27mH | ±10% | 160mA | 22Ω | - | 170kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | 5900-822-RC | BOURNS | 260mA 8.2mH ±10% 290mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C1331490 | Plugin,D11.5xL22.9mm | Tray | 260mA | 8.2mH | ±10% | 290mA | 6Ω | - | 320kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | 5900-3R9-RC | BOURNS | 5.9A 3.9uH ±10% 14.4A Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C1331495 | Plugin,D11.5xL22.9mm | Tray | 5.9A | 3.9uH | ±10% | 14.4A | 12mΩ | - | 80MHz | - | - | ||
| Min: 1 Mult: 1 | 0 | LPA1226-101KL | BOURNS | 2A 100uH ±10% Plugin,D12xL26mm Color Ring Inductors / Through Hole Inductors ROHS | C1332320 | Plugin,D12xL26mm | Bag-packed | 2A | 100uH | ±10% | - | 125mΩ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 77F121J-TR-RC | BOURNS | 185mA 120uH Color Circle Coils Inductor ±5% 60@0.796MHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1333095 | Plugin,D4xL10.4mm | Tape & Reel (TR) | 185mA | 120uH | ±5% | - | 3Ω | - | 3.8MHz | Color Circle Coils Inductor | 60@0.796MHz | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 77F2R2K-TR-RC | BOURNS | 750mA 2.2uH Color Circle Coils Inductor ±10% 50@7.96MHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1333110 | Plugin,D4xL10.4mm | Tape & Reel (TR) | 750mA | 2.2uH | ±10% | - | 240mΩ | - | 110MHz | Color Circle Coils Inductor | 50@7.96MHz | ||
| Min: 1 Mult: 1 | 0 | LPA0618-102KL | BOURNS | 200mA 1mH ±10% Plugin,D6xL18mm Color Ring Inductors / Through Hole Inductors ROHS | C1333650 | Plugin,D6xL18mm | Bag-packed | 200mA | 1mH | ±10% | - | 3Ω | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | B82141A1222K009 | TDK | 630mA 2.2uH Color Circle Coils Inductor ±10% 45@7.96MHz Plugin,D3xL6.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1333955 | Plugin,D3xL6.8mm | Tape & Reel (TR) | 630mA | 2.2uH | ±10% | - | 250mΩ | - | 130MHz | Color Circle Coils Inductor | 45@7.96MHz | ||
| Min: 1 Mult: 1 | 0 | 9220-04-RC | BOURNS | 105mA 330uH Color Circle Coils Inductor ±5% 65@0.79MHz Plugin,D4.8xL11.2mm Color Ring Inductors / Through Hole Inductors ROHS | C1335375 | Plugin,D4.8xL11.2mm | - | 105mA | 330uH | ±5% | - | 9.1Ω | - | 5MHz | Color Circle Coils Inductor | 65@0.79MHz | ||
| Min: 1 Mult: 1 | 0 | 9220-00-RC | BOURNS | 110mA 270uH Color Circle Coils Inductor ±5% 65@0.79MHz Plugin,D4.8xL11.2mm Color Ring Inductors / Through Hole Inductors ROHS | C1335455 | Plugin,D4.8xL11.2mm | - | 110mA | 270uH | ±5% | - | 8.2Ω | - | 5.6MHz | Color Circle Coils Inductor | 65@0.79MHz | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SC30R56KT | TE Connectivity | 595mA 560nH ±10% 30@25MHz Plugin,D4.2xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C1335510 | Plugin,D4.2xL10mm | Tape & Reel (TR) | 595mA | 560nH | ±10% | - | 500mΩ | - | 300MHz | - | 30@25MHz | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IHD3ER562L | Vishay Intertech | 5.6mH ±15% 240mA Plugin,D11.68xL22.86mm Color Ring Inductors / Through Hole Inductors ROHS | C1336025 | Plugin,D11.68xL22.86mm | Tape & Reel (TR) | - | 5.6mH | ±15% | 240mA | 4.24Ω | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5800-8R2-RC | BOURNS | 2.2A 8.2uH ±10% 3.9A Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1331628 | Plugin,D7xL17.8mm | Tray | 2.2A | 8.2uH | ±10% | 3.9A | 31mΩ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5800-153-RC | BOURNS | 61mA 15mH ±10% 90mA Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1331803 | Plugin,D7xL17.8mm | Tray | 61mA | 15mH | ±10% | 90mA | 37.5Ω | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | B82144A2222K000 | TDK | 1.9A 2.2uH Color Circle Coils Inductor ±10% 40@7.96MHz Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C1332003 | Plugin,D5.2xL12mm | Tape & Reel (TR) | 1.9A | 2.2uH | ±10% | - | 110mΩ | - | 140MHz | Color Circle Coils Inductor | 40@7.96MHz | ||
| Min: 1 Mult: 1 | 0 | 78FR18M-RC | BOURNS | 1.15A 180nH Color Circle Coils Inductor ±20% 20@25MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1333615 | Plugin,D2.8xL7.1mm | Bag-packed | 1.15A | 180nH | ±20% | - | 73mΩ | - | 380MHz | Color Circle Coils Inductor | 20@25MHz | ||
| Min: 1 Mult: 1 | 0 | 9220-20-RC | BOURNS | 85mA 680uH Color Circle Coils Inductor ±5% 60@0.79MHz Plugin,D4.8xL11.2mm Color Ring Inductors / Through Hole Inductors ROHS | C1335370 | Plugin,D4.8xL11.2mm | - | 85mA | 680uH | ±5% | - | 13.7Ω | - | 3.4MHz | Color Circle Coils Inductor | 60@0.79MHz | ||
| Min: 1 Mult: 1 | 0 | 1120-6R8M-RC | BOURNS | 11.4A 6.8uH ±20% Plugin,D20.6xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS | C1336290 | Plugin,D20.6xL21.3mm | Bag-packed | 11.4A | 6.8uH | ±20% | - | 7mΩ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | B78108S1104J009 | TDK | 370mA 100uH Color Circle Coils Inductor ±5% 70@0.796MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C1333173 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 370mA | 100uH | ±5% | - | 1.7Ω | - | 5MHz | Color Circle Coils Inductor | 70@0.796MHz | ||
| Min: 1 Mult: 1 | 0 | 78FR27K-RC | BOURNS | 1.11A 270nH Color Circle Coils Inductor ±10% 40@25MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1333613 | Plugin,D2.8xL7.1mm | Bag-packed | 1.11A | 270nH | ±10% | - | 85mΩ | - | 360MHz | Color Circle Coils Inductor | 40@25MHz | ||
| Min: 1 Mult: 1 | 0 | B82144A2155J009 | TDK | 160mA 1.5mH Color Circle Coils Inductor ±5% 60@0.252MHz Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C1333923 | Plugin,D5.2xL12mm | Tape & Reel (TR) | 160mA | 1.5mH | ±5% | - | 6Ω | - | 1MHz | Color Circle Coils Inductor | 60@0.252MHz | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B82141A1182K000 | TDK | 660mA 1.8uH Color Circle Coils Inductor ±10% 45@7.96MHz Plugin,D3xL6.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1333963 | Plugin,D3xL6.8mm | Tape & Reel (TR) | 660mA | 1.8uH | ±10% | - | 230mΩ | - | 145MHz | Color Circle Coils Inductor | 45@7.96MHz | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B82141A1153K000 | TDK | 365mA 15uH Color Circle Coils Inductor ±10% 55@2.52MHz Plugin,D3xL6.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1333968 | Plugin,D3xL6.8mm | Tape & Reel (TR) | 365mA | 15uH | ±10% | - | 740mΩ | - | 17MHz | Color Circle Coils Inductor | 55@2.52MHz |