Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 9230-22-RC | BOURNS | 825mA 1.2uH Color Circle Coils Inductor ±10% 25@7.9MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1334304 | Plugin,D2.4xL6.4mm | Bag-packed | 825mA | - | 1.2uH | 150MHz | Color Circle Coils Inductor | ±10% | - | 25@7.9MHz | 180mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | B82132A5151M000 | TDK | 150mA 160uH ±20% Plugin,D5.5xL20mm Color Ring Inductors / Through Hole Inductors ROHS | C1334309 | Plugin,D5.5xL20mm | Tape & Reel (TR) | 150mA | - | 160uH | 20MHz | - | ±20% | - | - | 17Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 5300-25-TR-RC | BOURNS | 100uH Color Circle Coils Inductor ±10% 300mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C1518041 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | - | - | 100uH | 3.9MHz | Color Circle Coils Inductor | ±10% | 300mA | - | 670mΩ | ||
| Min: 1 Mult: 1 | 0 | 5900-222-RC | BOURNS | 500mA 2.2mH ±10% 560mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C1329626 | Plugin,D11.5xL22.9mm | Tray | 500mA | - | 2.2mH | 550kHz | - | ±10% | 560mA | - | 1.7Ω | ||
| Min: 1 Mult: 1 | 0 | 5248-RC | BOURNS | 5A 68uH Magnetic ring inductance ±20% Plugin,D6.9xL19.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1329676 | Plugin,D6.9xL19.1mm | Bag-packed | 5A | - | 68uH | 4.5MHz | Magnetic ring inductance | ±20% | - | - | 54mΩ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 78F102J-RC | BOURNS | 60mA 1mH ±5% 60@0.79MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1329731 | Plugin,D2.8xL7.1mm | Bag-packed | 60mA | - | 1mH | 1.2MHz | - | ±5% | - | 60@0.79MHz | 31.4Ω | ||
| Min: 1 Mult: 1 | 0 | 78F4R7J-RC | BOURNS | 530mA 4.7uH ±5% 45@7.9MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1329746 | Plugin,D2.8xL7.1mm | Bag-packed | 530mA | - | 4.7uH | 38MHz | - | ±5% | - | 45@7.9MHz | 350mΩ | ||
| Min: 1 Mult: 1 | 0 | 5800-102-RC | BOURNS | 240mA 1mH ±10% 360mA Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1330156 | Plugin,D7xL17.8mm | Tray | 240mA | - | 1mH | - | - | ±10% | 360mA | - | 2.5Ω | ||
| Min: 1 Mult: 1 | 0 | 8230-40-RC | BOURNS | 245mA 6.8uH Color Circle Coils Inductor ±10% 50@7.9MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS | C1330236 | Plugin,D3.1xL7.6mm | Bag-packed | 245mA | - | 6.8uH | 60MHz | Color Circle Coils Inductor | ±10% | - | 50@7.9MHz | 2Ω | ||
| Min: 1 Mult: 1 | 0 | 9230-64-RC | BOURNS | 135mA 68uH Color Circle Coils Inductor ±10% 50@2.5MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1331326 | Plugin,D2.4xL6.4mm | Bag-packed | 135mA | - | 68uH | 15MHz | Color Circle Coils Inductor | ±10% | - | 50@2.5MHz | 6.7Ω | ||
| Min: 1 Mult: 1 | 0 | 9230-92-RC | BOURNS | 38mA 1mH Color Circle Coils Inductor ±10% 30@0.79MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1331331 | Plugin,D2.4xL6.4mm | Bag-packed | 38mA | - | 1mH | 3.4MHz | Color Circle Coils Inductor | ±10% | - | 30@0.79MHz | 72Ω | ||
| Min: 1 Mult: 1 | 0 | 5800-820-RC | BOURNS | 900mA 82uH ±10% 1.3A Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1331336 | Plugin,D7xL17.8mm | Tray | 900mA | - | 82uH | - | - | ±10% | 1.3A | - | 190mΩ | ||
| Min: 1 Mult: 1 | 0 | 8230-08-RC | BOURNS | 780mA 330nH Color Circle Coils Inductor ±10% 30@25MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS | C1331531 | Plugin,D3.1xL7.6mm | Bag-packed | 780mA | - | 330nH | 410MHz | Color Circle Coils Inductor | ±10% | - | 30@25MHz | 200mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | B78108E1102K009 | TDK | 4.15A 1uH Color Circle Coils Inductor ±10% 60@7.96MHz 5.8A Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C1331761 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 4.15A | - | 1uH | 260MHz | Color Circle Coils Inductor | ±10% | 5.8A | 60@7.96MHz | 38mΩ | ||
| Min: 1 Mult: 1 | 0 | 5800-180-RC | BOURNS | 1.8A 18uH ±10% 2.8A Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1331801 | Plugin,D7xL17.8mm | Tray | 1.8A | - | 18uH | - | - | ±10% | 2.8A | - | 43mΩ | ||
| Min: 1 Mult: 1 | 0 | 78FR68K-RC | BOURNS | 900mA 680nH Color Circle Coils Inductor ±10% 40@25MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1333609 | Plugin,D2.8xL7.1mm | Bag-packed | 900mA | - | 680nH | 230MHz | Color Circle Coils Inductor | ±10% | - | 40@25MHz | 130mΩ | ||
| Min: 1 Mult: 1 | 0 | 78FR10K-RC | BOURNS | 1.2A 100nH Color Circle Coils Inductor ±10% 20@25MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1333619 | Plugin,D2.8xL7.1mm | Bag-packed | 1.2A | - | 100nH | 400MHz | Color Circle Coils Inductor | ±10% | - | 20@25MHz | 60mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | B78108S1104J009 | TDK | 370mA 100uH Color Circle Coils Inductor ±5% 70@0.796MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C1333173 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 370mA | - | 100uH | 5MHz | Color Circle Coils Inductor | ±5% | - | 70@0.796MHz | 1.7Ω | ||
| Min: 1 Mult: 1 | 0 | 78FR27K-RC | BOURNS | 1.11A 270nH Color Circle Coils Inductor ±10% 40@25MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1333613 | Plugin,D2.8xL7.1mm | Bag-packed | 1.11A | - | 270nH | 360MHz | Color Circle Coils Inductor | ±10% | - | 40@25MHz | 85mΩ | ||
| Min: 1 Mult: 1 | 0 | B82144A2155J009 | TDK | 160mA 1.5mH Color Circle Coils Inductor ±5% 60@0.252MHz Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C1333923 | Plugin,D5.2xL12mm | Tape & Reel (TR) | 160mA | - | 1.5mH | 1MHz | Color Circle Coils Inductor | ±5% | - | 60@0.252MHz | 6Ω | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B82141A1182K000 | TDK | 660mA 1.8uH Color Circle Coils Inductor ±10% 45@7.96MHz Plugin,D3xL6.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1333963 | Plugin,D3xL6.8mm | Tape & Reel (TR) | 660mA | - | 1.8uH | 145MHz | Color Circle Coils Inductor | ±10% | - | 45@7.96MHz | 230mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B82141A1153K000 | TDK | 365mA 15uH Color Circle Coils Inductor ±10% 55@2.52MHz Plugin,D3xL6.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1333968 | Plugin,D3xL6.8mm | Tape & Reel (TR) | 365mA | - | 15uH | 17MHz | Color Circle Coils Inductor | ±10% | - | 55@2.52MHz | 740mΩ | ||
| Min: 1 Mult: 1 | 0 | 5300-02-RC | BOURNS | 1.2uH Color Circle Coils Inductor ±10% 2.7A Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C1334223 | Plugin,D4.1xL12.7mm | Bag-packed | - | - | 1.2uH | 170MHz | Color Circle Coils Inductor | ±10% | 2.7A | - | 19mΩ | ||
| Min: 1 Mult: 1 | 0 | 9230-46-RC | BOURNS | 210mA 12uH Color Circle Coils Inductor ±10% 45@2.5MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1334283 | Plugin,D2.4xL6.4mm | Bag-packed | 210mA | - | 12uH | 40MHz | Color Circle Coils Inductor | ±10% | - | 45@2.5MHz | 2.7Ω | ||
| Min: 1 Mult: 1 | 0 | 8250-101K-RC | BOURNS | 100uH Color Circle Coils Inductor ±10% 120mA 65@2.5MHz Plugin,D4.2xL11.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1334478 | Plugin,D4.2xL11.4mm | Bag-packed | - | - | 100uH | 12MHz | Color Circle Coils Inductor | ±10% | 120mA | 65@2.5MHz | 2.28Ω |