Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-2F | API Delevan | 2.37A 160nH ±1% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17352891 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 2.37A | - | 160nH | 525MHz | ±1% | - | 50@25MHz | 40mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-16G | API Delevan | 1.265A 620nH ±2% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17353925 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 1.265A | - | 620nH | 260MHz | ±2% | - | 50@25MHz | 140mΩ | ||
| Min: 1 Mult: 1 | 0 | IH03BQ251K | Vishay Intertech | 5A 250uH ±10% 4A Plugin,D20.3xL41.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17550939 | Plugin,D20.3xL41.3mm | Bag-packed | 5A | - | 250uH | - | ±10% | 4A | - | 90mΩ | ||
| Min: 1 Mult: 1 | 0 | B78148E1153K009 | TDK | 1.6A 15uH ±10% 1.45A 40@100kHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17556152 | Plugin,D4xL9.5mm | Box-packed | 1.6A | - | 15uH | 15MHz | ±10% | 1.45A | 40@100kHz | 105mΩ | ||
| Min: 1 Mult: 1 | 0 | CPRX1912L-220MC | CODACA | 17A 22uH ±20% 16.5A Color Ring Inductors / Through Hole Inductors ROHS | C17539299 | - | Tray | 17A | - | 22uH | - | ±20% | 16.5A | - | 8.27mΩ | ||
| Min: 1 Mult: 1 | 0 | B82500C0000A010 | TDK | 2A 120uH ±20% Plugin,D10xL32mm Color Ring Inductors / Through Hole Inductors ROHS | C17539789 | Plugin,D10xL32mm | Bag-packed | 2A | - | 120uH | 5.8MHz | ±20% | - | - | 150mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-5R6K | Central Semicon | 4A 5.6uH ±10% 12A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17539874 | Plugin,D11.4xL22.8mm | Bag-packed | 4A | - | 5.6uH | 29MHz | ±10% | 12A | - | 10mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-2R7K | Central Semicon | 2.5A 2.7uH ±10% 1.9A Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17502013 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 2.5A | - | 2.7uH | 120MHz | ±10% | 1.9A | - | 30mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590-474J | API Delevan | 1.3A 470uH ±5% 800mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17662376 | Plugin,D11.6xL22.9mm | Bag-packed | 1.3A | - | 470uH | - | ±5% | 800mA | - | 393mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD3EB332L | Vishay Intertech | 400mA 3.3mH ±15% 310mA Plugin,D11.7xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17679907 | Plugin,D11.7xL22.9mm | Bag-packed | 400mA | - | 3.3mH | - | ±15% | 310mA | - | 2.53Ω | ||
| Min: 1 Mult: 1 | 0 | CT494HYF-271K | Central Semicon | 270uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17679912 | Plugin | Bag-packed | - | - | 270uH | - | ±10% | - | - | 385mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-472K | Central Semicon | 100mA 4.7mH ±10% 180mA Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17656811 | Plugin,D6.8xL15.3mm | Bag-packed | 100mA | - | 4.7mH | 500kHz | ±10% | 180mA | - | 9.7Ω | ||
| Min: 1 Mult: 1 | 0 | 1532E | Hammond | 500mA 55uH ±10% 72@2.5MHz Plugin,D7.4xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17657311 | Plugin,D7.4xL22.2mm | Bag-packed | 500mA | - | 55uH | 17MHz | ±10% | - | 72@2.5MHz | 1Ω | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-8G | API Delevan | 1.675A 300nH ±2% 45@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17495426 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 1.675A | - | 300nH | 380MHz | ±2% | - | 45@25MHz | 80mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590-183K | API Delevan | 5.49A 18uH ±10% 3.9A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17555548 | Plugin,D11.6xL22.9mm | Bag-packed | 5.49A | - | 18uH | - | ±10% | 3.9A | - | 22mΩ | ||
| Min: 1 Mult: 1 | 0 | CT494LYF-820K | Central Semicon | 82uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17556602 | Plugin | Bag-packed | - | - | 82uH | - | ±10% | - | - | 174mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH9F-400M | Central Semicon | 40uH ±20% 3A Plugin,D7.9xL31.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17460803 | Plugin,D7.9xL31.8mm | Bag-packed | - | - | 40uH | - | ±20% | 3A | - | 80mΩ | ||
| Min: 1 Mult: 1 | 0 | RDC20-150K-RC | Allied Components International | 9A 15uH ±10% 25A Plugin,D21xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17354216 | Plugin,D21xL21.3mm | Box-packed | 9A | - | 15uH | - | ±10% | 25A | - | 13mΩ | ||
| Min: 1 Mult: 1 | 0 | IH10BQ5R0K | Vishay Intertech | 19A 5uH ±10% 25A Plugin,D16.1xL28.6mm Color Ring Inductors / Through Hole Inductors ROHS | C17572118 | Plugin,D16.1xL28.6mm | Bag-packed | 19A | - | 5uH | - | ±10% | 25A | - | 10mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AIAP-01-392K-T | Abracon LLC | 77mA 3.9mH ±10% Plugin,D3.3xL9.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17533097 | Plugin,D3.3xL9.1mm | Tape & Reel (TR) | 77mA | - | 3.9mH | 480kHz | ±10% | - | - | 34Ω | ||
| Min: 1 Mult: 1 | 0 | 1110-121K-RC | BOURNS | 2A 120uH ±10% Plugin,D16.8xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17533676 | Plugin,D16.8xL21.3mm | Bag-packed | 2A | - | 120uH | - | ±10% | - | - | 127mΩ | ||
| Min: 1 Mult: 1 | 0 | 5900-223-RC | BOURNS | 150mA 22mH ±10% 180mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17534181 | Plugin,D11.5xL22.9mm | Tray | 150mA | - | 22mH | - | ±10% | 180mA | - | 18Ω | ||
| Min: 1 Mult: 1 | 0 | IHDF1300AEEH1R0K1A | Vishay Intertech | 72A 1uH ±10% 230A Color Ring Inductors / Through Hole Inductors ROHS | C17686096 | - | Tray | 72A | AEC-Q200 | 1uH | 39MHz | ±10% | 230A | - | 0.79mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-48J | API Delevan | 285mA 13uH ±5% 65@2.5MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17529435 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 285mA | - | 13uH | 40MHz | ±5% | - | 65@2.5MHz | 1.2Ω | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AFDI001312103R3M01 | Chilisin Elec | 19A 3.3uH ±20% 23A Color Ring Inductors / Through Hole Inductors ROHS | C17673345 | - | Tape & Reel (TR) | 19A | AEC-Q200 | 3.3uH | - | ±20% | 23A | - | 4mΩ |