Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AIAP-02-122K | Abracon LLC | 350mA 1.2mH ±10% Plugin,D6.4xL14mm Color Ring Inductors / Through Hole Inductors ROHS | C17334441 | Plugin,D6.4xL14mm | Bag-packed | 350mA | - | 1.2mH | - | ±10% | - | - | 2.65Ω | ||
| Min: 1 Mult: 1 | 0 | IHD3AC104L | Vishay Intertech | 70mA 100mH ±15% 60mA Plugin,D11.7xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17335171 | Plugin,D11.7xL22.9mm | Bag-packed | 70mA | - | 100mH | - | ±15% | 60mA | - | 76Ω | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-104K | Central Semicon | 70mA 100mH ±10% 100mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17292662 | Plugin,D11.4xL22.8mm | Bag-packed | 70mA | - | 100mH | 100kHz | ±10% | 100mA | - | 72Ω | ||
| Min: 1 Mult: 1 | 0 | CTH9F-501M | Central Semicon | 500uH ±20% 2A Plugin,D14.2xL31.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17210309 | Plugin,D14.2xL31.8mm | Bag-packed | - | - | 500uH | - | ±20% | 2A | - | 260mΩ | ||
| Min: 1 Mult: 1 | 0 | CTHCPI3231F-101M | Central Semicon | 23A 100uH ±20% 23A Color Ring Inductors / Through Hole Inductors ROHS | C17211534 | - | Bag-packed | 23A | - | 100uH | - | ±20% | 23A | - | 12mΩ | ||
| Min: 1 Mult: 1 | 0 | CT9555F-390-TH | Central Semicon | 39uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17284200 | Plugin,D=24.1mm | Bag-packed | - | - | 39uH | - | ±15% | - | - | 22mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590R-124J | API Delevan | 2.43A 120uH ±5% 1.6A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17197710 | Plugin,D11.6xL22.9mm | Bag-packed | 2.43A | - | 120uH | - | ±5% | 1.6A | - | 113mΩ | ||
| Min: 1 Mult: 1 | 0 | CPCF3218A-3R3MC | CODACA | 55A 3.3uH ±20% 80A Color Ring Inductors / Through Hole Inductors ROHS | C17201423 | - | Tray | 55A | - | 3.3uH | - | ±20% | 80A | - | 1.2mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-181K | Central Semicon | 380mA 180uH ±10% 220mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17287848 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 380mA | - | 180uH | 2.8MHz | ±10% | 220mA | - | 1.4Ω | ||
| Min: 1 Mult: 1 | 0 | 4590R-103J | API Delevan | 6.44A 10uH ±5% 5.2A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17212994 | Plugin,D11.6xL22.9mm | Bag-packed | 6.44A | - | 10uH | - | ±5% | 5.2A | - | 16mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590R-275J | API Delevan | 560mA 2.7mH ±5% 340mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17213743 | Plugin,D11.6xL22.9mm | Bag-packed | 560mA | - | 2.7mH | - | ±5% | 340mA | - | 2.13Ω | ||
| Min: 1 Mult: 1 | 0 | 78F121J-RC | BOURNS | 160mA 120uH ±5% 60@790kHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17213997 | Plugin,D2.8xL7.1mm | Bag-packed | 160mA | - | 120uH | 5.4MHz | ±5% | - | 60@790kHz | 4.7Ω | ||
| Min: 1 Mult: 1 | 0 | CPEX3635L-560MC | CODACA | 41A 56uH ±20% 34A Color Ring Inductors / Through Hole Inductors ROHS | C17306414 | - | Tray | 41A | - | 56uH | - | ±20% | 34A | - | 3.83mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-561K | Central Semicon | 210mA 560uH ±10% 130mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17330104 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 210mA | - | 560uH | 1.3MHz | ±10% | 130mA | - | 4.7Ω | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-182K | Central Semicon | 120mA 1.8mH ±10% 71mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17182423 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 120mA | - | 1.8mH | 720kHz | ±10% | 71mA | - | 14Ω | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-4G | API Delevan | 2.185A 200nH ±2% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17330716 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 2.185A | - | 200nH | 475MHz | ±2% | - | 50@25MHz | 47mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-222K | Central Semicon | 100mA 2.2mH ±10% 64mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17318669 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 100mA | - | 2.2mH | 640kHz | ±10% | 64mA | - | 19Ω | ||
| Min: 1 Mult: 1 | 0 | CT9555F-150-TH | Central Semicon | 15uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17208204 | Plugin,D=24.1mm | Bag-packed | - | - | 15uH | - | ±15% | - | - | 8mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD3BH223L | Vishay Intertech | 130mA 22mH ±15% 120mA Plugin,D11.7xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17187201 | Plugin,D11.7xL22.9mm | Bag-packed | 130mA | - | 22mH | - | ±15% | 120mA | - | 18Ω | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-150K | Central Semicon | 1.3A 15uH ±10% 3.3A Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17183485 | Plugin,D6.8xL15.3mm | Bag-packed | 1.3A | - | 15uH | 12MHz | ±10% | 3.3A | - | 40mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-223K | Central Semicon | 130mA 22mH ±10% 190mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17333794 | Plugin,D11.4xL22.8mm | Bag-packed | 130mA | - | 22mH | 200kHz | ±10% | 190mA | - | 17Ω | ||
| Min: 1 Mult: 1 | 0 | IHD1RR120L | Vishay Intertech | 2.6A 12uH ±15% 2.1A Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17335489 | Plugin,D6.8xL17.8mm | Bag-packed | 2.6A | - | 12uH | - | ±15% | 2.1A | - | 37mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-50H | API Delevan | 230mA 16uH ±3% 70@2.5MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17191046 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 230mA | - | 16uH | 38MHz | ±3% | - | 70@2.5MHz | 1.8Ω | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-392K | Central Semicon | 77mA 3.9mH ±10% 48mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17304294 | Plugin,D3.5xL10mm | Bag-packed | 77mA | - | 3.9mH | 480kHz | ±10% | 48mA | - | 34Ω | ||
| Min: 1 Mult: 1 | 0 | IHD1RR680L | Vishay Intertech | 1.3A 68uH ±15% 880mA Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17313350 | Plugin,D6.8xL17.8mm | Bag-packed | 1.3A | - | 68uH | - | ±15% | 880mA | - | 145mΩ |