Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Current - Saturation (Isat)
|
Q @ Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Current - Saturation (Isat)
|
Q @ Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CT494LYF-820K | Central Semicon | 82uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17556602 | Plugin | Bag-packed | 82uH | ±10% | 174mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CT8645F-121-T | Central Semicon | 120uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17660935 | Plugin | Bag-packed | 120uH | ±15% | 150mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-48J | API Delevan | 285mA 13uH ±5% 65@2.5MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17529435 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 13uH | ±5% | 1.2Ω | 285mA | - | 40MHz | - | 65@2.5MHz | ||
| Min: 1 Mult: 1 | 0 | CT9555F-121-TH | Central Semicon | 120uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17634908 | Plugin,D=24.1mm | Bag-packed | 120uH | ±15% | 98mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-470K-T | Abracon LLC | 205mA 47uH ±10% 60@2.52MHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17586377 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 47uH | ±10% | 2.6Ω | 205mA | - | 8.5MHz | - | 60@2.52MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-28G | API Delevan | 530mA 2uH ±2% 33@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17558886 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 2uH | ±2% | 800mΩ | 530mA | - | 140MHz | - | 33@7.9MHz | ||
| Min: 1 Mult: 1 | 0 | IHD1ER3R3L | Vishay Intertech | 4A 3.3uH ±15% 3.9A Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17674514 | Plugin,D6.8xL17.8mm | Bag-packed | 3.3uH | ±15% | 16mΩ | 4A | - | - | 3.9A | - | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-822K | Central Semicon | 700mA 8.2mH ±10% 130mA Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17569976 | Plugin,D6.8xL15.3mm | Bag-packed | 8.2mH | ±10% | 21Ω | 700mA | - | 350kHz | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-4H | API Delevan | 2.185A 200nH ±3% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17619067 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 200nH | ±3% | 47mΩ | 2.185A | - | 475MHz | - | 50@25MHz | ||
| Min: 1 Mult: 1 | 0 | IHD1BH101L | Vishay Intertech | 1.1A 100uH ±15% 730mA Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17658667 | Plugin,D6.8xL17.8mm | Bag-packed | 100uH | ±15% | 208mΩ | 1.1A | - | - | 730mA | - | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-271K | Central Semicon | 400mA 270uH ±10% 770mA Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17685868 | Plugin,D6.8xL15.3mm | Bag-packed | 270uH | ±10% | 560mΩ | 400mA | - | 2MHz | 770mA | - | ||
| Min: 1 Mult: 1 | 0 | CT8645F-180-T | Central Semicon | 18uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17281899 | Plugin | Bag-packed | 18uH | ±15% | 13mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B78108S1272K000 | TDK | 940mA 2.7uH ±10% 60@7.96MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17235448 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 2.7uH | ±10% | 260mΩ | 940mA | - | 125MHz | - | 60@7.96MHz | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B78108E1152K000 | TDK | 3.8A 1.5uH ±10% 60@7.96MHz 4.8A Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17186178 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 1.5uH | ±10% | 47mΩ | 3.8A | - | 235MHz | 4.8A | 60@7.96MHz | ||
| Min: 1 Mult: 1 | 0 | CT494LYF-271K | Central Semicon | 270uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17206337 | Plugin | Bag-packed | 270uH | ±10% | 579mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-222K | Central Semicon | 100mA 2.2mH ±10% 64mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17323887 | Plugin,D3.5xL10mm | Bag-packed | 2.2mH | ±10% | 19Ω | 100mA | - | 640kHz | 64mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-8H | API Delevan | 1.675A 300nH ±3% 45@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17350748 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 300nH | ±3% | 80mΩ | 1.675A | - | 380MHz | - | 45@25MHz | ||
| Min: 1 Mult: 1 | 0 | SC153R3KT | TE Connectivity | 340mA 3.3uH ±10% 33@7.9MHz Plugin,D4.2xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17370030 | Plugin,D4.2xL10mm | Box-packed | 3.3uH | ±10% | 2Ω | 340mA | - | 110MHz | - | 33@7.9MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-38H | API Delevan | 570mA 5.1uH ±3% 35@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17187568 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 5.1uH | ±3% | 360mΩ | 570mA | - | 65MHz | - | 35@7.9MHz | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-104K | Central Semicon | 70mA 100mH ±10% 100mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17292662 | Plugin,D11.4xL22.8mm | Bag-packed | 100mH | ±10% | 72Ω | 70mA | - | 100kHz | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | CT9555F-271-TV | Central Semicon | 270uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17227606 | Plugin | Bag-packed | 270uH | ±15% | 92mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CT9555F-390-TH | Central Semicon | 39uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17284200 | Plugin,D=24.1mm | Bag-packed | 39uH | ±15% | 22mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 78F270J-TR-RC | BOURNS | 270mA 27uH ±5% 50@2.5MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17303152 | Plugin,D2.8xL7.1mm | Tape & Reel (TR) | 27uH | ±5% | 1.35Ω | 270mA | - | 11MHz | - | 50@2.5MHz | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-392K | Central Semicon | 100mA 3.9mH ±10% 200mA Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17333585 | Plugin,D6.8xL15.3mm | Bag-packed | 3.9mH | ±10% | 8.6Ω | 100mA | - | 600kHz | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-392K | Central Semicon | 77mA 3.9mH ±10% 48mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17304294 | Plugin,D3.5xL10mm | Bag-packed | 3.9mH | ±10% | 34Ω | 77mA | - | 480kHz | 48mA | - |