Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AIAP-02-122K | Abracon LLC | 350mA 1.2mH ±10% Plugin,D6.4xL14mm Color Ring Inductors / Through Hole Inductors ROHS | C17334441 | Plugin,D6.4xL14mm | Bag-packed | 350mA | - | 1.2mH | - | ±10% | - | - | 2.65Ω | ||
| Min: 1 Mult: 1 | 0 | IHD3AC104L | Vishay Intertech | 70mA 100mH ±15% 60mA Plugin,D11.7xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17335171 | Plugin,D11.7xL22.9mm | Bag-packed | 70mA | - | 100mH | - | ±15% | 60mA | - | 76Ω | ||
| Min: 1 Mult: 1 | 0 | RFC20-8R2K-RC | Allied Components International | 2.2A 8.2uH ±10% 32@7.9MHz Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS | C17192146 | Plugin,P=8.89mm | Box-packed | 2.2A | - | 8.2uH | - | ±10% | - | 32@7.9MHz | 116mΩ | ||
| Min: 1 Mult: 1 | 0 | CT494HYF-121K | Central Semicon | 120uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17195240 | Plugin | Bag-packed | - | - | 120uH | - | ±10% | - | - | 238mΩ | ||
| Min: 1 Mult: 1 | 0 | IH10EB101K | Vishay Intertech | 10A 100uH ±10% 7A Plugin,D23.8xL41.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17329405 | Plugin,D23.8xL41.3mm | Bag-packed | 10A | - | 100uH | - | ±10% | 7A | - | 30mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 77F102J-TR-RC | BOURNS | 100mA 1mH ±5% 50@796kHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS | C17300163 | Plugin,D4xL10.4mm | Tape & Reel (TR) | 100mA | - | 1mH | 1.2MHz | ±5% | - | 50@796kHz | 20Ω | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-4G | API Delevan | 2.185A 200nH ±2% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17330716 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 2.185A | - | 200nH | 475MHz | ±2% | - | 50@25MHz | 47mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD3AC183L | Vishay Intertech | 160mA 18mH ±15% 140mA Plugin,D11.7xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17183060 | Plugin,D11.7xL22.9mm | Bag-packed | 160mA | - | 18mH | - | ±15% | 140mA | - | 14.8Ω | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-150K | Central Semicon | 1.3A 15uH ±10% 3.3A Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17183485 | Plugin,D6.8xL15.3mm | Bag-packed | 1.3A | - | 15uH | 12MHz | ±10% | 3.3A | - | 40mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-223K | Central Semicon | 130mA 22mH ±10% 190mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17333794 | Plugin,D11.4xL22.8mm | Bag-packed | 130mA | - | 22mH | 200kHz | ±10% | 190mA | - | 17Ω | ||
| Min: 1 Mult: 1 | 0 | IHD1RR120L | Vishay Intertech | 2.6A 12uH ±15% 2.1A Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17335489 | Plugin,D6.8xL17.8mm | Bag-packed | 2.6A | - | 12uH | - | ±15% | 2.1A | - | 37mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-50H | API Delevan | 230mA 16uH ±3% 70@2.5MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17191046 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 230mA | - | 16uH | 38MHz | ±3% | - | 70@2.5MHz | 1.8Ω | ||
| Min: 1 Mult: 1 | 0 | CPEX3635L-560MC | CODACA | 41A 56uH ±20% 34A Color Ring Inductors / Through Hole Inductors ROHS | C17306414 | - | Tray | 41A | - | 56uH | - | ±20% | 34A | - | 3.83mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-104K | Central Semicon | 70mA 100mH ±10% 100mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17292662 | Plugin,D11.4xL22.8mm | Bag-packed | 70mA | - | 100mH | 100kHz | ±10% | 100mA | - | 72Ω | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-3J | API Delevan | 2.285A 180nH ±5% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17323732 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 2.285A | - | 180nH | 500MHz | ±5% | - | 50@25MHz | 43mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-222K | Central Semicon | 100mA 2.2mH ±10% 64mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17323887 | Plugin,D3.5xL10mm | Bag-packed | 100mA | - | 2.2mH | 640kHz | ±10% | 64mA | - | 19Ω | ||
| Min: 1 Mult: 1 | 0 | CPEX3231A-100MC | CODACA | 50A 10uH ±20% 86A Color Ring Inductors / Through Hole Inductors ROHS | C17337474 | - | Tray | 50A | - | 10uH | - | ±20% | 86A | - | 1.05mΩ | ||
| Min: 1 Mult: 1 | 0 | 1110-391K-RC | BOURNS | 1A 390uH ±10% Plugin,D16.8xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17298150 | Plugin,D16.8xL21.3mm | Bag-packed | 1A | - | 390uH | - | ±10% | - | - | 460mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD1RR680L | Vishay Intertech | 1.3A 68uH ±15% 880mA Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17313350 | Plugin,D6.8xL17.8mm | Bag-packed | 1.3A | - | 68uH | - | ±15% | 880mA | - | 145mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-392K | Central Semicon | 77mA 3.9mH ±10% 48mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17304294 | Plugin,D3.5xL10mm | Bag-packed | 77mA | - | 3.9mH | 480kHz | ±10% | 48mA | - | 34Ω | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-11J | API Delevan | 1.5A 390nH ±5% 45@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17326187 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 1.5A | - | 390nH | 330MHz | ±5% | - | 45@25MHz | 100mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-682K | Central Semicon | 59mA 6.8mH ±10% 36mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17335694 | Plugin,D3.5xL10mm | Bag-packed | 59mA | - | 6.8mH | 360kHz | ±10% | 36mA | - | 58Ω | ||
| Min: 1 Mult: 1 | 0 | CTH9F-125M | Central Semicon | 125uH ±20% 3.5A Plugin,D12.7xL31.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17233664 | Plugin,D12.7xL31.8mm | Bag-packed | - | - | 125uH | - | ±20% | 3.5A | - | 80mΩ | ||
| Min: 1 Mult: 1 | 0 | CT8645F-180-T | Central Semicon | 18uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17281899 | Plugin | Bag-packed | - | - | 18uH | - | ±15% | - | - | 13mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590R-184J | API Delevan | 2.105A 180uH ±5% 1.3A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17282680 | Plugin,D11.6xL22.9mm | Bag-packed | 2.105A | - | 180uH | - | ±5% | 1.3A | - | 150mΩ |