Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Current - Saturation (Isat)
|
Q @ Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Current - Saturation (Isat)
|
Q @ Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CT9555F-121-TH | Central Semicon | 120uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17634908 | Plugin,D=24.1mm | Bag-packed | 120uH | ±15% | 98mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AFDI001312104R7M01 | Chilisin Elec | 20A 4.7uH ±20% 20A Color Ring Inductors / Through Hole Inductors ROHS | C17699321 | - | Tape & Reel (TR) | 4.7uH | ±20% | 6mΩ | 20A | AEC-Q200 | - | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | AFDI001613116R8M01 | Chilisin Elec | 14A 6.8uH ±20% 20A Color Ring Inductors / Through Hole Inductors ROHS | C17689279 | - | Tape & Reel (TR) | 6.8uH | ±20% | 6.5mΩ | 14A | AEC-Q200 | - | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-18G | API Delevan | 1.115A 750nH ±2% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17690894 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 750nH | ±2% | 180mΩ | 1.115A | - | 230MHz | - | 50@25MHz | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B82144A2336J000 | TDK | 35mA 33mH ±5% 50@79.6kHz Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C17650599 | Plugin,D5.2xL12mm | Tape & Reel (TR) | 33mH | ±5% | 150Ω | 35mA | - | 220kHz | - | 50@79.6kHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-12F | API Delevan | 1.43A 430nH ±1% 45@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17684770 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 430nH | ±1% | 110mΩ | 1.43A | - | 315MHz | - | 45@25MHz | ||
| Min: 1 Mult: 1 | 0 | 4590-395J | API Delevan | 480mA 3.9mH ±5% 290mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17644030 | Plugin,D11.6xL22.9mm | Bag-packed | 3.9mH | ±5% | 2.84Ω | 480mA | - | - | 290mA | - | ||
| Min: 1 Mult: 1 | 0 | PFC3525ER-181K09B-00 | TDK | 9.5A 180uH ±10% Color Ring Inductors / Through Hole Inductors ROHS | C17645360 | - | Bag-packed | 180uH | ±10% | - | 9.5A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8230-06-RC | BOURNS | 875mA 270nH ±10% 33@25MHz Plugin,D3xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS | C17660726 | Plugin,D3xL7.6mm | Bag-packed | 270nH | ±10% | 160mΩ | 875mA | - | 430MHz | - | 33@25MHz | ||
| Min: 1 Mult: 1 | 0 | 4590-824J | API Delevan | 1.015A 820uH ±5% 610mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17644447 | Plugin,D11.6xL22.9mm | Bag-packed | 820uH | ±5% | 643mΩ | 1.015A | - | - | 610mA | - | ||
| Min: 1 Mult: 1 | 0 | PFC3514QM-281K05B-00 | TDK | 4.6A 280uH ±10% Color Ring Inductors / Through Hole Inductors ROHS | C17640108 | - | Bag-packed | 280uH | ±10% | - | 4.6A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-330K | Central Semicon | 1A 33uH ±10% 2.2A Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17638144 | Plugin,D6.8xL15.3mm | Bag-packed | 33uH | ±10% | 80mΩ | 1A | - | 7MHz | 2.2A | - | ||
| Min: 1 Mult: 1 | 0 | RFC20-751K-RC | Allied Components International | 280mA 750uH ±10% 30@790kHz Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS | C17694807 | Plugin,P=8.89mm | Box-packed | 750uH | ±10% | 6.2Ω | 280mA | - | - | - | 30@790kHz | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | B82144A2473J000 | TDK | 800mA 47uH ±5% 40@2.52MHz Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C17697881 | Plugin,D5.2xL12mm | Tape & Reel (TR) | 47uH | ±5% | 500mΩ | 800mA | - | 5MHz | - | 40@2.52MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-2G | API Delevan | 2.37A 160nH ±2% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17671604 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 160nH | ±2% | 40mΩ | 2.37A | - | 525MHz | - | 50@25MHz | ||
| Min: 1 Mult: 1 | 0 | PFC3519QM-231K07B-00 | TDK | 7.4A 230uH ±10% Color Ring Inductors / Through Hole Inductors ROHS | C17676148 | - | Bag-packed | 230uH | ±10% | - | 7.4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5HC-10 | API Delevan | 5A 10uH ±10% 18A Plugin,D16.3xL28.6mm Color Ring Inductors / Through Hole Inductors ROHS | C17479548 | Plugin,D16.3xL28.6mm | Bag-packed | 10uH | ±10% | 15mΩ | 5A | - | - | 18A | - | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-271K | Central Semicon | 310mA 270uH ±10% 180mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17480168 | Plugin,D3.5xL10mm | Bag-packed | 270uH | ±10% | 2.1Ω | 310mA | - | 2.1MHz | 180mA | - | ||
| Min: 1 Mult: 1 | 0 | 1538M09 | Hammond | 12A 10uH ±10% Plugin,D16.3xL28.4mm Color Ring Inductors / Through Hole Inductors ROHS | C17480563 | Plugin,D16.3xL28.4mm | Bag-packed | 10uH | ±10% | 12mΩ | 12A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-332K | Central Semicon | 400mA 3.3mH ±10% 470mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17486608 | Plugin,D11.4xL22.8mm | Bag-packed | 3.3mH | ±10% | 2.6Ω | 400mA | - | 600kHz | 470mA | - | ||
| Min: 1 Mult: 1 | 0 | RFC20-122K-RC | Allied Components International | 210mA 1.2mH ±10% 70@250kHz Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS | C17560557 | Plugin,P=8.89mm | Box-packed | 1.2mH | ±10% | 10Ω | 210mA | - | - | - | 70@250kHz | ||
| Min: 1 Mult: 1 | 0 | 8230-24-RC | BOURNS | 745mA 1.5uH ±10% 28@7.9MHz Plugin,D3xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS | C17651837 | Plugin,D3xL7.6mm | Bag-packed | 1.5uH | ±10% | 220mΩ | 745mA | - | 140MHz | - | 28@7.9MHz | ||
| Min: 1 Mult: 1 | 0 | 1130-222K-RC | BOURNS | 1.3A 2.2mH ±10% Plugin,D27.9xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17679369 | Plugin,D27.9xL21.3mm | Bag-packed | 2.2mH | ±10% | 1.02Ω | 1.3A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-40H | API Delevan | 455mA 6.2uH ±3% 45@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17541208 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 6.2uH | ±3% | 470mΩ | 455mA | - | 60MHz | - | 45@7.9MHz | ||
| Min: 1 Mult: 1 | 0 | CT9555F-100-TH | Central Semicon | 10uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17470103 | Plugin,D=24.1mm | Bag-packed | 10uH | ±15% | 7mΩ | - | - | - | - | - |