Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Q @ Frequency
|
Current - Saturation (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Q @ Frequency
|
Current - Saturation (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CT494HYF-271K | Central Semicon | 270uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17679912 | Plugin | Bag-packed | 270uH | ±10% | 385mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 78FR22K-RC | BOURNS | 1.15A 220nH ±10% 40@25MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17511899 | Plugin,D2.8xL7.1mm | Bag-packed | 220nH | ±10% | 75mΩ | 1.15A | - | 380MHz | 40@25MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 490
| 0 | AFDI001919092R2M06 | Chilisin Elec | 45A 2.2uH ±20% 38A Plugin,D19xL8.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17494621 | Plugin,D19xL8.5mm | Tape & Reel (TR) | 2.2uH | ±20% | 1.52mΩ | 45A | AEC-Q200 | - | - | 38A | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-271K | Central Semicon | 400mA 270uH ±10% 770mA Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17685868 | Plugin,D6.8xL15.3mm | Bag-packed | 270uH | ±10% | 560mΩ | 400mA | - | 2MHz | - | 770mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-151K | Central Semicon | 410mA 150uH ±10% 250mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17643978 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 150uH | ±10% | 1.2Ω | 410mA | - | 3.2MHz | - | 250mA | ||
| Min: 1 Mult: 1 | 0 | CPD1415B-150M | CODACA | 7A 15uH ±20% 9.3A Color Ring Inductors / Through Hole Inductors ROHS | C17660484 | - | Tray | 15uH | ±20% | 15.6mΩ | 7A | AEC-Q200 | - | - | 9.3A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AFDI001312102R5M01 | Chilisin Elec | 28A 2.5uH ±20% 34A Color Ring Inductors / Through Hole Inductors ROHS | C17665989 | - | Tape & Reel (TR) | 2.5uH | ±20% | 2.8mΩ | 28A | AEC-Q200 | - | - | 34A | ||
| Min: 1 Mult: 1 | 0 | 4590R-225J | API Delevan | 615mA 2.2mH ±5% 380mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17649083 | Plugin,D11.6xL22.9mm | Bag-packed | 2.2mH | ±5% | 1.76Ω | 615mA | - | - | - | 380mA | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-560K | Central Semicon | 650mA 56uH ±10% 400mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17668588 | Plugin,D3.5xL10mm | Bag-packed | 56uH | ±10% | 470mΩ | 650mA | - | 5.8MHz | - | 400mA | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-332K | Central Semicon | 130mA 3.3mH ±10% 220mA Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17669383 | Plugin,D6.8xL15.3mm | Bag-packed | 3.3mH | ±10% | 6.6Ω | 130mA | - | 600kHz | - | 220mA | ||
| Min: 1 Mult: 1 | 0 | CPRX2520L-100MC | CODACA | 10uH ±20% 45A Color Ring Inductors / Through Hole Inductors ROHS | C17670667 | - | Tray | 10uH | ±20% | 2mΩ | - | - | - | - | 45A | ||
| Min: 1 Mult: 1 | 0 | CTVFW2724F-6R8M | Central Semicon | 26A 6.8uH ±20% 53A Color Ring Inductors / Through Hole Inductors ROHS | C17486876 | - | Bag-packed | 6.8uH | ±20% | 2.6mΩ | 26A | - | - | - | 53A | ||
| Min: 1 Mult: 1
Full Reel: 490
| 0 | AFDI00191909680M06 | Chilisin Elec | 7.5A 68uH ±20% 7A Plugin,D19xL8.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17491555 | Plugin,D19xL8.5mm | Tape & Reel (TR) | 68uH | ±20% | 46mΩ | 7.5A | AEC-Q200 | - | - | 7A | ||
| Min: 1 Mult: 1 | 0 | CPEX2022L-6R5MC | CODACA | 42A 6.5uH ±20% 55A Color Ring Inductors / Through Hole Inductors ROHS | C17492240 | - | Tray | 6.5uH | ±20% | 1.51mΩ | 42A | AEC-Q200 | - | - | 55A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-28G | API Delevan | 530mA 2uH ±2% 33@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17558886 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 2uH | ±2% | 800mΩ | 530mA | - | 140MHz | 33@7.9MHz | - | ||
| Min: 1 Mult: 1 | 0 | IHD1BH101L | Vishay Intertech | 1.1A 100uH ±15% 730mA Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17658667 | Plugin,D6.8xL17.8mm | Bag-packed | 100uH | ±15% | 208mΩ | 1.1A | - | - | - | 730mA | ||
| Min: 1 Mult: 1 | 0 | CT8645F-121-T | Central Semicon | 120uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17660935 | Plugin | Bag-packed | 120uH | ±15% | 150mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4590R-682K | API Delevan | 7.6A 6.8uH ±10% 6.3A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17665271 | Plugin,D11.6xL22.9mm | Bag-packed | 6.8uH | ±10% | 11mΩ | 7.6A | - | - | - | 6.3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-2G | API Delevan | 2.37A 160nH ±2% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17671604 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 160nH | ±2% | 40mΩ | 2.37A | - | 525MHz | 50@25MHz | - | ||
| Min: 1 Mult: 1 | 0 | PFC3519QM-231K07B-00 | TDK | 7.4A 230uH ±10% Color Ring Inductors / Through Hole Inductors ROHS | C17676148 | - | Bag-packed | 230uH | ±10% | - | 7.4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5HC-10 | API Delevan | 5A 10uH ±10% 18A Plugin,D16.3xL28.6mm Color Ring Inductors / Through Hole Inductors ROHS | C17479548 | Plugin,D16.3xL28.6mm | Bag-packed | 10uH | ±10% | 15mΩ | 5A | - | - | - | 18A | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-271K | Central Semicon | 310mA 270uH ±10% 180mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17480168 | Plugin,D3.5xL10mm | Bag-packed | 270uH | ±10% | 2.1Ω | 310mA | - | 2.1MHz | - | 180mA | ||
| Min: 1 Mult: 1 | 0 | 1538M09 | Hammond | 12A 10uH ±10% Plugin,D16.3xL28.4mm Color Ring Inductors / Through Hole Inductors ROHS | C17480563 | Plugin,D16.3xL28.4mm | Bag-packed | 10uH | ±10% | 12mΩ | 12A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-332K | Central Semicon | 400mA 3.3mH ±10% 470mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17486608 | Plugin,D11.4xL22.8mm | Bag-packed | 3.3mH | ±10% | 2.6Ω | 400mA | - | 600kHz | - | 470mA | ||
| Min: 1 Mult: 1 | 0 | RFC20-122K-RC | Allied Components International | 210mA 1.2mH ±10% 70@250kHz Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS | C17560557 | Plugin,P=8.89mm | Box-packed | 1.2mH | ±10% | 10Ω | 210mA | - | - | 70@250kHz | - |