Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CPEX3231A-100MC | CODACA | 50A 10uH ±20% 86A Color Ring Inductors / Through Hole Inductors ROHS | C17337474 | - | Tray | 50A | - | 10uH | - | ±20% | 86A | - | 1.05mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-50H | API Delevan | 230mA 16uH ±3% 70@2.5MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17191046 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 230mA | - | 16uH | 38MHz | ±3% | - | 70@2.5MHz | 1.8Ω | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-1R2K | Central Semicon | 3.2A 1.2uH ±10% 2.7A Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17327314 | Plugin,D3.5xL10mm | Bag-packed | 3.2A | - | 1.2uH | 170MHz | ±10% | 2.7A | - | 20mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-4G | API Delevan | 2.185A 200nH ±2% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17330716 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 2.185A | - | 200nH | 475MHz | ±2% | - | 50@25MHz | 47mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD3AC183L | Vishay Intertech | 160mA 18mH ±15% 140mA Plugin,D11.7xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17183060 | Plugin,D11.7xL22.9mm | Bag-packed | 160mA | - | 18mH | - | ±15% | 140mA | - | 14.8Ω | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-150K | Central Semicon | 1.3A 15uH ±10% 3.3A Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17183485 | Plugin,D6.8xL15.3mm | Bag-packed | 1.3A | - | 15uH | 12MHz | ±10% | 3.3A | - | 40mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-223K | Central Semicon | 130mA 22mH ±10% 190mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17333794 | Plugin,D11.4xL22.8mm | Bag-packed | 130mA | - | 22mH | 200kHz | ±10% | 190mA | - | 17Ω | ||
| Min: 1 Mult: 1 | 0 | IHD1RR120L | Vishay Intertech | 2.6A 12uH ±15% 2.1A Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17335489 | Plugin,D6.8xL17.8mm | Bag-packed | 2.6A | - | 12uH | - | ±15% | 2.1A | - | 37mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD3BH223L | Vishay Intertech | 130mA 22mH ±15% 120mA Plugin,D11.7xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17187201 | Plugin,D11.7xL22.9mm | Bag-packed | 130mA | - | 22mH | - | ±15% | 120mA | - | 18Ω | ||
| Min: 1 Mult: 1 | 0 | 4590-396K | API Delevan | 150mA 39mH ±10% 90mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17210111 | Plugin,D11.6xL22.9mm | Bag-packed | 150mA | - | 39mH | - | ±10% | 90mA | - | 29.7Ω | ||
| Min: 1 Mult: 1 | 0 | B78148S1155J009 | TDK | 100mA 1.5mH ±5% 50@252kHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17219499 | Plugin,D4xL9.2mm | Box-packed | 100mA | - | 1.5mH | 1.25MHz | ±5% | - | 50@252kHz | 23Ω | ||
| Min: 1 Mult: 1 | 0 | 4590R-562K | API Delevan | 7.77A 5.6uH ±10% 6.9A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17311936 | Plugin,D11.6xL22.9mm | Bag-packed | 7.77A | - | 5.6uH | - | ±10% | 6.9A | - | 11mΩ | ||
| Min: 1 Mult: 1 | 0 | PFC3318QM-601K03B-00 | TDK | 2.8A 600uH ±10% Color Ring Inductors / Through Hole Inductors ROHS | C17280744 | - | Bag-packed | 2.8A | - | 600uH | - | ±10% | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-270K | Central Semicon | 950mA 27uH ±10% 580mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17276297 | Plugin,D3.5xL10mm | Bag-packed | 950mA | - | 27uH | 8MHz | ±10% | 580mA | - | 220mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-12J | API Delevan | 1.43A 430nH ±5% 45@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17309944 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 1.43A | - | 430nH | 315MHz | ±5% | - | 45@25MHz | 110mΩ | ||
| Min: 1 Mult: 1 | 0 | CT9555F-271-TV | Central Semicon | 270uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17227606 | Plugin | Bag-packed | - | - | 270uH | - | ±15% | - | - | 92mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-150K | Central Semicon | 1.2A 15uH ±10% 790mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17281577 | Plugin,D3.5xL10mm | Bag-packed | 1.2A | - | 15uH | 13MHz | ±10% | 790mA | - | 150mΩ | ||
| Min: 1 Mult: 1 | 0 | IHA104BA | Vishay Intertech | 1.6A 500uH ±10% Plugin,D14xL26.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17213889 | Plugin,D14xL26.7mm | Bag-packed | 1.6A | - | 500uH | - | ±10% | - | - | 420mΩ | ||
| Min: 1 Mult: 1 | 0 | CT494LYF-271K | Central Semicon | 270uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17206337 | Plugin | Bag-packed | - | - | 270uH | - | ±10% | - | - | 579mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-392K | Central Semicon | 100mA 3.9mH ±10% 200mA Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17333585 | Plugin,D6.8xL15.3mm | Bag-packed | 100mA | - | 3.9mH | 600kHz | ±10% | 200mA | - | 8.6Ω | ||
| Min: 1 Mult: 1 | 0 | 1110-180K-RC | BOURNS | 7.2A 18uH ±10% Plugin,D16.8xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17328021 | Plugin,D16.8xL21.3mm | Bag-packed | 7.2A | - | 18uH | - | ±10% | - | - | 16mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 78F151J-TR-RC | BOURNS | 150mA 150uH ±5% 60@790kHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17339585 | Plugin,D2.8xL7.1mm | Tape & Reel (TR) | 150mA | - | 150uH | 4.75MHz | ±5% | - | 60@790kHz | 5.4Ω | ||
| Min: 1 Mult: 1 | 0 | CPD3119-150M | CODACA | 15.5A 15uH ±20% 47A Color Ring Inductors / Through Hole Inductors ROHS | C17336638 | - | Tray | 15.5A | - | 15uH | - | ±20% | 47A | - | 6.4mΩ | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | AFDI00282811820M06 | Chilisin Elec | 11A 82uH ±20% 8A Plugin,D28xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17337713 | Plugin,D28xL10.5mm | Tape & Reel (TR) | 11A | AEC-Q200 | 82uH | - | ±20% | 8A | - | 30.5mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-681K | Central Semicon | 180mA 680uH ±10% 110mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17339360 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 180mA | - | 680uH | 1.2MHz | ±10% | 110mA | - | 6.4Ω |