Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RFC20-1R5K-RC | Allied Components International | 5A 1.5uH ±10% 35@7.9MHz Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS | C17584340 | Plugin,P=8.89mm | Box-packed | 5A | - | 1.5uH | - | ±10% | 35@7.9MHz | - | 14mΩ | ||
| Min: 1 Mult: 1 | 0 | PFC3525ER-301K04E-00 | TDK | 4.1A 300uH ±10% Color Ring Inductors / Through Hole Inductors ROHS | C17550826 | - | Bag-packed | 4.1A | - | 300uH | - | ±10% | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | AFDI00282811100M06 | Chilisin Elec | 36A 10uH ±20% 30A Plugin,D28xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17552485 | Plugin,D28xL10.5mm | Tape & Reel (TR) | 36A | AEC-Q200 | 10uH | - | ±20% | - | 30A | 3.64mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-48J | API Delevan | 285mA 13uH ±5% 65@2.5MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17529435 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 285mA | - | 13uH | 40MHz | ±5% | 65@2.5MHz | - | 1.2Ω | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AFDI001312103R3M01 | Chilisin Elec | 19A 3.3uH ±20% 23A Color Ring Inductors / Through Hole Inductors ROHS | C17673345 | - | Tape & Reel (TR) | 19A | AEC-Q200 | 3.3uH | - | ±20% | - | 23A | 4mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590R-566J | API Delevan | 130mA 56mH ±5% 80mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17524235 | Plugin,D11.6xL22.9mm | Bag-packed | 130mA | - | 56mH | - | ±5% | - | 80mA | 38Ω | ||
| Min: 1 Mult: 1 | 0 | 5HC-250 | API Delevan | 5A 250uH ±10% 3A Plugin,D27.9xL41.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17543831 | Plugin,D27.9xL41.3mm | Bag-packed | 5A | - | 250uH | - | ±10% | - | 3A | 75mΩ | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | AFDI003030123R3M04 | Chilisin Elec | 60A 3.3uH ±20% 62A Plugin,D30xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17693148 | Plugin,D30xL12.7mm | Tape & Reel (TR) | 60A | AEC-Q200 | 3.3uH | - | ±20% | - | 62A | 1.48mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD3ER391L | Vishay Intertech | 1.6A 390uH ±15% 880mA Plugin,D11.7xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17693228 | Plugin,D11.7xL22.9mm | Bag-packed | 1.6A | - | 390uH | - | ±15% | - | 880mA | 288mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590R-153J | API Delevan | 5.76A 15uH ±5% 4.3A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17667837 | Plugin,D11.6xL22.9mm | Bag-packed | 5.76A | - | 15uH | - | ±5% | - | 4.3A | 20mΩ | ||
| Min: 1 Mult: 1 | 0 | CT9555F-101-TV | Central Semicon | 100uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17668657 | Plugin | Bag-packed | - | - | 100uH | - | ±15% | - | - | 56mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | B82134A5401M000 | TDK | 400mA 150uH ±20% Plugin,D7.5xL30mm Color Ring Inductors / Through Hole Inductors ROHS | C17503635 | Plugin,D7.5xL30mm | Tape & Reel (TR) | 400mA | - | 150uH | 18MHz | ±20% | - | - | 3.5Ω | ||
| Min: 1 Mult: 1 | 0 | 1110-8R2M-RC | BOURNS | 9A 8.2uH ±20% Plugin,D16.8xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17664698 | Plugin,D16.8xL21.3mm | Bag-packed | 9A | - | 8.2uH | - | ±20% | - | - | 9mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-823K | Central Semicon | 70mA 82mH ±10% 100mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17688170 | Plugin,D11.4xL22.8mm | Bag-packed | 70mA | - | 82mH | 100kHz | ±10% | - | 100mA | 65Ω | ||
| Min: 1 Mult: 1 | 0 | 4590-126J | API Delevan | 265mA 12mH ±5% 170mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17523597 | Plugin,D11.6xL22.9mm | Bag-packed | 265mA | - | 12mH | - | ±5% | - | 170mA | 9.34Ω | ||
| Min: 1 Mult: 1 | 0 | 4590R-275K | API Delevan | 560mA 2.7mH ±10% 340mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17527077 | Plugin,D11.6xL22.9mm | Bag-packed | 560mA | - | 2.7mH | - | ±10% | - | 340mA | 2.13Ω | ||
| Min: 1 Mult: 1 | 0 | CT494HYF-221K | Central Semicon | 220uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17527567 | Plugin | Bag-packed | - | - | 220uH | - | ±10% | - | - | 343mΩ | ||
| Min: 1 Mult: 1 | 0 | IHDF1300AEEH1R0K1A | Vishay Intertech | 72A 1uH ±10% 230A Color Ring Inductors / Through Hole Inductors ROHS | C17686096 | - | Tray | 72A | AEC-Q200 | 1uH | 39MHz | ±10% | - | 230A | 0.79mΩ | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | AFDI001613116R8M01 | Chilisin Elec | 14A 6.8uH ±20% 20A Color Ring Inductors / Through Hole Inductors ROHS | C17689279 | - | Tape & Reel (TR) | 14A | AEC-Q200 | 6.8uH | - | ±20% | - | 20A | 6.5mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-18G | API Delevan | 1.115A 750nH ±2% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17690894 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 1.115A | - | 750nH | 230MHz | ±2% | 50@25MHz | - | 180mΩ | ||
| Min: 1 Mult: 1 | 0 | PFC3514QM-281K05B-00 | TDK | 4.6A 280uH ±10% Color Ring Inductors / Through Hole Inductors ROHS | C17640108 | - | Bag-packed | 4.6A | - | 280uH | - | ±10% | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CT9555F-100-TV | Central Semicon | 10uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17655354 | Plugin | Bag-packed | - | - | 10uH | - | ±15% | - | - | 7mΩ | ||
| Min: 1 Mult: 1 | 0 | CPD1495J-100M | CODACA | 7A 10uH ±20% 18A Color Ring Inductors / Through Hole Inductors ROHS | C17656424 | - | Tray | 7A | - | 10uH | - | ±20% | - | 18A | 16.2mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590R-393J | API Delevan | 4.63A 39uH ±5% 2.7A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17656819 | Plugin,D11.6xL22.9mm | Bag-packed | 4.63A | - | 39uH | - | ±5% | - | 2.7A | 31mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | B82145A1224J000 | TDK | 690mA 220uH ±5% 30@796kHz Plugin,D6.5xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C17644164 | Plugin,D6.5xL12mm | Tape & Reel (TR) | 690mA | - | 220uH | 2.5MHz | ±5% | 30@796kHz | - | 1.1Ω |