Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Current - Saturation (Isat)
|
Q @ Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Current - Saturation (Isat)
|
Q @ Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CT494HYF-271K | Central Semicon | 270uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17679912 | Plugin | Bag-packed | 270uH | ±10% | 385mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-560K | Central Semicon | 650mA 56uH ±10% 400mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17668588 | Plugin,D3.5xL10mm | Bag-packed | 56uH | ±10% | 470mΩ | 650mA | - | 5.8MHz | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | CT9555F-101-TV | Central Semicon | 100uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17668657 | Plugin | Bag-packed | 100uH | ±15% | 56mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-823K | Central Semicon | 70mA 82mH ±10% 100mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17688170 | Plugin,D11.4xL22.8mm | Bag-packed | 82mH | ±10% | 65Ω | 70mA | - | 100kHz | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-1R5K | Central Semicon | 3.1A 1.5uH ±10% 2.5A Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17688833 | Plugin,D3.5xL10mm | Bag-packed | 1.5uH | ±10% | 20mΩ | 3.1A | - | 160MHz | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-4G | API Delevan | 2.185A 200nH ±2% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17330716 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 200nH | ±2% | 47mΩ | 2.185A | - | 475MHz | - | 50@25MHz | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-151K | Central Semicon | 1.6A 150uH ±10% 2.2A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17330760 | Plugin,D11.4xL22.8mm | Bag-packed | 150uH | ±10% | 130mΩ | 1.6A | - | 3MHz | 2.2A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B78108S1272K000 | TDK | 940mA 2.7uH ±10% 60@7.96MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17235448 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 2.7uH | ±10% | 260mΩ | 940mA | - | 125MHz | - | 60@7.96MHz | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-560K | Central Semicon | 3.2A 56uH ±10% 3.6A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17262674 | Plugin,D11.4xL22.8mm | Bag-packed | 56uH | ±10% | 40mΩ | 3.2A | - | 6MHz | 3.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B82144A2822K000 | TDK | 8.2uH ±10% Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C17217083 | Plugin,D5.2xL12mm | Tape & Reel (TR) | 8.2uH | ±10% | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 78F270J-TR-RC | BOURNS | 270mA 27uH ±5% 50@2.5MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17303152 | Plugin,D2.8xL7.1mm | Tape & Reel (TR) | 27uH | ±5% | 1.35Ω | 270mA | - | 11MHz | - | 50@2.5MHz | ||
| Min: 1 Mult: 1 | 0 | CT9555F-271-TV | Central Semicon | 270uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17227606 | Plugin | Bag-packed | 270uH | ±15% | 92mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-150K | Central Semicon | 1.2A 15uH ±10% 790mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17281577 | Plugin,D3.5xL10mm | Bag-packed | 15uH | ±10% | 150mΩ | 1.2A | - | 13MHz | 790mA | - | ||
| Min: 1 Mult: 1 | 0 | CT8645F-180-T | Central Semicon | 18uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17281899 | Plugin | Bag-packed | 18uH | ±15% | 13mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-120K | Central Semicon | 4A 12uH ±10% 8.2A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17273436 | Plugin,D11.4xL22.8mm | Bag-packed | 12uH | ±10% | 20mΩ | 4A | - | 17MHz | 8.2A | - | ||
| Min: 1 Mult: 1 | 0 | CT494LYF-330K | Central Semicon | 33uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17302489 | Plugin | Bag-packed | 33uH | ±10% | 80mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-392K | Central Semicon | 77mA 3.9mH ±10% 48mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17304294 | Plugin,D3.5xL10mm | Bag-packed | 3.9mH | ±10% | 34Ω | 77mA | - | 480kHz | 48mA | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B78108S1123K000 | TDK | 650mA 12uH ±10% 70@2.52MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17275010 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 12uH | ±10% | 550mΩ | 650mA | - | 30MHz | - | 70@2.52MHz | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | B78148S1472J000 | TDK | 820mA 4.7uH ±5% 60@7.96MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17380458 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 4.7uH | ±5% | 340mΩ | 820mA | - | 95MHz | - | 60@7.96MHz | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-2R2K | Central Semicon | 2.6A 2.2uH ±10% 2A Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17370694 | Plugin,D3.5xL10mm | Bag-packed | 2.2uH | ±10% | 30mΩ | 2.6A | - | 130MHz | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-5R6M-T | Abracon LLC | 500mA 5.6uH ±20% 45@7.96MHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17249216 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 5.6uH | ±20% | 400mΩ | 500mA | - | 40MHz | - | 45@7.96MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-42F | API Delevan | 420mA 7.5uH ±1% 50@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17380619 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 7.5uH | ±1% | 550mΩ | 420mA | - | 55MHz | - | 50@7.9MHz | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-682K | Central Semicon | 59mA 6.8mH ±10% 36mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17335694 | Plugin,D3.5xL10mm | Bag-packed | 6.8mH | ±10% | 58Ω | 59mA | - | 360kHz | 36mA | - | ||
| Min: 1 Mult: 1 | 0 | CT494LYF-6R8M | Central Semicon | 6.8uH ±20% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17335956 | Plugin | Bag-packed | 6.8uH | ±20% | 37mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-48F | API Delevan | 285mA 13uH ±1% 65@2.5MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17351738 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 13uH | ±1% | 1.2Ω | 285mA | - | 40MHz | - | 65@2.5MHz |