Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-331K-T | Abracon LLC | 100mA 330uH ±10% 60@796kHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3349991 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 100mA | - | 330uH | 3.4MHz | - | ±10% | 60@796kHz | - | 11.6Ω | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-151K-T | Abracon LLC | 150mA 150uH ±10% 60@796kHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3350031 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 150mA | - | 150uH | 4.7MHz | - | ±10% | 60@796kHz | - | 5Ω | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-220K-T | Abracon LLC | 285mA 22uH ±10% 50@2.52MHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3350071 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 285mA | - | 22uH | 13MHz | - | ±10% | 50@2.52MHz | - | 1.35Ω | ||
| Min: 1 Mult: 1 | 0 | B78108E1472K009 | TDK | 4.7uH ±10% 45@7.96MHz 2.7A Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C3350096 | Plugin,D4xL9.5mm | Tape & Reel (TR) | - | - | 4.7uH | 35MHz | - | ±10% | 45@7.96MHz | 2.7A | 85mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-1R5M-T | Abracon LLC | 700mA 1.5uH ±20% 45@7.96MHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3350121 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 700mA | - | 1.5uH | 150MHz | - | ±20% | 45@7.96MHz | - | 200mΩ | ||
| Min: 1 Mult: 1 | 0 | Z235 | Ohmite | 1.7A 840nH Plugin,D4.8xL19mm Color Ring Inductors / Through Hole Inductors ROHS | C3350126 | Plugin,D4.8xL19mm | Tape & Reel (TR) | 1.7A | - | 840nH | - | - | - | - | - | 140mΩ | ||
| Min: 1 Mult: 1 | 0 | IHDM1008BCEV2R2M3A | Vishay Intertech | 70A 2.2uH ±20% 110A Color Ring Inductors / Through Hole Inductors ROHS | C3349947 | - | Tray | 70A | - | 2.2uH | 45MHz | - | ±20% | - | 110A | 0.4mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-102K-T | Abracon LLC | 60mA 1mH ±10% 60@796kHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3349962 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 60mA | - | 1mH | 1.2MHz | - | ±10% | 60@796kHz | - | 20Ω | ||
| Min: 1 Mult: 1 | 0 | AIAP-03-4R7M | Abracon LLC | 13.9A 4.7uH ±20% Plugin,D11.4xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C3349992 | Plugin,D11.4xL22.9mm | Tape & Reel (TR) | 13.9A | - | 4.7uH | - | - | ±20% | - | - | 8mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-680K-T | Abracon LLC | 185mA 68uH ±10% 60@2.52MHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3350017 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 185mA | - | 68uH | 6.5MHz | - | ±10% | 60@2.52MHz | - | 3.2Ω | ||
| Min: 1 Mult: 1 | 0 | VTCB210HT-221L-RC | Allied Components International | 3A 220uH ±15% Color Ring Inductors / Through Hole Inductors ROHS | C3350037 | - | Tray | 3A | - | 220uH | - | - | ±15% | - | - | 130mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-6R8M-T | Abracon LLC | 470mA 6.8uH ±20% 40@7.96MHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3350047 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 470mA | - | 6.8uH | 30MHz | - | ±20% | 40@7.96MHz | - | 450mΩ | ||
| Min: 1 Mult: 1 | 0 | B82111B0000C022 | TDK | 6A 9uH ±20% Plugin,D9xL34mm Color Ring Inductors / Through Hole Inductors ROHS | C3350077 | Plugin,D9xL34mm | Tape & Reel (TR) | 6A | - | 9uH | 150MHz | - | ±20% | - | - | 12mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 78F101J-TR-RC | BOURNS | 165mA 100uH ±5% 60@2.5MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C3350092 | Plugin,D2.8xL7.1mm | Tape & Reel (TR) | 165mA | - | 100uH | 5.5MHz | - | ±5% | 60@2.5MHz | - | 4.1Ω | ||
| Min: 1 Mult: 1 | 0 | SC10681KT | TE Connectivity | 84mA 680uH ±10% 45@790kHz Plugin,D4.2xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C3350107 | Plugin,D4.2xL10mm | Tape & Reel (TR) | 84mA | - | 680uH | 2.5MHz | - | ±10% | 45@790kHz | - | 33Ω | ||
| Min: 1 Mult: 1 | 0 | FWPQ2817H-150K | Allied Components International | 15uH ±10% 21.9A Color Ring Inductors / Through Hole Inductors ROHS | C3350112 | - | Tray | - | - | 15uH | 16MHz | - | ±10% | - | 21.9A | 2.82mΩ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPT1309-3R3-R | EATON | 11.4A 3.31uH ±20% 21A Plugin Color Ring Inductors / Through Hole Inductors ROHS | C2639835 | Plugin | Tray | 11.4A | - | 3.31uH | - | - | ±20% | - | 21A | 4.8mΩ | ||
| Min: 1 Mult: 1 | 0 | HCPT1309-R20-R | EATON | 43.1A 200nH ±20% 90A Plugin Color Ring Inductors / Through Hole Inductors ROHS | C2639848 | Plugin | Tray | 43.1A | - | 200nH | - | - | ±20% | - | 90A | 0.426mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B82141A1394J000 | TDK | 95mA 390uH Color Circle Coils Inductor ±5% 60@0.796MHz Plugin,D3xL6.8mm Color Ring Inductors / Through Hole Inductors ROHS | C2049285 | Plugin,D3xL6.8mm | Tape & Reel (TR) | 95mA | - | 390uH | 2.7MHz | Color Circle Coils Inductor | ±5% | 60@0.796MHz | - | 11Ω | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B78108S1474J000 | TDK | 170mA 470uH Color Circle Coils Inductor ±5% 70@0.796MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C2049944 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 170mA | - | 470uH | 2.2MHz | Color Circle Coils Inductor | ±5% | 70@0.796MHz | - | 7.9Ω | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | B82144A2563J000 | TDK | 56uH Color Circle Coils Inductor ±5% Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C2047778 | Plugin,D5.2xL12mm | Tape & Reel (TR) | - | - | 56uH | - | Color Circle Coils Inductor | ±5% | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AIAP-01-2R7K-T | Abracon LLC | 2.5A 2.7uH ±10% Plugin,D3.3xL9.1mm Color Ring Inductors / Through Hole Inductors ROHS | C2043025 | Plugin,D3.3xL9.1mm | Tape & Reel (TR) | 2.5A | - | 2.7uH | 120MHz | - | ±10% | - | - | 33mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AIAP-01-821K-T | Abracon LLC | 170mA 820uH ±10% Plugin,D3.3xL9.1mm Color Ring Inductors / Through Hole Inductors ROHS | C2043965 | Plugin,D3.3xL9.1mm | Tape & Reel (TR) | 170mA | - | 820uH | 1.1MHz | - | ±10% | - | - | 7.1Ω | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AIAP-01-1R0K-T | Abracon LLC | 3.3A 1uH ±10% Plugin,D3.3xL9.1mm Color Ring Inductors / Through Hole Inductors ROHS | C2043273 | Plugin,D3.3xL9.1mm | Tape & Reel (TR) | 3.3A | - | 1uH | 190MHz | - | ±10% | - | - | 30mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B78108S1102J000 | TDK | 1.2A 1uH Color Circle Coils Inductor ±5% 55@7.96MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C2049178 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 1.2A | - | 1uH | 205MHz | Color Circle Coils Inductor | ±5% | 55@7.96MHz | - | 160mΩ |