Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | B82144A2226J000 | TDK | 40mA 22mH Color Circle Coils Inductor ±5% 50@0.0796MHz Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C2041740 | Plugin,D5.2xL12mm | Tape & Reel (TR) | 40mA | - | 22mH | 260kHz | Color Circle Coils Inductor | ±5% | 50@0.0796MHz | - | 120Ω | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B78108S1332K000 | TDK | 900mA 3.3uH Color Circle Coils Inductor ±10% 60@7.96MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C2041768 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 900mA | - | 3.3uH | 115MHz | Color Circle Coils Inductor | ±10% | 60@7.96MHz | - | 290mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | B82144A2102K000 | TDK | 2.2A 1uH Color Circle Coils Inductor ±10% 40@7.96MHz Plugin,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C2041785 | Plugin,D5.2xL12mm | Tape & Reel (TR) | 2.2A | - | 1uH | 200MHz | Color Circle Coils Inductor | ±10% | 40@7.96MHz | - | 80mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AIAP-01-820K-T | Abracon LLC | 580mA 82uH ±10% Plugin,D3.3xL9.1mm Color Ring Inductors / Through Hole Inductors ROHS | C2042260 | Plugin,D3.3xL9.1mm | Tape & Reel (TR) | 580mA | - | 82uH | 4.1MHz | - | ±10% | - | - | 600mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | B82144F2332K000 | TDK | 3.5A 3.3uH Color Circle Coils Inductor ±10% 60@2.52MHz 5A Plugin,D6.5xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C2042439 | Plugin,D6.5xL9.2mm | Tape & Reel (TR) | 3.5A | - | 3.3uH | 100MHz | Color Circle Coils Inductor | ±10% | 60@2.52MHz | 5A | 65mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | B82144F2123K000 | TDK | 2.4A 12uH Color Circle Coils Inductor ±10% 2.65A 40@0.252MHz Plugin,D6.5xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C2042453 | Plugin,D6.5xL9.2mm | Tape & Reel (TR) | 2.4A | - | 12uH | 20MHz | Color Circle Coils Inductor | ±10% | 40@0.252MHz | 2.65A | 130mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | B82144F2122K000 | TDK | 4.25A 1.2uH Color Circle Coils Inductor ±10% 7.4A 60@2.52MHz Plugin,D6.5xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C2042483 | Plugin,D6.5xL9.2mm | Tape & Reel (TR) | 4.25A | - | 1.2uH | 190MHz | Color Circle Coils Inductor | ±10% | 60@2.52MHz | 7.4A | 44mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | B82145A1155J000 | TDK | 300mA 1.5mH Color Circle Coils Inductor ±5% 60@0.252MHz Plugin,D6.5xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C2042580 | Plugin,D6.5xL12mm | Tape & Reel (TR) | 300mA | - | 1.5mH | 1MHz | Color Circle Coils Inductor | ±5% | 60@0.252MHz | - | 5.4Ω | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | B82145A1335J000 | TDK | 200mA 3.3mH Color Circle Coils Inductor ±5% 60@0.252MHz Plugin,D6.5xL12mm Color Ring Inductors / Through Hole Inductors ROHS | C2042588 | Plugin,D6.5xL12mm | Tape & Reel (TR) | 200mA | - | 3.3mH | 600kHz | Color Circle Coils Inductor | ±5% | 60@0.252MHz | - | 12.5Ω | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | B82111E0000C024 | TDK | 1.5A 56uH Color Circle Coils Inductor ±20% Plugin,D6.5xL26mm Color Ring Inductors / Through Hole Inductors ROHS | C2042159 | Plugin,D6.5xL26mm | Tape & Reel (TR) | 1.5A | - | 56uH | 70MHz | Color Circle Coils Inductor | ±20% | - | - | 300mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | B78108S1105J000 | TDK | 130mA 1mH Color Circle Coils Inductor ±5% 50@0.252MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C2041578 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 130mA | - | 1mH | 1.6MHz | Color Circle Coils Inductor | ±5% | 50@0.252MHz | - | 14Ω | ||
| Min: 1 Mult: 1 | 0 | CPD1415B-100M | CODACA | 8A 10uH ±20% 12.3A Plugin Color Ring Inductors / Through Hole Inductors ROHS | C3349944 | Plugin | Tray | 8A | AEC-Q200 | 10uH | - | - | ±20% | - | 12.3A | 11mΩ | ||
| Min: 1 Mult: 1 | 0 | PFC3819QM-231K07D-00 | TDK | 7.4A 230uH ±10% Color Ring Inductors / Through Hole Inductors ROHS | C3349945 | - | Tape & Reel (TR) | 7.4A | - | 230uH | - | - | ±10% | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CPD1495-220M | CODACA | 7A 22uH ±20% 9.2A Color Ring Inductors / Through Hole Inductors ROHS | C3349977 | - | Tray | 7A | - | 22uH | - | - | ±20% | - | 9.2A | 17mΩ | ||
| Min: 1 Mult: 1 | 0 | PFC3519QM-301K06B-00 | TDK | 5.5A 300uH ±10% Color Ring Inductors / Through Hole Inductors ROHS | C3350006 | - | Bag-packed | 5.5A | - | 300uH | - | - | ±10% | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIAP-03-563K | Abracon LLC | 119mA 56mH ±10% Plugin,D11.4xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C3350012 | Plugin,D11.4xL22.9mm | Tape & Reel (TR) | 119mA | - | 56mH | - | - | ±10% | - | - | 42.6Ω | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 1025-20K | API Delevan | 390mA 1uH ±10% 25@25MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS | C3350014 | Plugin,D2.4xL6.4mm | Tape & Reel (TR) | 390mA | - | 1uH | 230MHz | - | ±10% | 25@25MHz | - | 1Ω | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-390K-T | Abracon LLC | 240mA 39uH ±10% 50@2.52MHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3350027 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 240mA | - | 39uH | 9.5MHz | - | ±10% | 50@2.52MHz | - | 2.3Ω | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 0819-50G | API Delevan | 126mA 12uH ±2% 40@2.5MHz Plugin,D2xL5.1mm Color Ring Inductors / Through Hole Inductors ROHS | C3350054 | Plugin,D2xL5.1mm | Tape & Reel (TR) | 126mA | - | 12uH | 31MHz | - | ±2% | 40@2.5MHz | - | 3Ω | ||
| Min: 1 Mult: 1 | 0 | IHXL1500VZEBR68M51 | Vishay Intertech | 235A 680nH ±20% Color Ring Inductors / Through Hole Inductors ROHS | C3350074 | - | Bag-packed | 235A | - | 680nH | - | - | ±20% | - | - | 0.13mΩ | ||
| Min: 1 Mult: 1 | 0 | SC10221KT | TE Connectivity | 117mA 220uH ±10% 45@790kHz Plugin,D4.2xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C3350076 | Plugin,D4.2xL10mm | Tape & Reel (TR) | 117mA | - | 220uH | 4.2MHz | - | ±10% | 45@790kHz | - | 17Ω | ||
| Min: 1 Mult: 1 | 0 | AIAP-03-104K | Abracon LLC | 98mA 100mH ±10% Plugin,D11.4xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C3350079 | Plugin,D11.4xL22.9mm | Tape & Reel (TR) | 98mA | - | 100mH | - | - | ±10% | - | - | 71.1Ω | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-821K-T | Abracon LLC | 65mA 820uH ±10% 60@796kHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C3350080 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 65mA | - | 820uH | 1.5MHz | - | ±10% | 60@796kHz | - | 20Ω | ||
| Min: 1 Mult: 1 | 0 | AIAP-03-183K | Abracon LLC | 210mA 18mH ±10% Plugin,D11.4xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C3350100 | Plugin,D11.4xL22.9mm | Tape & Reel (TR) | 210mA | - | 18mH | - | - | ±10% | - | - | 15.2Ω | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ER1025-58KM | API Delevan | 125mA 39uH ±10% 45@2.5MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS | C3350102 | Plugin,D2.4xL6.4mm | Tape & Reel (TR) | 125mA | - | 39uH | 22MHz | - | ±10% | 45@2.5MHz | - | 3.6Ω |