Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Q @ Frequency
|
Current - Saturation (Isat)
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 8250-121K-RC | BOURNS | 311mA 120uH ±10% 65@790kHz 95mA Plugin,D4.2xL11.4mm Color Ring Inductors / Through Hole Inductors ROHS | C17310807 | Plugin,D4.2xL11.4mm | Bag-packed | 311mA | - | 120uH | 11.2MHz | ±10% | 65@790kHz | 95mA | 2.45Ω | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-4R7K | Central Semicon | 1.7A 4.7uH ±10% 1.4A Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17311282 | Plugin,D3.5xL10mm | Bag-packed | 1.7A | - | 4.7uH | 86MHz | ±10% | - | 1.4A | 70mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-100K | Central Semicon | 4A 10uH ±10% 8.7A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17313309 | Plugin,D11.4xL22.8mm | Bag-packed | 4A | - | 10uH | 20MHz | ±10% | - | 8.7A | 20mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-220K | Central Semicon | 1A 22uH ±10% 640mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C7604328 | Plugin,D3.5xL10mm | Bag-packed | 1A | - | 22uH | 8.4MHz | ±10% | - | 640mA | 190mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590-396J | API Delevan | 150mA 39mH ±5% 90mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17278242 | Plugin,D11.6xL22.9mm | Bag-packed | 150mA | - | 39mH | - | ±5% | - | 90mA | 29.7Ω | ||
| Min: 1 Mult: 1 | 0 | CPEX2622L-150MC | CODACA | 34A 15uH ±20% 42A Color Ring Inductors / Through Hole Inductors ROHS | C17203222 | - | Tray | 34A | AEC-Q200 | 15uH | - | ±20% | - | 42A | 2.32mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD3AC822L | Vishay Intertech | 250mA 8.2mH ±15% 200mA Plugin,D11.7xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17203737 | Plugin,D11.7xL22.9mm | Bag-packed | 250mA | - | 8.2mH | - | ±15% | - | 200mA | 6.44Ω | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-52H | API Delevan | 195mA 20uH ±3% 75@2.5MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17191284 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 195mA | - | 20uH | 30MHz | ±3% | 75@2.5MHz | - | 2.5Ω | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-3R9K | Central Semicon | 1.3A 3.9uH ±10% 7.3A Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17281541 | Plugin,D6.8xL15.3mm | Bag-packed | 1.3A | - | 3.9uH | 38MHz | ±10% | - | 7.3A | 20mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 77F150K-TR-RC | BOURNS | 460mA 15uH ±10% 70@2.52MHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS | C17284408 | Plugin,D4xL10.4mm | Tape & Reel (TR) | 460mA | - | 15uH | 20MHz | ±10% | 70@2.52MHz | - | 750mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-121K | Central Semicon | 1.6A 120uH ±10% 2.5A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17323973 | Plugin,D11.4xL22.8mm | Bag-packed | 1.6A | - | 120uH | 3MHz | ±10% | - | 2.5A | 110mΩ | ||
| Min: 1 Mult: 1 | 0 | CPRX1912L-5R6MC | CODACA | 33A 5.6uH ±20% 32.5A Color Ring Inductors / Through Hole Inductors ROHS | C17324583 | - | Tray | 33A | - | 5.6uH | - | ±20% | - | 32.5A | 2.09mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-11F | API Delevan | 1.5A 390nH ±1% 45@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17286959 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 1.5A | - | 390nH | 330MHz | ±1% | 45@25MHz | - | 100mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590-225J | API Delevan | 615mA 2.2mH ±5% 380mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17283244 | Plugin,D11.6xL22.9mm | Bag-packed | 615mA | - | 2.2mH | - | ±5% | - | 380mA | 1.76Ω | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | B78148S1684J000 | TDK | 150mA 680uH ±5% 55@796kHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17288659 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 150mA | - | 680uH | 1.9MHz | ±5% | 55@796kHz | - | 10Ω | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | AFDI00303012150M04 | Chilisin Elec | 28A 15uH ±20% 28A Plugin,D30xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17313581 | Plugin,D30xL12.7mm | Tape & Reel (TR) | 28A | AEC-Q200 | 15uH | - | ±20% | - | 28A | 4.6mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590-274J | API Delevan | 1.715A 270uH ±5% 1.1A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17203083 | Plugin,D11.6xL22.9mm | Bag-packed | 1.715A | - | 270uH | - | ±5% | - | 1.1A | 226mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-40G | API Delevan | 455mA 6.2uH ±2% 45@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17227403 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 455mA | - | 6.2uH | 60MHz | ±2% | 45@7.9MHz | - | 470mΩ | ||
| Min: 1 Mult: 1 | 0 | 1140-182K-RC | BOURNS | 2.8A 1.8mH ±10% 4.9A Plugin,D38.1xL26.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17209542 | Plugin,D38.1xL26.2mm | Bag-packed | 2.8A | - | 1.8mH | - | ±10% | - | 4.9A | 360mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590R-822J | API Delevan | 7.15A 8.2uH ±5% 5.7A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17210130 | Plugin,D11.6xL22.9mm | Bag-packed | 7.15A | - | 8.2uH | - | ±5% | - | 5.7A | 13mΩ | ||
| Min: 1 Mult: 1 | 0 | CT8645F-100-T | Central Semicon | 10uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17211472 | Plugin | Bag-packed | - | - | 10uH | - | ±15% | - | - | 6mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590-107J | API Delevan | 90mA 100mH ±5% 60mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17299698 | Plugin,D11.6xL22.9mm | Bag-packed | 90mA | - | 100mH | - | ±5% | - | 60mA | 76Ω | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | AFDI00282811101M06 | Chilisin Elec | 11A 100uH ±20% 7A Plugin,D28xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17300753 | Plugin,D28xL10.5mm | Tape & Reel (TR) | 11A | AEC-Q200 | 100uH | - | ±20% | - | 7A | 32.2mΩ | ||
| Min: 1 Mult: 1 | 0 | 4590-105J | API Delevan | 890mA 1mH ±5% 560mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17265338 | Plugin,D11.6xL22.9mm | Bag-packed | 890mA | - | 1mH | - | ±5% | - | 560mA | 844mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-182K | Central Semicon | 600mA 1.8mH ±10% 640mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17599504 | Plugin,D11.4xL22.8mm | Bag-packed | 600mA | - | 1.8mH | 720kHz | ±10% | - | 640mA | 1.6Ω |