Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-3G | API Delevan | 2.285A 180nH ±2% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17575576 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 2.285A | - | 180nH | 500MHz | ±2% | - | 50@25MHz | 43mΩ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-3R3M-T | Abracon LLC | 575mA 3.3uH ±20% 50@7.96MHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17660721 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 575mA | - | 3.3uH | 70MHz | ±20% | - | 50@7.96MHz | 300mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B82144F1224J000 | TDK | 550mA 220uH ±5% 40@796kHz Plugin,D6.5xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17635857 | Plugin,D6.5xL9.2mm | Tape & Reel (TR) | 550mA | - | 220uH | 3.8MHz | ±5% | - | 40@796kHz | 1.3Ω | ||
| Min: 1 Mult: 1 | 0 | CT9555F-560-TV | Central Semicon | 56uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17690693 | Plugin | Bag-packed | - | - | 56uH | - | ±15% | - | - | 26mΩ | ||
| Min: 1 Mult: 1 | 0 | 18106C | Murata Electronics | 130mA 10mH ±10% 143@40kHz Color Ring Inductors / Through Hole Inductors ROHS | C17569095 | - | Tray | 130mA | - | 10mH | 500kHz | ±10% | - | 143@40kHz | 12Ω | ||
| Min: 1 Mult: 1
Full Reel: 9
| 0 | L201316Q-470MHF | ITG Electronics, Inc. | 35A 47uH ±20% 26A DIP-2 Color Ring Inductors / Through Hole Inductors ROHS | C17637805 | DIP-2 | Tape & Reel (TR) | 35A | AEC-Q200 | 47uH | - | ±20% | 26A | - | 3.4mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-32J | API Delevan | 355mA 3uH ±5% 33@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17598437 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 355mA | - | 3uH | 115MHz | ±5% | - | 33@7.9MHz | 1.8Ω | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-34J | API Delevan | 325mA 3.6uH ±5% 33@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17589981 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 325mA | - | 3.6uH | 105MHz | ±5% | - | 33@7.9MHz | 2.15Ω | ||
| Min: 1 Mult: 1 | 0 | 3HC-27 | API Delevan | 3A 27uH ±10% 15A Plugin,D20.6xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17684483 | Plugin,D20.6xL22.2mm | Bag-packed | 3A | - | 27uH | - | ±10% | 15A | - | 35mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD1NA181L | Vishay Intertech | 830mA 180uH ±15% 540mA Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17666526 | Plugin,D6.8xL17.8mm | Bag-packed | 830mA | - | 180uH | - | ±15% | 540mA | - | 362mΩ | ||
| Min: 1 Mult: 1 | 0 | IH03EB500K | Vishay Intertech | 5.6A 50uH ±10% 8A Plugin,D20.3xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17680121 | Plugin,D20.3xL22.2mm | Bag-packed | 5.6A | - | 50uH | - | ±10% | 8A | - | 50mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-20G | API Delevan | 970mA 910nH ±2% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17670278 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 970mA | - | 910nH | 210MHz | ±2% | - | 50@25MHz | 240mΩ | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | B78148S1684J000 | TDK | 150mA 680uH ±5% 55@796kHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17288659 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 150mA | - | 680uH | 1.9MHz | ±5% | - | 55@796kHz | 10Ω | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-391K | Central Semicon | 400mA 390uH ±10% 640mA Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17327562 | Plugin,D6.8xL15.3mm | Bag-packed | 400mA | - | 390uH | 2MHz | ±10% | 640mA | - | 770mΩ | ||
| Min: 1 Mult: 1 | 0 | CT8645F-220-T | Central Semicon | 22uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17433372 | Plugin | Bag-packed | - | - | 22uH | - | ±15% | - | - | 15mΩ | ||
| Min: 1 Mult: 1 | 0 | AHC50-125M-RC | Allied Components International | 3.5A 125uH ±20% Plugin,D12.7xL35mm Color Ring Inductors / Through Hole Inductors ROHS | C17482020 | Plugin,D12.7xL35mm | Tray | 3.5A | - | 125uH | - | ±20% | - | - | 80mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD1EB153L | Vishay Intertech | 80mA 15mH ±15% 60mA Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17414224 | Plugin,D6.8xL17.8mm | Bag-packed | 80mA | - | 15mH | - | ±15% | 60mA | - | 36Ω | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-38G | API Delevan | 570mA 5.1uH ±2% 35@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17463731 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 570mA | - | 5.1uH | 65MHz | ±2% | - | 35@7.9MHz | 360mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-2R7K | Central Semicon | 2.5A 2.7uH ±10% 1.9A Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17454112 | Plugin,D3.5xL10mm | Bag-packed | 2.5A | - | 2.7uH | 120MHz | ±10% | 1.9A | - | 30mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-562K | Central Semicon | 320mA 5.6mH ±10% 360mA Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17414870 | Plugin,D11.4xL22.8mm | Bag-packed | 320mA | - | 5.6mH | 400kHz | ±10% | 360mA | - | 3.9Ω | ||
| Min: 1 Mult: 1 | 0 | CT8645F-471-T | Central Semicon | 470uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17455928 | Plugin | Bag-packed | - | - | 470uH | - | ±15% | - | - | 280mΩ | ||
| Min: 1 Mult: 1 | 0 | IHD1RR332L | Vishay Intertech | 200mA 3.3mH ±15% 130mA Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17456070 | Plugin,D6.8xL17.8mm | Bag-packed | 200mA | - | 3.3mH | - | ±15% | 130mA | - | 6.56Ω | ||
| Min: 1 Mult: 1 | 0 | CTH6VF-121K | Central Semicon | 470mA 120uH ±10% 270mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17466102 | Plugin,D3.5xL10mm | Bag-packed | 470mA | - | 120uH | 3.9MHz | ±10% | 270mA | - | 900mΩ | ||
| Min: 1 Mult: 1 | 0 | 3HCR-27 | API Delevan | 3A 27uH ±10% 15A Plugin,D20.6xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17438071 | Plugin,D20.6xL22.2mm | Bag-packed | 3A | - | 27uH | - | ±10% | 15A | - | 35mΩ | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-120K | Central Semicon | 1.3A 12uH ±10% 3.6A Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17580523 | Plugin,D6.8xL15.3mm | Bag-packed | 1.3A | - | 12uH | 16MHz | ±10% | 3.6A | - | 40mΩ |