Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Tolerance
|
Current - Saturation (Isat)
|
DC Resistance
|
Frequency - Self Resonant
|
Q @ Frequency
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Tolerance
|
Current - Saturation (Isat)
|
DC Resistance
|
Frequency - Self Resonant
|
Q @ Frequency
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 9
| 0 | L201316Q-101MHF | ITG Electronics, Inc. | 24A 105uH ±20% 17.4A DIP-2 Color Ring Inductors / Through Hole Inductors ROHS | C17276696 | DIP-2 | Tape & Reel (TR) | 24A | AEC-Q200 | 105uH | ±20% | 17.4A | 7.1mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | CT494LYF-100K | Central Semicon | 10uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17341338 | Plugin | Bag-packed | - | - | 10uH | ±10% | - | 44mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-11F | API Delevan | 1.5A 390nH ±1% 45@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17286959 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 1.5A | - | 390nH | ±1% | - | 100mΩ | 330MHz | 45@25MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | B82133A5202M000 | TDK | 2A 14uH ±20% Plugin,D7.5xL25mm Color Ring Inductors / Through Hole Inductors ROHS | C17239187 | Plugin,D7.5xL25mm | Tape & Reel (TR) | 2A | - | 14uH | ±20% | - | 130mΩ | 57MHz | - | - | |||
Min: 1 Mult: 1 | 0 | CT8645F-821-T | Central Semicon | 820uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17317538 | Plugin | Bag-packed | - | - | 820uH | ±15% | - | 370mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | CTH8VF-181K | Central Semicon | 1.6A 180uH ±10% 2A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17249112 | Plugin,D11.4xL22.8mm | Bag-packed | 1.6A | - | 180uH | ±10% | 2A | 150mΩ | 2MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 490
| 0 | AFDI00191909330M06 | Chilisin Elec | 10A 33uH ±20% 11A Plugin,D19xL8.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17342389 | Plugin,D19xL8.5mm | Tape & Reel (TR) | 10A | AEC-Q200 | 33uH | ±20% | 11A | 22.8mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | B82144F1333J000 | TDK | 1.1A 33uH ±5% 40@2.52MHz Plugin,D6.5xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17342429 | Plugin,D6.5xL9.2mm | Tape & Reel (TR) | 1.1A | - | 33uH | ±5% | - | 350mΩ | 8MHz | 40@2.52MHz | - | |||
Min: 1 Mult: 1 | 0 | CTH7VF-221K | Central Semicon | 510mA 220uH ±10% 860mA Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17361352 | Plugin,D6.8xL15.3mm | Bag-packed | 510mA | - | 220uH | ±10% | 860mA | 430mΩ | 3MHz | - | - | |||
Min: 1 Mult: 1 | 0 | 4590R-392J | API Delevan | 9.75A 3.9uH ±5% 8.2A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17380794 | Plugin,D11.6xL22.9mm | Bag-packed | 9.75A | - | 3.9uH | ±5% | 8.2A | 7mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 490
| 0 | AFDI00212010R47M01 | Chilisin Elec | 65A 470nH ±20% 65A Color Ring Inductors / Through Hole Inductors ROHS | C17345140 | - | Tape & Reel (TR) | 65A | AEC-Q200 | 470nH | ±20% | 65A | 0.31mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | 4590-107J | API Delevan | 90mA 100mH ±5% 60mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17299698 | Plugin,D11.6xL22.9mm | Bag-packed | 90mA | - | 100mH | ±5% | 60mA | 76Ω | - | - | - | |||
Min: 1 Mult: 1 | 0 | 1532D | Hammond | 600mA 39uH ±10% 70@2.5MHz Plugin,D7.4xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17299829 | Plugin,D7.4xL22.2mm | Bag-packed | 600mA | - | 39uH | ±10% | - | 650mΩ | 200kHz | 70@2.5MHz | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-36J | API Delevan | 305mA 4.3uH ±5% 33@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17441524 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 305mA | - | 4.3uH | ±5% | - | 2.4Ω | 95MHz | 33@7.9MHz | - | |||
Min: 1 Mult: 1 | 0 | CTH7VF-180K | Central Semicon | 1.3A 18uH ±10% 3A Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17480556 | Plugin,D6.8xL15.3mm | Bag-packed | 1.3A | - | 18uH | ±10% | 3A | 40mΩ | 11MHz | - | - | |||
Min: 1 Mult: 1 | 0 | CPER3231-101MC | CODACA | 23A 100uH ±20% 23A Color Ring Inductors / Through Hole Inductors ROHS | C17442127 | - | Tray | 23A | - | 100uH | ±20% | 23A | 11mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | CTHCIFW2721F-180M | Central Semicon | 25A 18uH ±20% 48A Color Ring Inductors / Through Hole Inductors ROHS | C17328080 | - | Bag-packed | 25A | - | 18uH | ±20% | 48A | 4.1mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | 4590-562K | API Delevan | 7.77A 5.6uH ±10% 6.9A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17432486 | Plugin,D11.6xL22.9mm | Bag-packed | 7.77A | - | 5.6uH | ±10% | 6.9A | 11mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | CTH8VF-681K | Central Semicon | 1A 680uH ±10% 1A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17385759 | Plugin,D11.4xL22.8mm | Bag-packed | 1A | - | 680uH | ±10% | 1A | 550mΩ | 1MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 1200
| 0 | 1XC0236-2T0-10 | Laird | 13A 2uH Magnetic ring inductance ±25% Plugin,D11xL21.5mm Color Ring Inductors / Through Hole Inductors ROHS | C2455826 | Plugin,D11xL21.5mm | Tape & Reel (TR) | 13A | - | 2uH | ±25% | - | 3mΩ | - | - | Magnetic ring inductance | |||
Min: 1 Mult: 1
Full Reel: 1200
| 0 | 1XC0236-0T0-10 | Laird | 6A 6uH Magnetic ring inductance ±25% Plugin,D9xL21.5mm Color Ring Inductors / Through Hole Inductors ROHS | C2456011 | Plugin,D9xL21.5mm | Tape & Reel (TR) | 6A | - | 6uH | ±25% | - | 14mΩ | - | - | Magnetic ring inductance | |||
Min: 1 Mult: 1 | 0 | 8250-103K-RC | BOURNS | 10mH Color Circle Coils Inductor ±10% 14mA 70@0.25MHz Plugin,D4.2xL11.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1332334 | Plugin,D4.2xL11.4mm | Bag-packed | - | - | 10mH | ±10% | 14mA | 93.1Ω | 1.3MHz | 70@0.25MHz | Color Circle Coils Inductor | |||
Min: 1 Mult: 1 | 0 | 9230-04-RC | BOURNS | 935mA 220nH Color Circle Coils Inductor ±10% 33@25MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1332370 | Plugin,D2.4xL6.4mm | Bag-packed | 935mA | - | 220nH | ±10% | - | 140mΩ | 510MHz | 33@25MHz | Color Circle Coils Inductor | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | B78148S1472K009 | TDK | 820mA 4.7uH ±10% 60@7.96MHz Plugin,P=5mm Color Ring Inductors / Through Hole Inductors ROHS | C1333524 | Plugin,P=5mm | Tape & Reel (TR) | 820mA | - | 4.7uH | ±10% | - | 340mΩ | 95MHz | 60@7.96MHz | - | |||
Min: 1 Mult: 1 | 0 | 78FR39J-RC | BOURNS | 1A 390nH Color Circle Coils Inductor ±5% 40@25MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C1333610 | Plugin,D2.8xL7.1mm | Bag-packed | 1A | - | 390nH | ±5% | - | 100mΩ | 310MHz | 40@25MHz | Color Circle Coils Inductor |