Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Current - Saturation (Isat)
|
Q @ Frequency
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Current - Saturation (Isat)
|
Q @ Frequency
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | CT9555F-560-TH | Central Semicon | 56uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17219327 | Plugin,D=24.1mm | Bag-packed | 56uH | ±15% | 26mΩ | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 4590R-394J | API Delevan | 1.52A 390uH ±5% 880mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17334362 | Plugin,D11.6xL22.9mm | Bag-packed | 390uH | ±5% | 288mΩ | 1.52A | - | - | 880mA | - | - | |||
Min: 1 Mult: 1 | 0 | CTH6VF-120K | Central Semicon | 1.4A 12uH ±10% 880mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17334388 | Plugin,D3.5xL10mm | Bag-packed | 12uH | ±10% | 110mΩ | 1.4A | - | 17MHz | 880mA | - | - | |||
Min: 1 Mult: 1 | 0 | CTH7VF-5R6K | Central Semicon | 1.3A 5.6uH ±10% 5.6A Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17334436 | Plugin,D6.8xL15.3mm | Bag-packed | 5.6uH | ±10% | 20mΩ | 1.3A | - | 25MHz | 5.6A | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | B82131A5701M000 | TDK | 700mA 14uH ±20% Plugin,D5xL15mm Color Ring Inductors / Through Hole Inductors ROHS | C17227879 | Plugin,D5xL15mm | Tape & Reel (TR) | 14uH | ±20% | 760mΩ | 700mA | - | 53MHz | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | AFDI00303012100M04 | Chilisin Elec | 34A 10uH ±20% 32A Plugin,D30xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS | C17294896 | Plugin,D30xL12.7mm | Tape & Reel (TR) | 10uH | ±20% | 3.6mΩ | 34A | AEC-Q200 | - | 32A | - | - | |||
Min: 1 Mult: 1 | 0 | 5HC-150 | API Delevan | 5A 150uH ±10% 5A Plugin,D22.2xL41.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17188758 | Plugin,D22.2xL41.3mm | Bag-packed | 150uH | ±10% | 60mΩ | 5A | - | - | 5A | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-52H | API Delevan | 195mA 20uH ±3% 75@2.5MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17191284 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 20uH | ±3% | 2.5Ω | 195mA | - | 30MHz | - | 75@2.5MHz | - | |||
Min: 1 Mult: 1 | 0 | B78108E1332K009 | TDK | 3.05A 3.3uH ±10% 3.25A 45@7.96MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17181700 | Plugin,D4xL9.5mm | Box-packed | 3.3uH | ±10% | 73mΩ | 3.05A | - | 75MHz | 3.25A | 45@7.96MHz | - | |||
Min: 1 Mult: 1 | 0 | CTH8VF-4R7K | Central Semicon | 4A 4.7uH ±10% 14A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17211268 | Plugin,D11.4xL22.8mm | Bag-packed | 4.7uH | ±10% | 10mΩ | 4A | - | 31MHz | 14A | - | - | |||
Min: 1 Mult: 1 | 0 | CTH6VF-220K | Central Semicon | 1A 22uH ±10% 640mA Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C7604328 | Plugin,D3.5xL10mm | Bag-packed | 22uH | ±10% | 190mΩ | 1A | - | 8.4MHz | 640mA | - | - | |||
Min: 1 Mult: 1 | 0 | CTHR15F-500K | Central Semicon | 15A 50uH ±10% 10A Color Ring Inductors / Through Hole Inductors ROHS | C17191341 | - | Bag-packed | 50uH | ±10% | 20mΩ | 15A | - | - | 10A | - | - | |||
Min: 1 Mult: 1 | 0 | CTHR3F-101K | Central Semicon | 5.2A 100uH ±10% 6A Color Ring Inductors / Through Hole Inductors ROHS | C17222027 | - | Bag-packed | 100uH | ±10% | 65mΩ | 5.2A | - | - | 6A | - | - | |||
Min: 1 Mult: 1
Full Reel: 490
| 0 | AFDI00191909220M06 | Chilisin Elec | 15A 22uH ±20% 13A Plugin,D19xL8.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17193470 | Plugin,D19xL8.5mm | Tape & Reel (TR) | 22uH | ±20% | 13mΩ | 15A | AEC-Q200 | - | 13A | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | AICC-02-R27M-T | Abracon LLC | 1.11A 270nH ±20% 40@25.2MHz Plugin,D2.8xL6.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17291181 | Plugin,D2.8xL6.2mm | Tape & Reel (TR) | 270nH | ±20% | 80mΩ | 1.11A | - | 360MHz | - | 40@25.2MHz | - | |||
Min: 1 Mult: 1 | 0 | CTH6VF-4R7K | Central Semicon | 1.7A 4.7uH ±10% 1.4A Plugin,D3.5xL10mm Color Ring Inductors / Through Hole Inductors ROHS | C17311282 | Plugin,D3.5xL10mm | Bag-packed | 4.7uH | ±10% | 70mΩ | 1.7A | - | 86MHz | 1.4A | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | B82144F2224J000 | TDK | 900mA 220uH ±5% 650mA 40@79.6kHz Plugin,D6.5xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17225225 | Plugin,D6.5xL9.2mm | Tape & Reel (TR) | 220uH | ±5% | 1.01Ω | 900mA | - | 3.6MHz | 650mA | 40@79.6kHz | - | |||
Min: 1 Mult: 1 | 0 | 4590-185J | API Delevan | 665mA 1.8mH ±5% 420mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17225589 | Plugin,D11.6xL22.9mm | Bag-packed | 1.8mH | ±5% | 1.5Ω | 665mA | - | - | 420mA | - | - | |||
Min: 1 Mult: 1 | 0 | CT494LYF-150K | Central Semicon | 15uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17207023 | Plugin | Bag-packed | 15uH | ±10% | 54mΩ | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IHD3EB470L | Vishay Intertech | 47uH ±15% 2.5A Plugin,D11.68xL22.86mm Color Ring Inductors / Through Hole Inductors ROHS | C1332184 | Plugin,D11.68xL22.86mm | Bag-packed | 47uH | ±15% | 34mΩ | - | - | - | 2.5A | - | - | |||
Min: 1 Mult: 1 | 0 | 9230-04-RC | BOURNS | 935mA 220nH Color Circle Coils Inductor ±10% 33@25MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1332370 | Plugin,D2.4xL6.4mm | Bag-packed | 220nH | ±10% | 140mΩ | 935mA | - | 510MHz | - | 33@25MHz | Color Circle Coils Inductor | |||
Min: 1 Mult: 1 | 0 | 8230-90-RC | BOURNS | 40mA 820uH Color Circle Coils Inductor ±10% 30@0.79MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS | C1332456 | Plugin,D3.1xL7.6mm | Bag-packed | 820uH | ±10% | 65Ω | 40mA | - | 3.8MHz | - | 30@0.79MHz | Color Circle Coils Inductor | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | 77F1R5K-TR-RC | BOURNS | 830mA 1.5uH Color Circle Coils Inductor ±10% 50@7.96MHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS | C1333107 | Plugin,D4xL10.4mm | Tape & Reel (TR) | 1.5uH | ±10% | 200mΩ | 830mA | - | 131MHz | - | 50@7.96MHz | Color Circle Coils Inductor | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | B82141A1334J009 | TDK | 105mA 330uH Color Circle Coils Inductor ±5% 60@0.796MHz Plugin,D3xL6.8mm Color Ring Inductors / Through Hole Inductors ROHS | C1333219 | Plugin,D3xL6.8mm | Tape & Reel (TR) | 330uH | ±5% | 9.1Ω | 105mA | - | 3MHz | - | 60@0.796MHz | Color Circle Coils Inductor | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | B78148S1472K009 | TDK | 820mA 4.7uH ±10% 60@7.96MHz Plugin,P=5mm Color Ring Inductors / Through Hole Inductors ROHS | C1333524 | Plugin,P=5mm | Tape & Reel (TR) | 4.7uH | ±10% | 340mΩ | 820mA | - | 95MHz | - | 60@7.96MHz | - |