Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Q @ Frequency
|
Current - Saturation (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Q @ Frequency
|
Current - Saturation (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CT8645F-150-T | Central Semicon | 15uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17544880 | Plugin | Bag-packed | 15uH | ±15% | 12mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4590R-825K | API Delevan | 320mA 8.2mH ±10% 200mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17675939 | Plugin,D11.6xL22.9mm | Bag-packed | 8.2mH | ±10% | 6.44Ω | 320mA | - | - | - | 200mA | ||
| Min: 1 Mult: 1 | 0 | 1110-560K-RC | BOURNS | 2.8A 56uH ±10% Plugin,D16.8xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17677945 | Plugin,D16.8xL21.3mm | Bag-packed | 56uH | ±10% | 69mΩ | 2.8A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTHR3F-100K | Central Semicon | 9A 10uH ±10% 19A Color Ring Inductors / Through Hole Inductors ROHS | C17514334 | - | Bag-packed | 10uH | ±10% | 18mΩ | 9A | - | - | - | 19A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | B82132A5402M000 | TDK | 4A 2uH ±20% Plugin,D5.5xL20mm Color Ring Inductors / Through Hole Inductors ROHS | C17514579 | Plugin,D5.5xL20mm | Tape & Reel (TR) | 2uH | ±20% | 20mΩ | 4A | - | 186MHz | - | - | ||
| Min: 1 Mult: 1 | 0 | 4590R-224J | API Delevan | 2.025A 220uH ±5% 1.2A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17549820 | Plugin,D11.6xL22.9mm | Bag-packed | 220uH | ±5% | 162mΩ | 2.025A | - | - | - | 1.2A | ||
| Min: 1 Mult: 1 | 0 | CT9555F-560-TV | Central Semicon | 56uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17690693 | Plugin | Bag-packed | 56uH | ±15% | 26mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AIAP-01-121K-T | Abracon LLC | 470mA 120uH ±10% Plugin,D3.3xL9.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17664588 | Plugin,D3.3xL9.1mm | Tape & Reel (TR) | 120uH | ±10% | 900mΩ | 470mA | - | 3.6MHz | - | - | ||
| Min: 1 Mult: 1 | 0 | 5HCR-250 | API Delevan | 5A 250uH ±10% 3A Plugin,D27.9xL41.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17480062 | Plugin,D27.9xL41.3mm | Bag-packed | 250uH | ±10% | 75mΩ | 5A | - | - | - | 3A | ||
| Min: 1 Mult: 1 | 0 | 4590R-565J | API Delevan | 395mA 5.6mH ±5% 240mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17586604 | Plugin,D11.6xL22.9mm | Bag-packed | 5.6mH | ±5% | 4.24Ω | 395mA | - | - | - | 240mA | ||
| Min: 1 Mult: 1 | 0 | 4590-156J | API Delevan | 250mA 15mH ±5% 150mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17389823 | Plugin,D11.6xL22.9mm | Bag-packed | 15mH | ±5% | 10.7Ω | 250mA | - | - | - | 150mA | ||
| Min: 1 Mult: 1 | 0 | IHD1ER100L | Vishay Intertech | 2.8A 10uH ±15% 2.3A Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17453871 | Plugin,D6.8xL17.8mm | Bag-packed | 10uH | ±15% | 33mΩ | 2.8A | - | - | - | 2.3A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | B78148E1682K000 | TDK | 2.45A 6.8uH ±10% 40@7.96MHz 2.3A Color Ring Inductors / Through Hole Inductors ROHS | C17379817 | - | Tape & Reel (TR) | 6.8uH | ±10% | 105mΩ | 2.45A | - | 25MHz | 40@7.96MHz | 2.3A | ||
| Min: 1 Mult: 1 | 0 | IH03EB251K | Vishay Intertech | 5A 250uH ±10% 4A Plugin,D20.3xL41.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17516638 | Plugin,D20.3xL41.3mm | Bag-packed | 250uH | ±10% | 90mΩ | 5A | - | - | - | 4A | ||
| Min: 1 Mult: 1 | 0 | 4590-154J | API Delevan | 2.27A 150uH ±5% 1.4A Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17516797 | Plugin,D11.6xL22.9mm | Bag-packed | 150uH | ±5% | 129mΩ | 2.27A | - | - | - | 1.4A | ||
| Min: 1 Mult: 1 | 0 | AIAP-02-151K | Abracon LLC | 1A 150uH ±10% Plugin,D6.4xL14mm Color Ring Inductors / Through Hole Inductors ROHS | C17517612 | Plugin,D6.4xL14mm | Bag-packed | 150uH | ±10% | 340mΩ | 1A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-11H | API Delevan | 1.5A 390nH ±3% 45@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17584822 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 390nH | ±3% | 100mΩ | 1.5A | - | 330MHz | 45@25MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AFDI001312102R2M01 | Chilisin Elec | 20A 2.2uH ±20% 20A Color Ring Inductors / Through Hole Inductors ROHS | C17591674 | - | Tape & Reel (TR) | 2.2uH | ±20% | 2mΩ | 20A | AEC-Q200 | - | - | 20A | ||
| Min: 1 Mult: 1
Full Reel: 490
| 0 | AFDI00212010820M01 | Chilisin Elec | 6.4A 82uH ±20% 9A Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17591899 | Plugin | Tape & Reel (TR) | 82uH | ±20% | 55.8mΩ | 6.4A | AEC-Q200 | - | - | 9A | ||
| Min: 1 Mult: 1 | 0 | 5900-181-RC | BOURNS | 1.7A 180uH ±10% 2A Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17382509 | Plugin,D11.5xL22.9mm | Tray | 180uH | ±10% | 140mΩ | 1.7A | - | - | - | 2A | ||
| Min: 1 Mult: 1 | 0 | CT9555F-471-TV | Central Semicon | 470uH ±15% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17383844 | Plugin | Bag-packed | 470uH | ±15% | 190mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-681K | Central Semicon | 1A 680uH ±10% 1A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17385759 | Plugin,D11.4xL22.8mm | Bag-packed | 680uH | ±10% | 550mΩ | 1A | - | 1MHz | - | 1A | ||
| Min: 1 Mult: 1 | 0 | 1110-5R6M-RC | BOURNS | 9A 5.6uH ±20% Plugin,D16.8xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17457246 | Plugin,D16.8xL21.3mm | Bag-packed | 5.6uH | ±20% | 7mΩ | 9A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 10HC-15 | API Delevan | 10A 15uH ±10% 16A Plugin,D41.3xL17.4mm Color Ring Inductors / Through Hole Inductors ROHS | C17490119 | Plugin,D41.3xL17.4mm | Bag-packed | 15uH | ±10% | 15mΩ | 10A | - | - | - | 16A | ||
| Min: 1 Mult: 1 | 0 | 4590-107K | API Delevan | 90mA 100mH ±10% 60mA Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS | C17425976 | Plugin,D11.6xL22.9mm | Bag-packed | 100mH | ±10% | 76Ω | 90mA | - | - | - | 60mA |