Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Current - Saturation (Isat)
|
Q @ Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Current - Saturation (Isat)
|
Q @ Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CT494LYF-331K | Central Semicon | 330uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17206834 | Plugin | Bag-packed | 330uH | ±10% | 657mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-40G | API Delevan | 455mA 6.2uH ±2% 45@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17227403 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 6.2uH | ±2% | 470mΩ | 455mA | - | 60MHz | - | 45@7.9MHz | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | B82131A5701M000 | TDK | 700mA 14uH ±20% Plugin,D5xL15mm Color Ring Inductors / Through Hole Inductors ROHS | C17227879 | Plugin,D5xL15mm | Tape & Reel (TR) | 14uH | ±20% | 760mΩ | 700mA | - | 53MHz | - | - | ||
| Min: 1 Mult: 1 | 0 | CT9555F-270-TH | Central Semicon | 27uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17237798 | Plugin,D=24.1mm | Bag-packed | 27uH | ±15% | 11mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | B82133A5202M000 | TDK | 2A 14uH ±20% Plugin,D7.5xL25mm Color Ring Inductors / Through Hole Inductors ROHS | C17239187 | Plugin,D7.5xL25mm | Tape & Reel (TR) | 14uH | ±20% | 130mΩ | 2A | - | 57MHz | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 78F1R8K-TR-RC | BOURNS | 655mA 1.8uH ±10% 50@7.9MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS | C17213673 | Plugin,D2.8xL7.1mm | Tape & Reel (TR) | 1.8uH | ±10% | 230mΩ | 655mA | - | 125MHz | - | 50@7.9MHz | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-562K | Central Semicon | 80mA 5.6mH ±10% 160mA Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17251236 | Plugin,D6.8xL15.3mm | Bag-packed | 5.6mH | ±10% | 14Ω | 80mA | - | 600kHz | 160mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-18H | API Delevan | 1.115A 750nH ±3% 50@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17289729 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 750nH | ±3% | 180mΩ | 1.115A | - | 230MHz | - | 50@25MHz | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-100K | Central Semicon | 4A 10uH ±10% 8.7A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17313309 | Plugin,D11.4xL22.8mm | Bag-packed | 10uH | ±10% | 20mΩ | 4A | - | 20MHz | 8.7A | - | ||
| Min: 1 Mult: 1 | 0 | CTDAT1623F-200M | Central Semicon | 3.8mA 20uH ±20% 10A Color Ring Inductors / Through Hole Inductors ROHS | C17284231 | - | Bag-packed | 20uH | ±20% | 31Ω | 3.8mA | - | - | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-30H | API Delevan | 450mA 2.4uH ±3% 33@7.9MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17227341 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 2.4uH | ±3% | 1.1Ω | 450mA | - | 130MHz | - | 33@7.9MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-50J | API Delevan | 230mA 16uH ±5% 70@2.5MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17351137 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 16uH | ±5% | 1.8Ω | 230mA | - | 38MHz | - | 70@2.5MHz | ||
| Min: 1 Mult: 1 | 0 | B78148S1185J009 | TDK | 95mA 1.8mH ±5% 60@252kHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17305606 | Plugin,D4xL9.2mm | Box-packed | 1.8mH | ±5% | 26Ω | 95mA | - | 1.2MHz | - | 60@252kHz | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | B78148S1103J000 | TDK | 680mA 10uH ±5% 70@2.52MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17249048 | Plugin,D4xL9.2mm | Tape & Reel (TR) | 10uH | ±5% | 490mΩ | 680mA | - | 35MHz | - | 70@2.52MHz | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-181K | Central Semicon | 1.6A 180uH ±10% 2A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17249112 | Plugin,D11.4xL22.8mm | Bag-packed | 180uH | ±10% | 150mΩ | 1.6A | - | 2MHz | 2A | - | ||
| Min: 1 Mult: 1 | 0 | CT494HYF-151K | Central Semicon | 150uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17286711 | Plugin | Bag-packed | 150uH | ±10% | 273mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIAP-02-152K | Abracon LLC | 330mA 1.5mH ±10% Plugin,D6.4xL14mm Color Ring Inductors / Through Hole Inductors ROHS | C17668849 | Plugin,D6.4xL14mm | Bag-packed | 1.5mH | ±10% | 3.45Ω | 330mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CTH7VF-221K | Central Semicon | 510mA 220uH ±10% 860mA Plugin,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS | C17361352 | Plugin,D6.8xL15.3mm | Bag-packed | 220uH | ±10% | 430mΩ | 510mA | - | 3MHz | 860mA | - | ||
| Min: 1 Mult: 1 | 0 | CT494LYF-100K | Central Semicon | 10uH ±10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | C17341338 | Plugin | Bag-packed | 10uH | ±10% | 44mΩ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1600
| 0 | AFDI001212108R2M01 | Chilisin Elec | 11A 8.2uH ±20% 8A Color Ring Inductors / Through Hole Inductors ROHS | C17295385 | - | Tape & Reel (TR) | 8.2uH | ±20% | 9.3mΩ | 11A | AEC-Q200 | - | 8A | - | ||
| Min: 1 Mult: 1 | 0 | CTH8VF-121K | Central Semicon | 1.6A 120uH ±10% 2.5A Plugin,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS | C17323973 | Plugin,D11.4xL22.8mm | Bag-packed | 120uH | ±10% | 110mΩ | 1.6A | - | 3MHz | 2.5A | - | ||
| Min: 1 Mult: 1 | 0 | B82559A5103A033 | TDK | 46A 10uH ±12% 36A Color Ring Inductors / Through Hole Inductors ROHS | C17316549 | - | Tray | 10uH | ±12% | 1.2mΩ | 46A | AEC-Q200 | - | 36A | - | ||
| Min: 1 Mult: 1
Full Reel: 490
| 0 | AFDI00191909330M06 | Chilisin Elec | 10A 33uH ±20% 11A Plugin,D19xL8.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17342389 | Plugin,D19xL8.5mm | Tape & Reel (TR) | 33uH | ±20% | 22.8mΩ | 10A | AEC-Q200 | - | 11A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B82144F1333J000 | TDK | 1.1A 33uH ±5% 40@2.52MHz Plugin,D6.5xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS | C17342429 | Plugin,D6.5xL9.2mm | Tape & Reel (TR) | 33uH | ±5% | 350mΩ | 1.1A | - | 8MHz | - | 40@2.52MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 511R-11F | API Delevan | 1.5A 390nH ±1% 45@25MHz Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS | C17286959 | Plugin,D4xL9.5mm | Tape & Reel (TR) | 390nH | ±1% | 100mΩ | 1.5A | - | 330MHz | - | 45@25MHz |